ATEX Certified Fans

Mechatronics fan solutions are designed for potentially hazardous atmospheres

Image of Mechatronics' ATEX Certified FansMechatronics' offers a range of fan sizes and designs for use in potentially hazardous applications and environments. ATEX fans are intended for use in equipment or protective systems where potentially explosive atmospheres can occur (as defined by EU Directive 2014/34/EU). Mechatronics ATEX fans are EC fans (electronically commutated AC fans) made with encapsulated motors rated to IP68. ATEX rating levels for Mechatronics fans are listed below. Only fans with the ATEX symbol and rating on the label are intended for ATEX applications.

Special electric components are required for environments where explosive gasses, vapor-air mixture, or combustible dust is possible in concentrations high enough to cause explosions. ATEX directives were adopted to align the technical requirements for products intended for use in potentially explosive atmospheres. Mechatronics ATEX rated products comply with the directives. All Mechatronics ATEX rated fans are marked with ATEX symbols and markings that indicate protection level and conformity with the directive. The ATEX directives not only define product requirements, but also classify environment zones and equipment categories.

Features
  • Environmental protection encapsulated motor (IP68)
  • ATEX certification for use in potentially explosive atmospheres in accordance with EU Directive 2014/34/EU
  • Reduced power consumption: as much as 50% lower than standard AC fan models
  • Improved performance offers higher airflow than standard AC fan models
  • Global voltage options allow fans to operate from 90 VAC ~ 265 VAC
Applications
  • Commercial refrigeration
  • Air conditioning
  • Battery compartments
  • Food processing equipment
  • Freezers and icemakers
  • Heat-pump dryers
  • Water heaters
  • Industrial refrigeration
  • Chemical storage
  • Oil and gas equipment
  • R290, propane, and other flammable refrigerants
  • Appliances
  • Food processing equipment
  • Battery compartments

ATEX Certified Fans

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
EC FAN AXIAL 92X92X38MM 100-240VLPT92A99-BWHR-2EM-EXEC FAN AXIAL 92X92X38MM 100-240V15 - Immediate$411.84Vis detaljer
EC FAN AXIAL 120X120X38 100-240VLPH12A99-BWER5-PC-EXEC FAN AXIAL 120X120X38 100-240V126 - Immediate$236.56Vis detaljer
EC FAN AXIAL 120X120X38MM 100-24LPT12A99-BTHR-2EM-EXEC FAN AXIAL 120X120X38MM 100-2442 - Immediate$418.79Vis detaljer
EC FAN AXIAL 120X120X38MM 100-24LPT12A99-BWHR-2EM-EXEC FAN AXIAL 120X120X38MM 100-2456 - Immediate$417.56Vis detaljer
EC FAN AXIAL 120X120X38MM 100-24LPH12A99-BWHR-2EM-EXEC FAN AXIAL 120X120X38MM 100-240 - Immediate$182.22Vis detaljer
EC FAN AXIAL 120X120X38MM 100-24LPH12A99-BTHR-2EM-EXEC FAN AXIAL 120X120X38MM 100-24165 - Immediate$251.28Vis detaljer
EC FAN AXIAL 172X150X51MM 120VACLPT15P12-BTHR-2EM-EXEC FAN AXIAL 172X150X51MM 120VAC0 - Immediate$518.27Vis detaljer
EC FAN AXIAL 172X150X51MM 120VACLPT15P12-BWHR-2EM-EXEC FAN AXIAL 172X150X51MM 120VAC0 - Immediate$576.64Vis detaljer
EC FAN AXIAL 172X150X51MM 230VACLPT15P23-BTHR-2EM-EXEC FAN AXIAL 172X150X51MM 230VAC0 - Immediate$580.18Vis detaljer
EC FAN AXIAL 172X150X51MM 230VACLPT15P23-BWHR-2EM-EXEC FAN AXIAL 172X150X51MM 230VAC3 - Immediate$681.71Vis detaljer
EC FAN AXIAL 60 X 60 X 25MM 100-LPT60B99-BWHR-2EM-EXEC FAN AXIAL 60 X 60 X 25MM 100-167 - Immediate$283.56Vis detaljer
Published: 2019-05-08