MAXSANTAFEEVSYS# Kit
Analog Devices offers their easy-to-use kit that requires only a PC
Analog Devices' MAXSANTAFEEVSYS kit allows users to quickly demonstrate and evaluate the functionality of the MAXREFDES5 4-channel 16-bit, isolated analog front-end (AFE) reference design without the need for a bench power supply, signal generator equipment, or Xilinx development kit. The reference design board connects to a PC through an included USB-to-SPI adapter that provides both power and data communication to the board. To test the AFE reference design, a USB-powered signal generator board utilizing one of Analog Devices' digital-to-analog converters (DAC) is also included. A Windows®-based graphical user interface (GUI) communicates with the boards for generating various analog signal test patterns and simplified access to AFE measurement data.
The MAXREFDES5 reference design is a 4-channel analog front-end (AFE) that accepts -10 V to +10 V, 0 V to 10 V, and 4–20 mA current-loop signals. The design integrates a 16-bit ADC with multi-range input programmability (MAX1301) plus low-noise, high-impedance analog buffers (MAX9632) on two of the input channels and an ultra-high-precision 4.096 V voltage reference (MAX6126) to achieve maximum performance from the 16-bit system. A 600 VRMS digital isolator (MAX14850) and 3 W transformer driver (MAX256) provide the necessary isolated data and power connections to the host system. LDO regulators (MAX1659) provide regulated +12 V, -12 V, and 5 V power rails to the analog front-end.
MAXSANTAFEEVSYS User Manual is available.
- MAXREFDES5 4-channel AFE board
- USB2PMB1 USB to Pmod™ Type 2A adapter board
- MAX5216DACLITE signal generator board
- Two (2) wires with hook clips (1 red and 1 black)
- Two (2) USB Type A male to USB Type B mini cables
- USB Flash drive with documentation, GUI applications, and USB drivers
- Self-contained easy evaluation kit for MAXREFDES5
- Optimized AFE with common analog input ranges
- Small form factor test platform
- All relevant reference design files included
- Industrial data acquisition
- Programmable automation controllers (PAC)
- Programmable logic controllers (PLC)
- Proportional-integral-derivative (PID) controllers
Kit
| Billede | Manufacturer Part Number | Beskrivelse | Funktion | Udnyttet IC/del | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MAXSANTAFEEVSYS# | EVAL BOARD FOR MAX1301 | Analog Front End (AFE) | MAX1301 | 1 - Immediate | $785.40 | Vis detaljer |
Contents
| Billede | Manufacturer Part Number | Beskrivelse | Funktion | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | MAXREFDES5# | EVAL BOARD FOR MAX1301 | Analog Front End (AFE) | 3 - Immediate 13 - Factory Stock | $791.23 | Vis detaljer |
![]() | ![]() | USB2PMB1# | BOARD MUNICH USB ADAPTER | Pmod™-kompatible enheder | 1 - Immediate 14 - Factory Stock | $545.81 | Vis detaljer |
Featured IC's
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - Output (min./fast) | Strøm - Output | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MAX6126AASA21+ | IC VREF SERIES 0.02% 8SOIC | 2,048V | 10 mA | 891 - Immediate | $111.27 | Vis detaljer |
![]() | ![]() | MAX256ASA+ | IC HALF BRIDGE DRIVER 1A 8SOIC | Logisk | Induktiv | 670 - Immediate 26900 - Factory Stock | $70.25 | Vis detaljer |
![]() | ![]() | MAX6126AASA25+ | IC VREF SERIES 0.02% 8SOIC | 2,5V | 10 mA | 871 - Immediate 186400 - Factory Stock | $99.41 | Vis detaljer |
![]() | ![]() | MAX6126A25+ | IC VREF SERIES 0.06% 8UMAX | 2,5V | 10 mA | 894 - Immediate | $83.88 | Vis detaljer |
![]() | ![]() | MAX1659ESA+ | IC REG LIN POS ADJ 350MA 8-SOIC | 1 | 16,5V | 744 - Immediate 9500 - Factory Stock | $53.26 | Vis detaljer |