MAX6079 High-Precision Voltage Reference

Analog Devices' MAX6079 hermetically sealed, low-noise, ceramic package voltage reference offering stable results over time, temperature, and humidity

Image of Analog Devices' MAX6079 High Precision Voltage ReferenceAnalog Devices offers an industry-leading portfolio of shunt and series voltage reference ICs. They were the first to develop a series reference in a 3-pin SC70 and chip-scale packaging. Analog Devices' hundreds of voltage references include high-accuracy, low-power, low-noise, and automotive-grade products.

Analog Devices' MAX6079 offers very low noise and low-drift voltage reference in an 8-pin ceramic package. The MAX6079 consumes 160 µA of supply current and can sink and source up to 10 mA of load current. The voltage reference provides a 1/f noise voltage of only 4.8 µVP-P at an output voltage of 2.5 V with a temperature drift of 6 ppm/°C (max).

Other related parts include LM4040, a precision micropower shunt voltage reference with multiple reverse breakdown voltages; MAX6025, a precision low-power, low-dropout voltage reference; MAX6070 and MAX6126, low-noise, high-precision voltage references; and MAX6350, a 1 ppm/°C, low-noise, +2.5 V/+4.096 V/+5 V voltage reference.

Block Diagram
    Image of Analog Devices' MAX6079 High Precision Voltage Reference
Applications
  • High-accuracy industrial and process control
  • High-resolution ADCs and DACs
  • Precision current sources
  • Precision instrumentation
Features
  • 8-pin ceramic package reduces system board space
  • Stable performance over temperature and time improves system accuracy
  • Filter option lowers high-frequency noise
  • Low 160 µA supply current reduces power consumption
  • Hermetically sealed ceramic package offers stable results vs. time, humidity, and temperature

MAX6079 High-Precision Voltage Reference

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC VREF SERIES 0.04% 8LCCMAX6079ALA25+IC VREF SERIES 0.04% 8LCC410 - Immediate
48300 - Factory Stock
$77.16Vis detaljer

MAX6079 Evaluation Kit

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
EVAL BOARD FOR MAX6079MAX6079EVKIT#EVAL BOARD FOR MAX60791 - Immediate
21 - Factory Stock
$604.39Vis detaljer

LM4040 Precision Micropower Shunt Voltage Reference

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC VREF SHUNT 2.048V SOT23LM4040AEM3-2.1+TIC VREF SHUNT 2.048V SOT23382 - Immediate
47500 - Factory Stock
$16.55Vis detaljer
IC VREF SHUNT 0.1% SC70-3LM4040AEX3-3.3+TIC VREF SHUNT 0.1% SC70-30 - Immediate$23.84Vis detaljer

MAX6025/MAX6070 Precision Low-Power, Low-Dropout Voltage Reference

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC VREF SERIES 0.2% SOT23-3MAX6025AEUR+TIC VREF SERIES 0.2% SOT23-32177 - Immediate$58.84Vis detaljer
IC VREF SERIES 0.04% SOT23-6MAX6070AAUT12+TIC VREF SERIES 0.04% SOT23-62656 - Immediate
15000 - Factory Stock
$34.43Vis detaljer
IC VREF SERIES 0.04% SOT23-6MAX6070AAUT18+TIC VREF SERIES 0.04% SOT23-64209 - Immediate$34.43Vis detaljer

MAX6126 Low-Noise, High-Precision Voltage Reference

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC VREF SERIES 0.06% 8UMAXMAX6126A21+IC VREF SERIES 0.06% 8UMAX307 - Immediate
650 - Factory Stock
$83.88Vis detaljer
IC VREF SERIES 0.06% 8UMAXMAX6126A21+TIC VREF SERIES 0.06% 8UMAX4164 - Immediate$83.88Vis detaljer
IC VREF SERIES 0.06% 8UMAXMAX6126A25+IC VREF SERIES 0.06% 8UMAX942 - Immediate$83.88Vis detaljer

MAX6350 Low-Noise Voltage Reference

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC VREF SERIES 0.02% 8DIPMAX6350CPA+IC VREF SERIES 0.02% 8DIP0 - Immediate$130.22Vis detaljer
IC VREF SERIES 0.02% 8DIPMAX6350CPAIC VREF SERIES 0.02% 8DIP0 - Immediate$53.10Vis detaljer
IC VREF SERIES 0.02% 8SOICMAX6350CSA+IC VREF SERIES 0.02% 8SOIC2229 - Immediate
300 - Factory Stock
$200.15Vis detaljer
Published: 2019-01-07