MAXQ1065 Ultra-Low-Power Cryptographic Controller with ChipDNA™ for Embedded Devices

Analog Devices' MAXQ1065 controller provides cryptographic functions for root-of-trust, authentication, secure boot and firmware updates, encryption, and TLS support

Image of Analog Devices' MAXQ1065 Ultra Low-Power Cryptographic Controller with ChipDNA™Analog Devices' MAXQ1065 is a security coprocessor that provides turnkey cryptographic functions for root-of-trust, mutual authentication, data confidentiality and integrity, secure boot, secure firmware updates, and secure communications with generic key exchange and bulk encryption or complete TLS support. The device integrates 8 KB of secure storage for user data, keys, certificates, and counters with user-defined access control and life cycle management. The MAXQ1065 has a configurable output pin and a tamper input pin. The commands are accessible through a standard SPI.

Features
  • Secure communication
  • High-speed interface for host microcontroller communication
  • True random number generator (TRNG)
  • Package: 12-pin, 3 mm x 3 mm TDFN
  • -40°C to +105°C, 1.62 V to 3.63 V
Applications
  • Secure communication: key exchange, TLS
  • Secure data storage
  • Mutual authentication
  • Certificate management
  • Anti-cloning, anti-counterfeiting, and feature and usage controls
  • System-level tamper protection and integrity
  • Secure boots, secure firmware updates
  • Industrial IoT
  • SCADA
  • Medical equipment
  • Building and home automation
  • Smart cities
  • Smart metering

MAXQ1065 Ultra-Low-Power Cryptographic Controller with ChipDNA™

BilledeManufacturer Part NumberBeskrivelseApplikationerCentral processorPrograms hukommelsetypeTilgængeligt antal PrisVis detaljer
DEEPCOVER CRYPTO CONTROLLER T&RMAXQ1065GTC+DEEPCOVER CRYPTO CONTROLLER T&RSikkerhedMAXQFLASH (8kB)397 - Immediate
490 - Factory Stock
$13.91Vis detaljer

Evaluation Kit

BilledeManufacturer Part NumberBeskrivelsePlatformTilgængeligt antal PrisVis detaljer
MAXQ1065(SPI) EVALUATION SYSTEMMAXQ1065EVKIT#MAXQ1065(SPI) EVALUATION SYSTEMRaspberry Pi14 - Immediate
29 - Factory Stock
$745.48Vis detaljer
Published: 2021-07-27