VideoLibrary

Enable Sustainable Manufacturing with Variable Speed Drive Solutions

Up to 70% of electricity used in industry is consumed by motors. By controlling the speed of the motor, the variable speed drive can significantly improve motor efficiency, enabling up to 10% reduction in global energy usage. Accurately, control motor speed by deploying ADI’s high bandwidth isolated and non-isolated converters and current sense amplifiers to precisely measure motor current and voltage. Enhance system reliability with isolated gate drivers and robust data isolators. Design in ADI’s high efficiency, high density power systems, robust Gigabit Industrial ethernet technology and secure authenticators to ensure peak motor performance and deliver an advanced motor drive solution.

6/25/2024 4:28:54 PM

Application Specific Microcontrollers

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
DEEPCOVER CRYPTO CONTROLLER T&RMAXQ1065GTC+TDEEPCOVER CRYPTO CONTROLLER T&R4961 - Immediate
110000 - Factory Stock
$17.31Vis detaljer
DEEPCOVER CRYPTO CONTROLLER T&RMAXQ1065GTC+DEEPCOVER CRYPTO CONTROLLER T&R427 - Immediate
980 - Factory Stock
$13.76Vis detaljer

Data Acquisition

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC ADC 16BIT 16-LFCSPAD7380BCPZ-RL7IC ADC 16BIT 16-LFCSP0 - Immediate$264.76Vis detaljer
IC ADC 16BIT 24-LFCSPAD7380-4BCPZIC ADC 16BIT 24-LFCSP782 - Immediate$337.41Vis detaljer

Drivers, Receivers, Transceivers

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC TRANSCEIVER FULL 1/1 10UMAXMAX22507EAUB+IC TRANSCEIVER FULL 1/1 10UMAX4290 - Immediate
20350 - Factory Stock
$36.26Vis detaljer
IC TRANSCEIVER FULL 1/1 10UMAXMAX22507EAUB+TIC TRANSCEIVER FULL 1/1 10UMAX0 - Immediate$22.46Vis detaljer

Instrumentation, OP Amps, Buffer Amps

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
HIGH BW CURR SENSE FOR 48V/12V DAD8410AWBRZHIGH BW CURR SENSE FOR 48V/12V D0 - Immediate$24.98Vis detaljer
HIGH BW CURR SENSE FOR 48V/12V DAD8410AWBRMZHIGH BW CURR SENSE FOR 48V/12V D127 - Immediate$24.98Vis detaljer

Isolators

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
DGTL ISO 5.7KV 4CH CAN 16-SOICADUM341E1BRWZDGTL ISO 5.7KV 4CH CAN 16-SOIC1291 - Immediate$29.35Vis detaljer
DGTL ISO 5.7KV 2CH GT DVR 16SOICADUM4221-2ARIZDGTL ISO 5.7KV 2CH GT DVR 16SOIC639 - Immediate$56.62Vis detaljer

Power Management (PMIC)

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC REG CTRLR FLYBACK 16TQFNMAX17690ATE+IC REG CTRLR FLYBACK 16TQFN870 - Immediate$66.63Vis detaljer
IC REG CTRLR BUCK 48LFCSPADP5054ACPZ-R7IC REG CTRLR BUCK 48LFCSP271 - Immediate$88.19Vis detaljer

Specialized ICs

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC SECURE COPROCESSOR 12-TDFNDS28S60Q+IC SECURE COPROCESSOR 12-TDFN0 - Immediate$17.50Vis detaljer
IC DEEPCOVER SEC COPROC 12TDFNDS28S60Q+TIC DEEPCOVER SEC COPROC 12TDFN0 - Immediate$9.96Vis detaljer