AD-APARD32690-SL Development Platform
Analog Devices development platforms feature Arduino MEGA-compatible form factors with dual-PMOD connectors for expansion
The Analog Devices AD‑APARD32690‑SL is a development platform built around the MAX32690 Arm® Cortex®‑M4 microcontroller, intended for engineers developing intelligent, connected, and security‑critical industrial field systems. It integrates key wired and wireless interfaces, including Bluetooth® LE 5.2, Wi‑Fi®, and 10BASE‑T1L single‑pair Ethernet to support modern edge‑node and sensor‑module requirements.
The board includes external HyperRAM, QSPI Flash, and a MAXQ1065 cryptographic controller to support secure boot, root‑of‑trust functionality, and hardware‑based key storage. Connectivity is further expanded through Arduino MEGA‑compatible headers and two PMOD interfaces, allowing straightforward integration of sensors, I/O modules, and industrial peripherals.
The kit ships with required accessories, including a 10BASE‑T1L‑to‑USB adapter board, SPE cable, and USB cable, enabling technicians and application engineers to bring the system online quickly for evaluation, firmware development, and interface testing.
- MAX32690 Arm Cortex-M4 MCU with 3 MB Flash and 1 MB SRAM
- Integrated Bluetooth 5.2 LE and NINA W102 Wi-Fi module
- ADIN1110-based 10BASE-T1L industrial Ethernet interface with SPE support
- MAXQ1065 security coprocessor supporting secure boot and hardware key management
- Arduino MEGA-compatible form factor with dual-PMOD connectors for expansion
- Industrial field instrumentation and sensor nodes requiring secure wired/wireless connectivity
- Factory automation and process control edge devices using single pair Ethernet
- Intelligent building and monitoring equipment with mixed wireless and Ethernet links
- Prototyping of IIoT nodes using secure boot and hardware-based cryptographic functions
AD-APARD32690-SL Development Platform
| Billede | Manufacturer Part Number | Beskrivelse | Type | Central processor | Platform | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | AD-APARD32690-SL | MAX32690 ARDUINO FORM FACTOR | MCU | ARM® Cortex®-M4 | Arduino | 0 - Immediate | $2,241.95 | Vis detaljer |
MAX32690 Arm® Cortex®-M4 with FPU Microcontroller and Bluetooth LE 5 for Industrial Wearables
| Billede | Manufacturer Part Number | Beskrivelse | Type | RF-familie/standard | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MAX32690GWEBL+T | M4 120MHZ, RISC-V CO PROCESSOR, | TxRx + MCU | Bluetooth, Generel ISM > 1GHz | 1898 - Immediate 2000 - Factory Stock | $238.70 | Vis detaljer |
![]() | ![]() | MAX32690EXE+T | M4F CORE 120MHZ, 3MB/1MB, 12B AD | TxRx + MCU | Bluetooth, Generel ISM > 1GHz | 730 - Immediate 1000 - Factory Stock | $263.24 | Vis detaljer |
![]() | ![]() | MAX32690EXEBL+T | M4F CORE 120MHZ, 3MB/1MB, 12B AD | TxRx + MCU | Bluetooth, Generel ISM > 1GHz | 902 - Immediate | $264.44 | Vis detaljer |
![]() | MAX32690GTK+ | M4 120MHZ, RISC-V CO PROCESSOR, | ARM® Cortex®-M4F | 32-bit | 284 - Immediate 1300 - Factory Stock | $230.40 | Vis detaljer | |
![]() | MAX32690EVKIT# | MAX32690 EVAL BRD | MCU 32-bit | ARM® Cortex®-M4F | 13 - Immediate 117 - Factory Stock | $577.51 | Vis detaljer |
MAXQ1065 Ultra-Low Power Cryptographic Controller with ChipDNA™ for Embedded Devices
| Billede | Manufacturer Part Number | Beskrivelse | Applikationer | Programs hukommelsetype | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MAXQ1065GTC+T | DEEPCOVER CRYPTO CONTROLLER T&R | Sikkerhed | FLASH (8kB) | 4961 - Immediate 110000 - Factory Stock | $17.31 | Vis detaljer |
![]() | ![]() | MAXQ1065GTC+ | DEEPCOVER CRYPTO CONTROLLER T&R | Ikke bekræftet | MAXQ | 427 - Immediate 980 - Factory Stock | $13.76 | Vis detaljer |
![]() | ![]() | MAXQ1065EVKIT# | MAXQ1065(SPI) EVALUATION SYSTEM | MCU | Raspberry Pi | 17 - Immediate 32 - Factory Stock | $737.34 | Vis detaljer |
ADIN1110 Industrial, Low-Power 10BASE-T1L Ethernet MAC-PHY
| Billede | Manufacturer Part Number | Beskrivelse | Type | Funktion | Embedded | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | EVAL-ADIN1110EBZ | EVAL BOARD FOR ADIN1110 | Interface | Ethernet-controller (PHY og MAC) | Ja, MCU | 37 - Immediate | $1,203.08 | Vis detaljer |
![]() | ![]() | ADIN1110CCPZ-R7 | IC TXRX FULL/HALF 1/1 40LFCSP | Transceiver | Ethernet | 1/1 | 960 - Immediate | $77.79 | Vis detaljer |
![]() | ![]() | ADIN1110CCPZ | IC TXRX FULL/HALF 1/1 40LFCSP | Transceiver | Ethernet | 1/1 | 170 - Immediate | $77.79 | Vis detaljer |
![]() | ![]() | ADIN1110BCPZ | IC TXRX FULL/HALF 1/1 40LFCSP | Transceiver | Ethernet | 1/1 | 22 - Immediate | $74.24 | Vis detaljer |
![]() | ![]() | ADIN1110BCPZ-R7 | IC TXRX FULL/HALF 1/1 40LFCSP | Transceiver | Ethernet | 1/1 | 740 - Immediate | $74.24 | Vis detaljer |
LT8692S 42 V/2 A + 3x 8 V/1 A, 2 MHz Quad-Monolithic Synchronous Step-Down Regulators
| Billede | Manufacturer Part Number | Beskrivelse | Funktion | Outputkonfiguration | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LT8692SIV#PBF | IC REG BUCK ADJ QUAD 20LQFN | Nedtransformering (step-down) | Positiv | 201 - Immediate | $51.29 | Vis detaljer |
![]() | ![]() | EVAL-LT8692S-AZ | EVAL BOARD FOR LT8692S | DC/DC, Trin ned | 4 Ikke-isolerede udgange | 0 - Immediate | $1,602.31 | Vis detaljer |
![]() | ![]() | LT8692SIV#TRPBF | IC REG BUCK ADJ QUAD 20LQFN | Nedtransformering (step-down) | Positiv | 0 - Immediate | $29.64 | Vis detaljer |
LTC4415 Dual-4 A Ideal Diodes with Adjustable Current Limit
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | LTC4415EDHC#TRPBF | IC OR CTRLR SRC SELECT 16DFN | 8047 - Immediate | $65.68 | Vis detaljer |
![]() | ![]() | LTC4415EMSE#TRPBF | IC OR CTRLR SRC SELECT 16MSOP | 3324 - Immediate | $65.68 | Vis detaljer |
![]() | ![]() | LTC4415EDHC#PBF | IC OR CTRLR SRC SELECT 16DFN | 5170 - Immediate | $65.68 | Vis detaljer |
![]() | ![]() | LTC4415EMSE#PBF | IC OR CTRLR SRC SELECT 16MSOP | 1957 - Immediate | $65.68 | Vis detaljer |
![]() | ![]() | LTC4415IDHC#TRPBF | IC OR CTRLR SRC SELECT 16DFN | 3618 - Immediate | $69.04 | Vis detaljer |
LTC6655 0.25 ppm Noise, Low-Drift Precision References
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - Output (min./fast) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | LTC6655CHMS8-4.096#TRPBF | IC VREF SERIES 0.05% 8MSOP | 4,096V | 4690 - Immediate | $72.66 | Vis detaljer |
![]() | ![]() | LTC6655CHMS8-2.5#TRPBF | IC VREF SERIES 0.05% 8MSOP | 2,5V | 4133 - Immediate | $72.66 | Vis detaljer |
![]() | ![]() | LTC6655CHMS8-5#TRPBF | IC VREF SERIES 0.05% 8MSOP | 5V | 0 - Immediate | $72.66 | Vis detaljer |
![]() | ![]() | LTC6655CHMS8-2.5#PBF | IC VREF SERIES 0.05% 8MSOP | 2,5V | 93 - Immediate | $72.66 | Vis detaljer |
![]() | ![]() | LTC6655LNCHMS8-5#PBF | IC VREF SERIES 0.05% 8MSOP | 5V | 402 - Immediate | $72.66 | Vis detaljer |
LT3040 20 V, 200 mA, Ultra-Low Noise, Ultra-High PSRR Precision DAC/Reference Buffers
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | LT3040EDD#TRPBF | IC REG LIN POS ADJ 200MA 10DFN | 7 - Immediate | $46.79 | Vis detaljer |
![]() | ![]() | LT3040EMSE#TRPBF | IC REG LINEAR POS ADJ 12-MSOP-EP | 2122 - Immediate | $48.69 | Vis detaljer |
![]() | ![]() | LT3040IMSE#TRPBF | IC REG LINEAR POS ADJ 12-MSOP-EP | 1822 - Immediate | $51.86 | Vis detaljer |
![]() | ![]() | LT3040EDD#PBF | IC REG LIN POS ADJ 200MA 10DFN | 15 - Immediate | $46.79 | Vis detaljer |
![]() | ![]() | LT3040EMSE#PBF | IC REG LINEAR POS ADJ 12-MSOP-EP | 259 - Immediate | $48.69 | Vis detaljer |