IO-Link® Master and Slave Transceivers
Analog Devices' tiny, low power dual IO-link master and slave transceivers link sensors and actuators in control networks
Analog Devices' IO-Link is a 3-wire industrial communications standard designed for linking sensors and actuators into control networks. In IO-Link applications, the transceiver acts as the physical layer interface to a microcontroller running the data-link layer protocol while supporting up to 24 V digital inputs and outputs. Analog Devices transceivers support all IO-Link specifications.
The MAX14819 low-power, dual-channel, IO-Link master transceiver with sensor/actuator power-supply controllers is fully compliant with the latest IO-Link and binary input standards and test specifications, IEC 61131-2, IEC 61131-9 SDCI, and IO-Link 1.1.2. This master transceiver also includes two auxiliary digital input (DI_) channels.
The MAX14827 dual-channel, 250 mA transceiver integrates high-voltage functions commonly found in industrial sensors, including drivers and regulators. It features two ultra-low-power drivers with active reverse-polarity protection to reduce downtime. Operation is specified for normal 24 V supply voltages up to 60 V. Transient protection is simplified due to high-voltage tolerance allowing the use of micro TVS.
Additional Resources: IO Link Handbook
IO Link Master
| Billede | Manufacturer Part Number | Beskrivelse | Monteringstype | Pakke/hus | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MAX14819ATM+ | IC TRANSCEIVER 48TQFN | Overflademontering | 48-WFQFN eksponeret overflade | 3108 - Immediate | $126.17 | Vis detaljer |
IO Link Transceiver
| Billede | Manufacturer Part Number | Beskrivelse | Monteringstype | Pakke/hus | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MAX14827AATG+ | IC TRANSCEIVER 2/2 24TQFN | Overflademontering | 24-WFQFN eksponeret overflade | 520 - Immediate 980 - Factory Stock | $73.86 | Vis detaljer |
Eval Kits
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | MAX14819EVKIT# | EVAL BOARD FOR MAX14819 | 13 - Immediate 20 - Factory Stock | $1,110.96 | Vis detaljer |
![]() | ![]() | MAX14827EVKIT# | EVAL BOARD FOR MAX14827 | 1 - Immediate 3 - Factory Stock | $945.42 | Vis detaljer |