POWR-PRO® Class J Time-Delay Fuses – JTD Series
Littelfuse's Class J fuses are compact and designed specifically for applications where space is a premium
Littelfuse® POWR-PRO JTD Series Class J fuses feature a compact design for use in applications with limited space. JTD series’ current limiting time delay is a patented true dual-element design that is ideal for circuits with high inrush currents. The fuse is offered in two types: standard Class J Non-Indication design and Indicator design. The indication version allows for a quick visual identifier for an open fuse, which helps with increased safety as well as reduced downtime in pinpointing open fuses immediately.
Features
- Reduce nuisance opening: have superior time-delay and cycling characteristics so they can be used on a variety of applications, thus decreasing fuse inventory
- Reduce equipment damage: provide superior overload and short circuit protection that can reduce equipment damage
- Indicator fuses also provide IEC Type II No Damage protection to IEC and NEMA type motor starters
- Indication and non-indication versions available
- Dual-element design
Applications
- Fused combination motor controllers to provide IEC Type II (no damage) motor branch-circuit short-circuit and ground fault protection
- Transformer protection
- Protection for UL Listed series-rated molded case circuit breaker panels
- General-purpose circuits: mains, feeders and branch circuits especially when space is at a premium
JTD Series Time-Delay Fuses
| Billede | Manufacturer Part Number | Beskrivelse | Spændingsklassifikation - DC | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 0JTD010.T | FUSE CARTRIDGE 10A 600VAC/300VDC | 300VDC | 6 - Immediate | $276.36 | Vis detaljer |
![]() | ![]() | 0JTD015.T | FUSE CARTRIDGE 15A 600VAC/300VDC | 300VDC | 0 - Immediate | $276.36 | Vis detaljer |
![]() | ![]() | 0JTD020.T | FUSE CARTRIDGE 20A 600VAC/300VDC | 300VDC | 3 - Immediate | $276.17 | Vis detaljer |
![]() | ![]() | 0JTD030.T | FUSE CARTRIDGE 30A 600VAC/300VDC | 300VDC | 18 - Immediate | $276.36 | Vis detaljer |
![]() | ![]() | 0JTD040.T | FUSE CARTRIDGE 40A 600VAC/300VDC | 300VDC | 1 - Immediate | $437.05 | Vis detaljer |
![]() | ![]() | 0JTD070.V | FUSE CARTRIDGE 70A 600VAC/300VDC | 300VDC | 15 - Immediate | $867.92 | Vis detaljer |
![]() | ![]() | 0JTD100.V | FUSE CRTRDGE 100A 600VAC/300VDC | 300VDC | 1 - Immediate 270 - Factory Stock | $867.92 | Vis detaljer |
![]() | ![]() | 0JTD125.X | FUSE CRTRDGE 125A 600VAC/500VDC | 500VDC | 1 - Immediate | $1,700.41 | Vis detaljer |
![]() | ![]() | 0JTD400.X | FUSE CRTRDGE 400A 600VAC/500VDC | 500VDC | 61 - Immediate | $2,925.91 | Vis detaljer |
JTDxID Indicator Series Fuses
| Billede | Manufacturer Part Number | Beskrivelse | Spændingsklassifikation - DC | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 0JTD015.TXID | FUSE CARTRIDGE 15A 600VAC/300VDC | 300VDC | 0 - Immediate | $308.00 | Vis detaljer |
![]() | ![]() | 0JTD020.TXID | FUSE CARTRIDGE 20A 600VAC/300VDC | 300VDC | 0 - Immediate | $210.78 | Vis detaljer |
![]() | ![]() | 0JTD030.TXID | FUSE CARTRIDGE 30A 600VAC/300VDC | 300VDC | 1 - Immediate | $308.00 | Vis detaljer |
![]() | ![]() | 0JTD040.TXID | FUSE CARTRIDGE 40A 600VAC/300VDC | 300VDC | 1 - Immediate 4 - Factory Stock | $468.88 | Vis detaljer |
![]() | ![]() | 0JTD050.TXID | FUSE CARTRIDGE 50A 600VAC/300VDC | 300VDC | 1 - Immediate | $468.88 | Vis detaljer |
![]() | ![]() | 0JTD060.TXID | FUSE CARTRIDGE 60A 600VAC/300VDC | 300VDC | 4 - Immediate | $488.23 | Vis detaljer |
![]() | ![]() | 0JTD070.VXID | FUSE CARTRIDGE 70A 600VAC/300VDC | 300VDC | 4 - Immediate | $977.55 | Vis detaljer |
![]() | ![]() | 0JTD080.VXID | FUSE CARTRIDGE 80A 600VAC/300VDC | 300VDC | 39 - Immediate | $977.55 | Vis detaljer |
![]() | ![]() | 0JTD100.VXID | FUSE CRTRDGE 100A 600VAC/300VDC | 300VDC | 5 - Immediate | $977.55 | Vis detaljer |
![]() | ![]() | 0JTD125.XXID | FUSE CRTRDGE 125A 600VAC/500VDC | 500VDC | 3 - Immediate | $1,748.57 | Vis detaljer |