U2J Dielectric Multilayer Ceramic Capacitors

KEMET's U2J dielectric, surface-mount, multilayer ceramic chip capacitors now available in Commercial and Automotive AEC-Q200 Grades

Image of Kemet C1086 and C1087 FT-CAP Ceramic CapacitorsIn order to meet the growing demand for higher capacitance multilayer ceramic capacitors (MLCCs) in a Class I dielectric material, KEMET has developed a surface-mount dielectric platform that offers up to 120% more capacitance than available C0G dielectric. Defined by the Electronics Industry Alliance (EIA) as “U2J,” this dielectric material offers an operating temperature range of -55°C to +125°C with capacitance change limited to -750 ±120 ppm/°C and AEC-Q200 automotive qualification.

U2J parts are well-aligned to the stringent demands of automotive systems. Their superior performance versus other technologies can help designers overcome challenges in circuits requiring low-loss, noise reduction, critical timing, and improved capacitance stability versus commonly used X7R-based parts while offering higher capacitance values than C0G.

U2J capacitors are extremely stable with a linear capacitance change with temperature. This allows design engineers to predict the change in capacitance over the operating temperature range. They also retain over 99% of nominal capacitance at full-rated voltage.

KEMET's U2J dielectric, surface-mount MLCCs are lead free and RoHS / REACH compliant without exception. Unlike some film dielectric devices, these capacitors are capable of withstanding multiple passes through a lead-free solder reflow profile.

Documentation

Standard Termination:
Commercial and Automotive U2J Datasheet

Flexible Termination:
Commercial and Automotive FT-U2J Datasheet

Product Brief:
U2J Product Brief

Features
  • AEC-Q200 automotive qualified
  • Low noise
  • Low ESR and ESL
  • High thermal stability
  • Higher cap value than C0G
  • Linear capacitance change with respect to time
  • Lead (Pb) -free, RoHS, and REACH compliant
  • Non-polar devices
  • Flex termination available
Functions
  • Critical timing
  • Decoupling
  • Bypass
  • Filtering
  • Transient suppression
  • Blocking and sensing
  • High current
  • Energy storage
Applications
  • Data acquisition
  • Phase lock loop (PLL)
  • Sensors
  • Internet of Things

U2J Dielectric Multilayer Ceramic Capacitors

BilledeManufacturer Part NumberBeskrivelseSpænding - NominelTilgængeligt antal PrisVis detaljer
CAP CER 1000PF 50V U2J 0603C0603C102K5JACTUCAP CER 1000PF 50V U2J 060350V11277 - Immediate$1.08Vis detaljer
CAP CER 1000PF 50V U2J 0402C0402C102J5JACTUCAP CER 1000PF 50V U2J 040250V15917 - Immediate$1.20Vis detaljer
CAP CER 2200PF 25V U2J 0402C0402C222J3JACAUTOCAP CER 2200PF 25V U2J 040225V898 - Immediate$1.39Vis detaljer
CAP CER 1600PF 10V U2J 0402C0402C162J8JACTUCAP CER 1600PF 10V U2J 040210V36184 - Immediate$1.59Vis detaljer
CAP CER 1800PF 50V U2J 0402C0402C182J5JACTUCAP CER 1800PF 50V U2J 040250V14273 - Immediate$1.59Vis detaljer
Updated: 2017-07-21
Published: 2016-07-21