SCF-XV Common Mode Chokes
KEMET’s common mode chokes feature a wide variety of attributes for automotive and industrial applications
KEMET’s SCF-XV coils are common mode chokes with a wide variety of characteristics for automotive and harsh environment industrial applications. These toroidal coils are designed with nanocrystalline metal cores. They are suited for use in various noise countermeasure fields.
- Nanocrystalline metal core
- High rated voltage up to 1,000 VAC/DC
- Operating temperature range: -40°C to +150°C
- Ultra-high inductance
- Ultra-high permeability
- UL 94 V-0 flame retardant rated base and cap
- AEC-Q200 qualified
- High voltage automotive and harsh environment industrial EMI filtering
- Onboard chargers for EV/PHEV
- Medium power drives for
- Steering systems
- Air conditioning systems
- Mild hybrid 48 V systems
- Wireless charging systems with 85 kHz
SCF-XV Common Mode Chokes
| Billede | Manufacturer Part Number | Strømklassificering (maks.) | DC-modstand (DCR) (maks.) | Spændingsklassifikation - DC | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SCF29XV-180-1R8A013JH | 18A | 4,1mOhm | 1000V (1kV) | 0 - Immediate | $94.29 | Vis detaljer |
![]() | ![]() | SCF25XV-100-1R3A016JV | 10A | 10,91mOhm | 1000V (1kV) | 32 - Immediate | $82.79 | Vis detaljer |
![]() | ![]() | SCF29XV-250-2R2A008JH | 25A | 1,68mOhm | 1000V (1kV) | 203 - Immediate | $94.29 | Vis detaljer |
![]() | ![]() | SCF29XV-210-2R1A010JV | 21A | 2,3mOhm | 1000V (1kV) | 187 - Immediate | $94.29 | Vis detaljer |
![]() | ![]() | SCF25XV-070-1R1A022JH | 7A | 21,35mOhm | 1000V (1kV) | 82 - Immediate | $82.79 | Vis detaljer |
![]() | ![]() | SCF29XV-110-1R5A019JH | 11A | 8,07mOhm | 1000V (1kV) | 78 - Immediate | $94.29 | Vis detaljer |
![]() | ![]() | SCF29XV-200-2R0A011JH | 20A | 2,84mOhm | 1000V (1kV) | 0 - Immediate | $94.29 | Vis detaljer |
![]() | ![]() | SCF25XV-280-2R1A005JV | 28A | 1,39mOhm | 1000V (1kV) | 0 - Immediate | $82.79 | Vis detaljer |
![]() | ![]() | SCF19XV-100-1R1A009JH | 10A | 6,23mOhm | 1000V (1kV) | 0 - Immediate | $56.00 | Vis detaljer |
![]() | ![]() | SCF29XV-300-2R4A005JH | 30A | 0,92mOhm | 1000V (1kV) | 0 - Immediate | $94.29 | Vis detaljer |
![]() | ![]() | SCF19XV-100-1R1A009JV | 10A | 6,03mOhm | 1000V (1kV) | 53 - Immediate | $56.00 | Vis detaljer |
![]() | ![]() | SCF19XV-120-1R2A007JV | 12A | 3,99mOhm | 1000V (1kV) | 9 - Immediate | $56.00 | Vis detaljer |
![]() | ![]() | SCF19XV-080-1R0A011JV | 8A | 8,7mOhm | 1000V (1kV) | 828 - Immediate | $56.00 | Vis detaljer |
![]() | ![]() | SCF25XV-350-2R4A003JV | 35A | 0,65mOhm | 1000V (1kV) | 0 - Immediate | $82.79 | Vis detaljer |
![]() | ![]() | SCF29XV-090-1R4A022JH | 9A | 10,6mOhm | 1000V (1kV) | 66 - Immediate | $94.29 | Vis detaljer |
![]() | ![]() | SCF29XV-150-1R7A015JH | 15A | 5,14mOhm | 1000V (1kV) | 0 - Immediate | $94.29 | Vis detaljer |
![]() | ![]() | SCF19XV-150-1R3A006JV | 15A | 2,91mOhm | 1000V (1kV) | 38 - Immediate | $56.00 | Vis detaljer |
![]() | ![]() | SCF19XV-080-1R0A011JH | 8A | 8,98mOhm | 1000V (1kV) | 259 - Immediate | $56.00 | Vis detaljer |
![]() | ![]() | SCF25XV-150-1R6A010JV | 15A | 4,62mOhm | 1000V (1kV) | 140 - Immediate | $82.79 | Vis detaljer |
![]() | ![]() | SCF29XV-070-1R2A030JH | 7A | 19,2mOhm | 1000V (1kV) | 0 - Immediate | $94.29 | Vis detaljer |