FPL Series - WPT Ferrite Tiles
KEMET’s ferrite tiles are designed with the latest proprietary ferrite material technology
Ferrite material is used in tiles, plates, or pads in wireless power charging systems to increase system efficiency by shielding and reflecting the magnetic field within the inductive transfer area. KEMET’s ferrite tiles are designed with the latest proprietary ferrite material technology to offer the highest charging efficiency. The main applications include automotive wireless power transfer and industrial wireless power transfer.
- Increased efficiency in high power WPT systems from 3.7 kW to 11 kW
- High operating frequency range up to 1 MHz
- Operating temperature range from -40°C to +125°C
- Low-temperature rise with high magnetic flux density
- Available in various geometric sizes on request
- AEC-Q200 qualified (stress test)
Resources
Ferrite Tiles
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | FPL100/100/10-BH1T | FERRITE PLATE 100.0MM X 100.00MM | 110 - Immediate | $288.90 | Vis detaljer |
![]() | ![]() | FPL100/100/12-BH1T | FERRITE PLATE 100.0MM X 100.00MM | 8 - Immediate | $338.48 | Vis detaljer |
![]() | ![]() | FPL100/100/6-BH1T | FERRITE PLATE 100.0MM X 100.00MM | 50 - Immediate | $188.27 | Vis detaljer |
![]() | ![]() | FPL100/100/8-BH1T | FERRITE PLATE 100.0MM X 100.00MM | 106 - Immediate | $239.52 | Vis detaljer |
![]() | ![]() | FPL100/100/5-BH1T | FERRITE PLATE 100.0MM X 100.00MM | 45 - Immediate | $145.38 | Vis detaljer |
![]() | ![]() | FPL240/60/5-BH1T | FERRITE PLATE 240.00MM X 60.00MM | 68 - Immediate | $209.10 | Vis detaljer |
![]() | ![]() | FPL150/100/5-BH1T | FERRITE PLATE 150.00MM X 100.0MM | 0 - Immediate | $214.18 | Vis detaljer |
![]() | ![]() | FPL240/60/8-BH1T | FERRITE PLATE 240.00MM X 60.00MM | 6 - Immediate | $284.98 | Vis detaljer |
![]() | ![]() | FPL150/100/8-BH1T | FERRITE PLATE 150.00MM X 100.0MM | 57 - Immediate | $292.63 | Vis detaljer |
![]() | ![]() | FPL240/60/10-BH1T | FERRITE PLATE 240.00MM X 60.00MM | 23 - Immediate | $340.85 | Vis detaljer |
![]() | ![]() | FPL150/100/10-BH1T | FERRITE PLATE 150.00MM X 100.0MM | 27 - Immediate | $344.58 | Vis detaljer |
![]() | ![]() | FPL100/100/16-BH1T | FERRITE PLATE 100.0MM X 100.00MM | 51 - Immediate | $359.05 | Vis detaljer |
![]() | ![]() | FPL240/60/12-BH1T | FERRITE PLATE 240.00MM X 60.00MM | 4 - Immediate | $463.73 | Vis detaljer |
![]() | ![]() | FPL150/100/12-BH1T | FERRITE PLATE 150.00MM X 100.0MM | 1 - Immediate | $405.67 | Vis detaljer |
![]() | ![]() | FPL100/100/20-BH1T | FERRITE PLATE 100.0MM X 100.00MM | 12 - Immediate | $430.30 | Vis detaljer |
![]() | ![]() | FPL240/60/16-BH1T | FERRITE PLATE 240.00MM X 60.00MM | 17 - Immediate | $496.07 | Vis detaljer |
![]() | ![]() | FPL150/100/16-BH1T | FERRITE PLATE 150.00MM X 100.0MM | 15 - Immediate | $509.77 | Vis detaljer |
![]() | ![]() | FPL240/60/20-BH1T | FERRITE PLATE 240.00MM X 60.00MM | 11 - Immediate | $597.03 | Vis detaljer |
![]() | ![]() | FPL150/100/20-BH1T | FERRITE PLATE 150.00MM X 100.0MM | 10 - Immediate | $613.61 | Vis detaljer |
![]() | ![]() | FPL100/100/4-BH1T | FERRITE PLATE 100.0MM X 100.00MM | 112 - Immediate | $133.81 | Vis detaljer |