Miniature RF Ceramic Chip Antenna
Johanson Technology features their miniature RF standard-form-factor ceramic chip antenna
Johanson Technology’s miniature RF ceramic chip antennas are made using low temperature co-fired ceramic (LTCC) technology which has the ability to embed low- and high-dielectric constants inside their antenna. This enables them to have great detuning resilience and extreme temperature stability (~2 ppm) behavior. Their ceramic chip antennas offer SMD manufacturability in standard- or small-form-factor designs / applications providing great reliability and versatility while maintaining industry-demanding performance. These antennas are easy to tune to any unique PCB environment.
- Smallest form-factor ceramic chip antenna in the industry
- Extreme temperature stability (~2 ppm)
- 2x to 3x higher dielectric constant than any FR4, PCB, or standard plastic
- +125°C rating capable
- AEC-Q200 automotive qualification (as required)
- IoT
- Wearables
- M2M
- Smart home
- Wi-Fi / 802.11
- Wireless LAN, Bluetooth, and home RF
- 868 MHz/915 MHz, 2.4 GHz, and 5.5 GHz ISM band
- Lora
- ZigBee
- GPS
- UNII
- MiMo
- UWB
Resources
Miniature RF Ceramic Chip Antennas
| Billede | Manufacturer Part Number | Beskrivelse | Frekvens (center/bånd) | Frekvensområde | Antennetype | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 0830AT54A2200001E | RF ANT 750/1900 CHIP SOLDER SMD | 750MHz, 892MHz, 1,9GHz, 2,335GHz | 700MHz – 800MHz, 824MHz – 960MHz, 1,7GHz – 2,1GHz, 1,71GHz – 2,69GHz | Keramisk stykke | 16434 - Immediate | $15.28 | Vis detaljer |
![]() | ![]() | 1575AT43A0040001E | RF ANT 1.561GHZ/1.575GHZ CHIP | 1,561GHz, 1,575GHz, 1,602GHz | 1,561GHz – 1,602GHz | Chip | 22695 - Immediate | $5.39 | Vis detaljer |
![]() | ![]() | 2450AT18A0100001E | RF ANT 2.4GHZ CHIP SOLDER SMD | 2,4GHz | 2,4GHz – 2,5GHz | Chip | 328134 - Immediate | $3.36 | Vis detaljer |
![]() | ![]() | 2450AT18B0100001E | RF ANT 2.4GHZ CHIP SOLDER SMD | 2,4GHz | 2,4GHz – 2,5GHz | Chip | 56335 - Immediate | $3.36 | Vis detaljer |
![]() | ![]() | 2450AT42A0100001E | RF ANT 2.4GHZ CHIP SOLDER SMD | 2,4GHz | 2,4GHz – 2,5GHz | Chip | 24272 - Immediate | $4.25 | Vis detaljer |
![]() | ![]() | 2450AT42B0100001E | RF ANT 2.4GHZ CHIP SOLDER SMD | 2,4GHz | 2,4GHz – 2,5GHz | Chip | 1615 - Immediate | $3.99 | Vis detaljer |
![]() | ![]() | 2450AT43A0100001E | RF ANT 2.4GHZ CHIP SOLDER SMD | 2,4GHz | 2,4GHz – 2,5GHz | Chip | 30117 - Immediate | $4.82 | Vis detaljer |
![]() | ![]() | 2450AT43B0100001E | RF ANT 2.4GHZ CHIP SOLDER SMD | 2,4GHz | 2,4GHz – 2,5GHz | Chip | 1582 - Immediate | $4.18 | Vis detaljer |
![]() | ![]() | 2450AT45A0100001E | RF ANT 2.4GHZ CHIP SOLDER SMD | 2,4GHz | 2,4GHz – 2,5GHz | Chip | 7963 - Immediate | $5.96 | Vis detaljer |
![]() | ![]() | 5400AT18A1000001E | RF ANT 5.4GHZ CHIP SOLDER SMD | 5,4GHz | 4,9GHz – 5,9GHz | Chip | 2229 - Immediate | $2.92 | Vis detaljer |
![]() | ![]() | 0868AT43A0020001E | RF ANT 868MHZ CHIP SOLDER SMD | 868MHz | 858MHz – 878MHz | Chip | 4776 - Immediate | $4.82 | Vis detaljer |
![]() | ![]() | 3100AT51A7200001E | RF ANT 6.7GHZ CHIP SOLDER SMD | 6,7GHz | 3,1GHz – 10,3GHz | Chip | 1303 - Immediate | $13.00 | Vis detaljer |
![]() | ![]() | 2500AT44M0400001E | RF ANT 2.38GHZ/2.4GHZ CHIP SLD | 2,38GHz, 2,4GHz, 2,6GHz | 2,3GHz – 2,7GHz | Chip | 2896 - Immediate | $5.39 | Vis detaljer |
![]() | ![]() | 0915AT43A0026001E | RF ANT 915MHZ CHIP SOLDER SMD | 915MHz | 902MHz – 928MHz | Chip | 101638 - Immediate | $5.39 | Vis detaljer |
![]() | ![]() | 0433AT62A0020001U | RF ANT 433MHZ CHIP SOLDER SMD | 433MHz | 423MHz – 443MHz | Chip | 19699 - Immediate | $11.48 | Vis detaljer |
![]() | ![]() | 1575AT54A0010001E | RF ANT 1.575GHZ/1.602GHZ CHIP | 1,575GHz, 1,602GHz | 1,575GHz – 1,605GHz | Chip | 5962 - Immediate | $14.01 | Vis detaljer |
![]() | ![]() | 2450AT07A0100001T | RF ANT 2.4GHZ CHIP SOLDER SMD | 2,4GHz | 2,4GHz – 2,5GHz | Chip | 114004 - Immediate | $3.68 | Vis detaljer |
![]() | ![]() | 2450AT18D0100001E | RF ANT 2.4GHZ CHIP SOLDER SMD | 2,4GHz | 2,4GHz – 2,5GHz | Chip | 54342 - Immediate | $3.80 | Vis detaljer |
![]() | ![]() | 2450AD47A1590001E | RF ANT 1.561GHZ/1.575GHZ CHIP | 1,561GHz, 1,575GHz, 1,602GHz, 2,4GHz | 1,561GHz – 1,602GHz, 2,4GHz – 2,5GHz | Chip | 222 - Immediate | $7.99 | Vis detaljer |