PSOC™ 4000T Multi-Sense Microcontrollers
Infineon microcontrollers feature capacitive sensing for ultra-low power applications
Infineon PSOC 4000T MCUs offer superior capacitive sensing with ultra-low power, excellent signal-to-noise ratio, reliability, robustness, liquid tolerance, and multi-sense capabilities, including capacitive sensing, inductive sensing, liquid level sensing, and hover touch capabilities. The PSOC 4000T has an Arm® Cortex®-M0+ CPU and features the Infineon 5th generation high-performance CAPSENSE™ capacitive sensing subsystem.
The PSOC 4000T series enables a variety of applications, including wearables, hearables, and smart connected IoT products that need low-power operation and improved performance for an optimal user experience. It also offers an upgrade path for PSOC 4000- and PSOC 4000S-based designs to 5th generation CAPSENSE technology with software and package compatibility.
CAPSENSE Technology
Fifth generation CAPSENSE touch-sensing technology enables advanced power- and space-saving designs, making it an ideal solution for wearables and other battery-powered smart devices mode operation. With always-on sensing technology, it offers much lower power consumption in both active and standby modes, enabling a game-changing capability that helps to extend battery life.
Fifth generation CAPSENSE technology improves signal-to-noise (SNR) ratio performance by ten times that of previous generations with a unique ratio-metric sensing methodology, enabling smaller sensors for smaller factor designs and adding support for glove touch, improved proximity detection and gesture control, intuitive sensing such as liquid level detection, touch sensing over metallic surfaces, superior noise immunity, and a smooth design experience in challenging environmental conditions. CAPSENSE maintains touch accuracy in wet conditions, allowing for fully waterproof touch buttons.
- 32-bit MCU subsystem
- 48 MHz Arm Cortex-M0+
- 64 KB Flash and 8 KB SRAM
- Multi-sense convertor (MSC) with 5th generation CAPSENSE technology
- Always-on sensing enabled ultra-low power technology
- Reliable operation under harsh conditions, including wet and high moisture
- Supports self-capacitive, mutual-capacitive, and inductive sensing technologies
- Supports up to 16 sensors
- Programmable digital blocks
- Two 16-bit timer/counter/pulse-width modulator (TCPWM) blocks
- Two serial communication blocks (SCBs) that are configurable as I²C, SPI, or UART
- I/O subsystem
- Up to 21 GPIOs, including 16 sensors
- Low-power 1.71 V to 5.5 V operation
- Deep sleep mode with 6 µA always-on touch sensing
- Active touch detection and tracking with 200 µA (average)
- Fifth-generation CAPSENSE technology
- Excellent signal-to-noise ratio and liquid tolerance for capacitive sensing
- Always-on sensing in deep sleep mode with hardware-based wake-on-touch detection for ultra-low power operation
- Autonomous sensing for low-power optimization with active touch detection and tracking
- Advanced proximity sensing with directivity and gesture control
- Infineon-supplied middleware software makes capacitive sensing design easy
- ModusToolbox™ software
- Comprehensive collection of multi-platform tools and software libraries
- Includes board support packages (BSPs), a peripheral driver library (PDL), and middleware such as CAPSENSE
- Industry-standard tool compatibility
PSOC 4000T CAPSENSE Evaluation Kits
The CY8CPROTO-040T is an easy-to-use traditional prototyping kit for quick proof-of-concept, development, and evaluation of the PSOC 4000T device.
The CY8CKIT-040T is a fully immersible, liquid-tolerant PSOC 4000T evaluation kit featuring 5th generation CAPSENSE for demonstration of touch, proximity, and trackpad applications using the PSOC 4000T MCU.
The CY8CPROTO-040T-MS is an easy to use prototyping kit that demonstrates capacitive sensing, inductive sensing, liquid level sensing and hover touch capabilities of multi-sense converter-low-power (MSCLP) technology.
- Wearables: smart watches, smart glasses, and AR/VR glasses
- Hearables: earbuds
- Battery-powered smart devices: thermostats, robotic vacuums, smart locks, remote controls, and smart speakers
- Other consumer applications: range hoods, coffee makers, microwaves, ovens, printers, and access controls
PSOC™ 4000T Microcontrollers
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | CY8C4046LQI-T451 | IC MCU 32BIT 64KB FLASH 16UFQFN | 890 - Immediate | $25.27 | Vis detaljer |
![]() | ![]() | CY8C4046LQI-T452 | IC MCU 32BIT 64KB FLASH 24UFQFN | 620 - Immediate | $26.36 | Vis detaljer |
![]() | ![]() | CY8C4046LQIT442XQSA1 | HMI-GROWTH PSOC4 | 980 - Immediate | $23.98 | Vis detaljer |
![]() | ![]() | CY8C4046LQIT441XQSA1 | HMI-GROWTH PSOC4 | 645 - Immediate | $22.96 | Vis detaljer |
Evaluation Kit
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | CY8CKIT-040T | PSOC 4000T CAPSENSE EVAL BRD | 22 - Immediate | $232.44 | Vis detaljer |
![]() | ![]() | CY8CPROTO-040T | PSOC 4000T CAPSENSE EVAL BRD | 0 - Immediate | $141.33 | Vis detaljer |
![]() | ![]() | CY8CPROTO-040T-MS | PSOC 4000T MULTI-SENSE EVAL BRD | 23 - Immediate | $457.17 | Vis detaljer |