PSOC™ Microcontroller Solutions
Infineon Technologies PSOC™ Microcontrollers are 32-bit MCUs based upon Arm® Cortex®-M cores designed to bring your ideas to life.
Get to Market Faster. Reduce BOM Cost. Innovate in Design.
Rapidly Prototype: Use PSOC™'s flexible design software, to create custom chips in minutes, rather than hours. Create the mix of peripherals you want on your chip, select whichever pin you want, and you’re done.
No Blue Wires: Accommodate last-minute feature changes and eliminate hardware bugs by re-configuring PSOC™ programmable hardware blocks using PSOC™ Components to eliminate delays caused by PCB spins.
Interface to New Sensors: Design custom analog front ends (AFEs) using PSOC™ Components and programmable analog blocks to add new features to your product without increasing PCB size and BOM cost.
PSOC™ Software
Infineon's PSOC™ software delivers easy-to-use tools to get your ideas to market quickly and easily. ModusToolbox comprises Infineon's latest development tools including an IDE. PSOC™ Creator delivers a game-changing schematic entry design methodology and IDE.
ModusToolbox™
ModusToolbox™ was built to make the developers life easy. It is a collection of easy-to-use software and tools enabling rapid development of Infineon MCUs, covering applications from embedded sense and control to wireless and cloud-connected systems using PSOC™ 6, PSOC™ 4, XMC™, AIROC™ Wi-Fi, AIROC™ Bluetooth®, and AIROC™ Wi-Fi and Combo devices.
PSOC™ Creator
PSOC™ Creator is an Integrated Design Environment (IDE) that enables concurrent hardware and firmware editing, compiling and debugging of PSOC™ and FM0+ systems. Applications are created using schematic capture and over 150 pre-verified, production-ready peripheral components.
PSoC 6
| Billede | Manufacturer Part Number | Beskrivelse | DigiKey programmerbar | Central processor | Kernestørrelse | Tilgængeligt antal | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CY8C6247BZI-D54 | IC MCU 32BIT 1MB FLASH 124BGA | Ikke bekræftet | ARM® Cortex®-M4/M0 | 32-bit Dual-Core | 1155 - Immediate | Vis detaljer |
![]() | ![]() | CY8CPROTO-063-BLE | PSOC 6 BLE 5.0 EVAL | Transceiver;Bluetooth® 5.x (BLE) | 2,4GHz | Kort, Kabel/kabler | 347 - Immediate | Vis detaljer |
![]() | ![]() | CY8C6136BZI-F34 | IC MCU 32BIT 512KB FLASH 124BGA | Ikke bekræftet | ARM® Cortex®-M4 | 32-bit | 658 - Immediate | Vis detaljer |
![]() | ![]() | CY8C6137BZI-F34 | IC MCU 32BIT 1MB FLASH 124BGA | Ikke bekræftet | ARM® Cortex®-M4 | 32-bit | 290 - Immediate | Vis detaljer |
![]() | ![]() | CY8C6247BZI-D34 | IC MCU 32BIT 1MB FLASH 124BGA | Ikke bekræftet | ARM® Cortex®-M4/M0 | 32-bit Dual-Core | 2087 - Immediate | Vis detaljer |
![]() | ![]() | CY8C624AFNI-S2D43T | IC MCU 32BIT 2MB FLASH 100WLCSP | Ikke bekræftet | ARM® Cortex®-M0+, ARM® Cortex®-M4F | 32-bit Dual-Core | 5042 - Immediate | Vis detaljer |
![]() | ![]() | CY8CPROTO-062-4343W | PSOC 6 WIFI-BT EVAL | Transceiver; 802.11 b/g/n (Wi-Fi, Wi-fi, WLAN), Bluetooth® Smart 4.x Low Energy (BLE) | 2,4GHz | Kort, Kabel/kabler | 75 - Immediate | Vis detaljer |
![]() | ![]() | CY8CKIT-062-WIFI-BT | PSOC6 WIFI BT PIONEER EVAL | Transceiver; 802.11 a/b/g/n (Wi-Fi, Wi-fi, WLAN), Bluetooth® Classic | 2,4GHz | Kort, Kabel/kabler, Tilbehør | 49 - Immediate | Vis detaljer |
![]() | ![]() | CY8C6245FNI-S3D41T | IC MCU 32BIT 512KB FLASH 49WLCSP | Ikke bekræftet | ARM® Cortex®-M0+, ARM® Cortex®-M4F | 32-bit Dual-Core | 1120 - Immediate | Vis detaljer |
![]() | ![]() | CY8C6136BZI-F14 | IC MCU 32BIT 512KB FLASH 124BGA | Ikke bekræftet | ARM® Cortex®-M4 | 32-bit | 1038 - Immediate | Vis detaljer |
![]() | ![]() | CY8C614AAZI-S2F14 | IC MCU 32BIT 2MB FLASH 128TQFP | Ikke bekræftet | ARM® Cortex®-M4F | 32-bit | 714 - Immediate | Vis detaljer |
![]() | ![]() | CY8C6144LQI-S4F62 | IC MCU 32BIT 256KB FLASH 68QFN | Ikke bekræftet | ARM® Cortex®-M4F | 32-bit | 1957 - Immediate | Vis detaljer |
![]() | ![]() | CY8C6144LQI-S4F82 | IC MCU 32BIT 256KB FLASH 68QFN | Ikke bekræftet | ARM® Cortex®-M4F | 32-bit | 2355 - Immediate | Vis detaljer |
![]() | ![]() | CY8C6145AZI-S3F12 | IC MCU 32BIT 512KB FLASH 100TQFP | Ikke bekræftet | ARM® Cortex®-M0+, ARM® Cortex®-M4F | 32-bit Dual-Core | 186 - Immediate | Vis detaljer |
![]() | ![]() | CY8C6245AZI-S3D42 | IC MCU 32BIT 512KB FLASH 100TQFP | Ikke bekræftet | ARM® Cortex®-M0+, ARM® Cortex®-M4F | 32-bit Dual-Core | 876 - Immediate | Vis detaljer |
![]() | ![]() | CY8C6136FDI-F42T | IC MCU 32BIT 512KB FLASH 80WLCSP | Ikke bekræftet | ARM® Cortex®-M4 | 32-bit | 2000 - Immediate | Vis detaljer |
![]() | ![]() | CY8C6245AZI-S3D72 | IC MCU 32BIT 512KB FLASH 100TQFP | Ikke bekræftet | ARM® Cortex®-M0+, ARM® Cortex®-M4F | 32-bit Dual-Core | 830 - Immediate | Vis detaljer |
![]() | ![]() | CY8C6247FDI-D02T | IC MCU 32BIT 1MB FLASH 80WLCSP | Ikke bekræftet | ARM® Cortex®-M4/M0 | 32-bit Dual-Core | 1847 - Immediate | Vis detaljer |
![]() | ![]() | CY8C6137BZI-F14 | IC MCU 32BIT 1MB FLASH 124BGA | Ikke bekræftet | ARM® Cortex®-M4 | 32-bit | 127 - Immediate | Vis detaljer |
![]() | ![]() | CY8C6247FDI-D32T | IC MCU 32BIT 1MB FLASH 80WLCSP | Ikke bekræftet | ARM® Cortex®-M4/M0 | 32-bit Dual-Core | 1406 - Immediate | Vis detaljer |
PSoC 4 Products
| Billede | Manufacturer Part Number | Beskrivelse | Central processor | Kernestørrelse | Hastighed | Tilgængeligt antal | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CY8C4046LQI-T451 | IC MCU 32BIT 64KB FLASH 16UFQFN | ARM® Cortex®-M0+ | 32-bit | 48MHz | 890 - Immediate | Vis detaljer |
![]() | ![]() | CY8C4046LQI-T452 | IC MCU 32BIT 64KB FLASH 24UFQFN | ARM® Cortex®-M0+ | 32-bit | 48MHz | 529 - Immediate | Vis detaljer |
![]() | ![]() | CY8C4046FNI-T452T | IC MCU 32BIT 64KB FLASH 25XFBGA | ARM® Cortex®-M0+ | 32-bit | 48MHz | 4839 - Immediate | Vis detaljer |
![]() | ![]() | CY8C4046LQIT442XQSA1 | HMI-GROWTH PSOC4 | ARM® Cortex®-M0+ | 32-bit | 48MHz | 980 - Immediate | Vis detaljer |
![]() | ![]() | CY8C4046LQIT441XQSA1 | HMI-GROWTH PSOC4 | ARM® Cortex®-M0+ | 32-bit | 48MHz | 645 - Immediate | Vis detaljer |
![]() | ![]() | CY8CPROTO-040T-MS | PSOC 4000T MULTI-SENSE EVAL BRD | MCU 32-bit | ARM® Cortex®-M0+ | PSOC 4000T | 22 - Immediate | Vis detaljer |
![]() | ![]() | CY8C4245AXI-483 | IC MCU 32BIT 32KB FLASH 44TQFP | Ikke bekræftet | ARM® Cortex®-M0 | 32-bit | 1828 - Immediate | Vis detaljer |
![]() | ![]() | CY8C4246AZI-L433 | IC MCU 32BIT 64KB FLASH 48TQFP | Ikke bekræftet | ARM® Cortex®-M0 | 32-bit | 0 - Immediate | Vis detaljer |
![]() | ![]() | CY8C4246AZI-L433T | IC MCU 32BIT 64KB FLASH 48TQFP | Ikke bekræftet | ARM® Cortex®-M0 | 32-bit | 1500 - Immediate | Vis detaljer |
![]() | ![]() | CY8CKIT-042 | PIONEER CY8C4245AXI EVAL BRD | MCU 32-bit | ARM® Cortex®-M0 | Pioneer | 0 - Immediate | Vis detaljer |
![]() | ![]() | CY8C4045AZI-S413 | IC MCU 32BIT 32KB FLASH 48TQFP | Ikke bekræftet | ARM® Cortex®-M0+ | 32-bit | 2114 - Immediate | Vis detaljer |
![]() | ![]() | CY8C4245AZI-473 | IC MCU 32BIT 32KB FLASH 48TQFP | Ikke bekræftet | ARM® Cortex®-M0 | 32-bit | 636 - Immediate | Vis detaljer |
![]() | ![]() | CY8C4245PVI-482 | IC MCU 32BIT 32KB FLASH 28SSOP | Ikke bekræftet | ARM® Cortex®-M0 | 32-bit | 1067 - Immediate | Vis detaljer |
![]() | ![]() | CY8C4245LQI-483 | IC MCU 32BIT 32KB FLASH 40QFN | Ikke bekræftet | ARM® Cortex®-M0 | 32-bit | 3315 - Immediate | Vis detaljer |
![]() | ![]() | CY8C4145LQI-PS433 | IC MCU 32BIT 32KB FLASH 48QFN | Ikke bekræftet | ARM® Cortex®-M0+ | 32-bit | 3751 - Immediate | Vis detaljer |
![]() | ![]() | CY8C4745FNI-S412T | IC MCU 32BIT 32KB FLASH 25WLCSP | Ikke bekræftet | ARM® Cortex®-M0+ | 32-bit | 2426 - Immediate | Vis detaljer |
![]() | ![]() | CY8C4125LQS-S433 | IC MCU 32BIT 32KB FLASH 40UFQFN | ARM® Cortex®-M0+ | 32-bit | 24MHz | 289 - Immediate | Vis detaljer |
![]() | ![]() | CY8C4247AZI-M485 | IC MCU 32BIT 128KB FLASH 64TQFP | Ikke bekræftet | ARM® Cortex®-M0 | 32-bit | 867 - Immediate | Vis detaljer |
![]() | ![]() | CY8C4147LQS-S473 | IC MCU 32BIT 128KB FLASH 40QFN | Ikke bekræftet | ARM® Cortex®-M0+ | 32-bit | 0 - Immediate | Vis detaljer |
![]() | ![]() | CY8C4147LQE-S473 | IC MCU 32BIT 128KB FLASH 40QFN | Ikke bekræftet | ARM® Cortex®-M0+ | 32-bit | 210 - Immediate | Vis detaljer |