Automotive PSoC™ 4100S Max
Infineon microcontrollers are ideal for applications necessitating reliable and precise touch sensing
Infineon offers advanced automotive PSoC™ 4 S-series featuring the automotive PSoC 4100S Max family which presents substantial enhancements such as a remarkable 384 KB Flash capacity and support for up to 84 analog and digital GPIO pins. This family also debuts the latest generation of the CAPSENSE™ IP, known as MSC CAPSENSE, delivering exceptional performance and noise immunity.
With the automotive PSoC 4100S Max family, users can leverage these enhanced features to implement even more intricate applications in their automotive designs. The MSC CAPSENSE IP ensures improved sensing accuracy and swifter response times, making it an ideal choice for applications necessitating reliable and precise touch sensing.
Furthermore, the automotive PSoC 4100S Max family has expanded the automotive PSoC 4 portfolio by offering high-speed communications through fast I2C or CAN-FD, along with a dedicated cryptography block for rapid cryptographic functions. Whether users require advanced analog and digital capabilities, expanded Flash capacity, or superior touch sensing, the automotive PSoC 4100S Max series provides comprehensive solutions.
The PSoC 4100S Max pioneer kit (CY8CKIT-041S-MAX) is a low-cost hardware platform that enables the design and debug of the PSoC 4100S Max device. The 5th generation CAPSENSE is based on multi-sense convertor (MSC) technology. The PSoC 4100S Max pioneer kit comes with capacitive sensing interfaces including buttons, a slider, a touchpad, and a proximity sensor. Get development started with the pioneer kit along with ModusToolbox™ software, a modern and extensive development ecosystem supporting a wide range of Infineon microcontroller devices, including PSoC 4100S Max devices. Provided as a collection of development tools, libraries, and embedded runtime assets, ModusToolbox software is architected to provide a flexible and comprehensive development experience.
- Low-power computer and integration optimized right from the hardware level
- Differentiated touch HMI features in MCU
- Integrate differentiated analog capabilities to support resistive and current sensing
- High-speed communications from Fast I2C or CAN-FD
- Dedicated cryptography block for fast cryptographic functions
- 32-bit MCU subsystem
- 48 MHz Arm® Cortex®-M0+ CPU with a DMA controller
- 384 KB Flash and 32 KB SRAM
- External MHz oscillator (ECO) with PLL and 32 KHz watch crystal oscillator (WCO)
- Crypto block includes AES, TRNG, CRA, PRNG, and SHA
- Programmable analog blocks
- One 12-bit, 1 Msps SAR ADC
- Two op amps configurable as programmable gain amplifiers (PGAs), comparators (CMPs), etc.
- Two low-power comparators
- Two MSC (multi-sense convertor) blocks integrating 5th generation CAPSENSE and inductive sense
- Programmable digital blocks
- Eight 16-bit timer/counter/pulse-width modulator (TCPWM) blocks
- Five serial communication blocks (SCBs) that are configurable as I2C, SPI, or UART
- Segment LCD
- Audio I2S for sound output
- One CAN-FD (controller area network with flexible data rate) controller
- Packages
- 48-QFN, 64-TQFP, and 100-TQFP
- I/O subsystem
- Up to 84 GPIOs including 24 smart I/Os
- User interfaces for HMI applications
- Body control
- HVAC applications
Automotive PSoC™ 4100S Max
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | CY8C4148AZSS555XQLA1 | IC MCU 32BIT 256KB FLASH 64LQFP | 1600 - Immediate | $53.88 | Vis detaljer |
![]() | ![]() | CY8C4149AZS-S578 | IC MCU 32BIT 384KB FLASH 100LQFP | 895 - Immediate | $64.62 | Vis detaljer |
![]() | ![]() | CY8C4149AZS-S575 | IC MCU 32BIT 384KB FLASH 64LQFP | 250 - Immediate | $60.38 | Vis detaljer |
![]() | ![]() | CY8C4149LDE-S593 | IC MCU 32BIT 384KB FLASH 48VFQFN | 2377 - Immediate | $66.42 | Vis detaljer |
PSoC™ 4100S Max Pioneer Kit
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | CY8CKIT-041S-MAX | PSOC 4100S MAX PIONEER KIT | 0 - Immediate | $677.46 | Vis detaljer |