Datamate Mix-Tek Connectors for Design Flexibility and Reliability
Harwin's Mix-Tek Datamate range offers signal, power, and coax contacts in one compact connection
Harwin's Mix-Tek Datamate range offers a multitude of configurations for signal, power, and coaxial connectors, which allows customers to design Datamate connector solutions that are specifically suited to their applications. Power contacts are rated up to 20 A, signal contacts handle 3 A, and coaxial contacts provide 6 GHz performance with a rating of 50 Ω. High reliability is achieved via turned contacts that are used in conjunction with Harwin's four-finger beryllium copper contact clips.
Mix-Tek connectors are available in a variety of wire and board ready configurations with a maximum of 50 low frequency contacts or 12 special (coaxial and power) contacts. Connectors can be mixed and matched with any combination of signal, power, and/or coaxial contacts.
Datamate Mix-Tek Off the Shelf Range
- Suited for use in environments where high vibration, shock, and extreme temperatures are a consideration.
- PC tail and crimp moldings: glass-filled thermoplastic UL94V-0
- Complies with BS9525-F0033/Mil C 55302/CECC 75101-008
- 3 connectors in one; signal, coax, and power contacts
- Insulation resistance: 100 MΩ min. at 500 VDC
- SMT Moldings: Polyamide 46 UL9V-0
- Signal: 3 A - female crimp (24-28 AWG)
- Proven history in military and aerospace applications
- Power: Up to 40 A nominal
- Operating temperature: -55°C to 125°C
- Contact resistance: 20 mΩ max.
- Working voltage: 240 VDC or VAC RMS
- Male contacts: phosphor bronze
- Ideal for COTS applications
- Durability: 500 operations
- 2 mm pitch spacing
- RoHS-compliant
- Aerospace, defense, and security: Radar, avionics controls, guidance systems, UAVs, radio communications, radar and tracking, vehicle electronics
- Space: Satellites and CubeSats, communications, launch systems
- High-end professional electronics: Robotics, automation, drives & controls
- Medical: Diagnostics, instrumentation
Connectors, Free Hanging
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | M80-4000000F1-02-325-00-000 | CONN RCPT 2POS SOLDER 12AWG GOLD | 2245 - Immediate | $106.32 | Vis detaljer |
![]() | ![]() | M80-4C10405F1-02-325-00-000 | CONN RCPT 6P CRIMP 24-28AWG GOLD | 902 - Immediate | $132.70 | Vis detaljer |
![]() | ![]() | M80-4000000F1-04-325-00-000 | CONN RCPT 4POS SOLDER 12AWG GOLD | 1048 - Immediate | $138.53 | Vis detaljer |
Connectors, Panel Mount
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | M80-5000000M3-02-332-00-000 | CONN DATAMATE M 2 4MM SOLDER | 16 - Immediate | $207.76 | Vis detaljer |
![]() | ![]() | M80-4000000F3-02-305-00-000 | CONN RCPT 2POS CRIMP GOLD | 0 - Immediate | See Page for Pricing | Vis detaljer |
Connectors, Male Headers
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | M80-5000000M1-02-331-00-000 | CONN HEADER VERT 2POS 4MM | 11144 - Immediate | $127.81 | Vis detaljer |
![]() | ![]() | M80-5000000M2-02-PM1-00-000 | CONN HEADER VERT 2POS 4MM | 955 - Immediate | $173.46 | Vis detaljer |
![]() | ![]() | M80-5T10805M1-02-331-00-000 | CONN HEADER VERT 10POS 2MM | 0 - Immediate | $173.27 | Vis detaljer |
Connectors, Female Sockets
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | M80-7170642 | CONN RCPT 8POS 0.079 GOLD PCB | 0 - Immediate | $35.85 | Vis detaljer |
![]() | ![]() | M80-7174242 | CONN RCPT 44POS 0.079 GOLD PCB | 0 - Immediate | $117.90 | Vis detaljer |
![]() | ![]() | M80-4T10405F1-04-321-00-000 | DATAMATE 2-ROW MIX-TEK FEMALE VE | 0 - Immediate | $158.61 | Vis detaljer |
Connectors, Housings
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | M80-263F102-00-00 | CONN RCPT HSG 2POS 4.00MM | 1349 - Immediate | $83.56 | Vis detaljer |
![]() | ![]() | M80-263F202-00-00 | CONN RCPT HSG 2POS 4.00MM | 2066 - Immediate | $87.43 | Vis detaljer |
![]() | ![]() | M80-263F302-00-00 | CONN RCPT HSG 2POS 4.00MM | 36 - Immediate | $91.36 | Vis detaljer |
Contacts
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | M80-PF5 | CONN SOCKET 10AWG SLDR CUP GOLD | 3269 - Immediate | $82.93 | Vis detaljer |
![]() | ![]() | M80-325 | CONN SOCKET 12AWG SOLDER GOLD | 2862 - Immediate | $30.43 | Vis detaljer |
![]() | ![]() | M80-327 | CONN SOCKET 16AWG SOLDER GOLD | 4641 - Immediate | $30.43 | Vis detaljer |
Accessories
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | M80-9451602 | BSHELL FOR JTEK/MIXTEK CBL PLUGS | 0 - Immediate | $738.80 | Vis detaljer |
![]() | ![]() | M80-9461002 | BSHELL FOR JTEK/MIXTEK CBL PLUGS | 175 - Immediate | $730.75 | Vis detaljer |
![]() | ![]() | M80-9461402 | BSHELL FOR JTEK/MIXTEK CBL PLUGS | 88 - Immediate | $736.14 | Vis detaljer |
Tools
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | Z80-290 | TOOL REMOVAL FOR MIX-TEK COAX | 48 - Immediate | $3,337.19 | Vis detaljer |
![]() | ![]() | Z80-291 | CRIMP POSITIONER FOR Z80-292 | 0 - Immediate | $3,231.24 | Vis detaljer |
![]() | ![]() | Z80-292 | TOOL HAND CRIMPER COAXIAL SIDE | 0 - Immediate | $8,975.09 | Vis detaljer |
![]() | ![]() | Z80-293 | TOOL HAND CRIMPER COAXIAL SIDE | 0 - Immediate | $23,080.45 | Vis detaljer |
![]() | ![]() | Z80-294 | TOOL HAND CRIMPER 18-20AWG SIDE | 11 - Immediate | $7,253.78 | Vis detaljer |
![]() | ![]() | Z80-295 | CRIMP TOOL POSITIONER | 5 - Immediate | $5,299.99 | Vis detaljer |
![]() | ![]() | Z80-298 | SCREW DRIVER TOOL FOR J-TEK | 75 - Immediate | $486.34 | Vis detaljer |
![]() | ![]() | Z80-193 | POSITIONR M22520/2-01 MALE S-TEK | 60 - Immediate | $1,303.63 | Vis detaljer |
![]() | ![]() | M22520/2-01 | TOOL HAND CRIMPER SIDE | 121 - Immediate | $7,599.38 | Vis detaljer |
![]() | ![]() | T5747 | POSITIONER M22520/2-01 22-28AWG | 110 - Immediate | $1,347.25 | Vis detaljer |
![]() | ![]() | Z9950-00 | BIT HEX 1.5MM 1/4" 1.97" | 6 - Immediate | $177.27 | Vis detaljer |
![]() | ![]() | Z9951-00 | BIT HEX 2MM 1/4" 1.97" | 20 - Immediate | $177.27 | Vis detaljer |
![]() | ![]() | Z9952-00 | SCREWDRIVER HEX 1.5MM 6.18" | 7 - Immediate | $208.90 | Vis detaljer |
![]() | ![]() | Z9953-00 | SCREWDRIVER HEX 2MM 6.18" | 16 - Immediate | $208.90 | Vis detaljer |