Kontrol 1.27 mm Pitch Connectors
Harwin Kontrol compact board-to-board 1.27 mm pitch connectors offer increased reliability for industrial applications
Harwin Kontrol compact 1.27 mm pitch connectors offer designers a robust and flexible connection choice for a wide scope of markets from industrial to IoT and transportation. These connectors are fully shrouded which assists with blind mating and provides protection from lateral and twisting forces caused by vibration. Kontrol has gold-plated contacts with a current rating of 1.2 A per contact and data rate up to 3 Gbits/s. The product range can withstand a temperature range of -55°C to +125°C and 500 mating operations.
Get the stacking height needed for board-to-board applications by selecting different combinations of connector heights in both male and female orientations. Add horizontal connectors to achieve the right angle or co-planar arrangements. Packaged on tape-and-reel, they are ready for automated placement. IDC female double-ended cable assemblies give you cable-to-board flexibility.
- Fully shrouded
- Surface mount with solder tabs for additional board retention
- Choice of vertical heights available
- Location pegs on all connectors
- Packaged on tape-and-reel
- Dual row
- Cable-to-board flexibility with double-ended female IDC assemblies
- Up to 3 Gbits/s
- Polarized, shrouded housings
- 1.2 A max per contact
- 500 mating operations minimum
- Temperature range of -55°C to +125°C
- Housing material is high temperature ICP, UL94V-0
- Factory equipment
- Production line controls
- IoT markets
- Portable monitoring equipment
- Roadside monitoring
- Large vehicle control systems
- Handheld equipment
Kontrol Connectors - Male Pins
| Billede | Manufacturer Part Number | Beskrivelse | Rækkeafstand - kobling | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | M55-7001242R | CONN HEADER SMD 12POS 1.27MM | 0,050" (1,27mm) | 3258 - Immediate | $9.95 | Vis detaljer |
![]() | ![]() | M55-7106842R | CONN HEADER SMD R/A 68POS 1.27MM | 0,050" (1,27mm) | 4532 - Immediate | $22.57 | Vis detaljer |
![]() | ![]() | M55-7101242R | CONN HEADER SMD R/A 12POS 1.27MM | 0,050" (1,27mm) | 458 - Immediate | $11.10 | Vis detaljer |
![]() | ![]() | M55-7002042R | CONN HEADER SMD 20POS 1.27MM | 0,050" (1,27mm) | 545 - Immediate | $10.40 | Vis detaljer |
![]() | ![]() | M55-7108042R | CONN HEADER SMD R/A 80POS 1.27MM | 0,050" (1,27mm) | 864 - Immediate | $25.42 | Vis detaljer |
Kontrol Connectors - Female Sockets
| Billede | Manufacturer Part Number | Beskrivelse | Afstand - Kobling | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | M55-6104042R | CONN RCPT 40P 0.05 GOLD SMD R/A | 0,050" (1,27mm) | 4105 - Immediate | $27.26 | Vis detaljer |
![]() | ![]() | M55-6006842R | CONN RCPT 68POS 0.05 GOLD SMD | 0,050" (1,27mm) | 739 - Immediate | $32.97 | Vis detaljer |
![]() | ![]() | M55-6016842R | CONN RCPT 68POS 0.05 GOLD SMD | 0,050" (1,27mm) | 2161 - Immediate | $32.97 | Vis detaljer |
![]() | ![]() | M55-6008042R | CONN RCPT 80POS 0.05 GOLD SMD | 0,050" (1,27mm) | 93 - Immediate | $37.22 | Vis detaljer |
![]() | ![]() | M55-6026842R | CONN RCPT 68POS 0.05 GOLD SMD | 0,050" (1,27mm) | 122 - Immediate | $34.81 | Vis detaljer |
Kontrol Connectors - Female IDC Receptacles
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | M55-8201242 | CONN RCPT IDC 1.27MM 12POS | 0 - Immediate | $40.39 | Vis detaljer |
![]() | ![]() | M55-8201642 | CONN RCPT IDC 1.27MM 16POS | 573 - Immediate | $42.03 | Vis detaljer |
![]() | ![]() | M55-8202042 | CONN RCPT IDC 1.27MM 20POS | 293 - Immediate | $43.68 | Vis detaljer |
![]() | ![]() | M55-8202642 | CONN RCPT IDC 1.27MM 26POS | 645 - Immediate | $45.01 | Vis detaljer |
![]() | ![]() | M55-8203242 | CONN RCPT IDC 1.27MM 32POS | 38 - Immediate | $47.61 | Vis detaljer |
![]() | ![]() | M55-8204042 | CONN RCPT IDC 1.27MM 40POS | 355 - Immediate | $50.34 | Vis detaljer |
![]() | ![]() | M55-8205042 | CONN RCPT IDC 1.27MM 50POS | 273 - Immediate | $56.62 | Vis detaljer |
![]() | ![]() | M55-8206842 | CONN RCPT IDC 1.27MM 68POS | 55 - Immediate | $73.23 | Vis detaljer |
![]() | ![]() | M55-8208042 | CONN RCPT IDC 1.27MM 80POS | 251 - Immediate | $80.45 | Vis detaljer |
Kontrol IDC Cable Assemblies
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | M55-8003242-0150A | CBL ASSEM 1.27MM 32POS F-F 150MM | 52 - Immediate | $216.38 | Vis detaljer |
![]() | ![]() | M55-8003242-0300A | CBL ASSEM 1.27MM 32POS F-F 300MM | 0 - Immediate | $228.24 | Vis detaljer |
![]() | ![]() | M55-8006842-0150A | CBL ASSEM 1.27MM 68POS F-F 150MM | 7 - Immediate | $295.32 | Vis detaljer |
![]() | ![]() | M55-8001642-0300A | CBL ASSEM 1.27MM 16POS F-F 300MM | 8 - Immediate | $167.25 | Vis detaljer |
![]() | ![]() | M55-8002642-0150A | CBL ASSEM 1.27MM 26POS F-F 150MM | 6 - Immediate | $195.08 | Vis detaljer |
![]() | ![]() | M55-8002042-0150A | CBL ASSEM 1.27MM 20POS F-F 150MM | 27 - Immediate | $175.87 | Vis detaljer |
![]() | ![]() | M55-8004042-0150A | CBL ASSEM 1.27MM 40POS F-F 150MM | 21 - Immediate | $240.03 | Vis detaljer |
![]() | ![]() | M55-8008042-0300A | CBL ASSEM 1.27MM 80POS F-F 300MM | 55 - Immediate | $345.40 | Vis detaljer |
![]() | ![]() | M55-8004042-0300A | CBL ASSEM 1.27MM 40POS F-F 300MM | 41 - Immediate | $253.16 | Vis detaljer |
![]() | ![]() | M55-8002042-0300A | CBL ASSEM 1.27MM 20POS F-F 300MM | 7 - Immediate | $185.57 | Vis detaljer |