62368-1 Certified Power Supplies and Adapters
GlobTek's 5 W to 240 W wall plug-in, desktop, and open-frame power supplies provide continued compliance to relevant standards
GlobTek's wall plug-in, desktop, and open frame power supplies and adapters are compliant and certified with IEC/UL/CSA/EN 62368-1 safety standards to ensure compliance with regulatory standards in the United States, Canada, and Europe.
The IEC/UL/CSA/EN 62368-1 standard replaces the IEC/UL/CSA/EN 60065 (audio/video) and IEC/UL/CSA/EN 60950 (ITE) for external power supplies. It is required on power supplies and adapters end-customer systems as of December 2020. The IEC/UL/CSA/EN 62368-1 standard is a hazard-based, performance-oriented standard which is different from the previous standards it replaces.
GlobTek's IEC/UL/CSA/EN 62368-1 certified power supplies and adapters provide full regulatory compliance with test reports available online. These products also carry Japan PSE, China CCC, Russia EAC, and a host of other country certifications for the easy global export of end systems.
- 5 W to 240 W
- Input voltages from 90 VAC to 264 VAC
- Output voltages offered between 5 VDC to 55 VDC
- IEC/UL/CSA/EN62368-1 certified
- Industry-standard configurations and custom options
- Class I and Class II versions
- Customization available
- International certifications for most common markets
- Additional standards on many products such as UL1310, IEC 60601-1, and IEC 60335-1
- External and open-frame internal power supplies
- Low cost
Wall/Desktop Adapters
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | WR9HA2000USBCFMEDR6B | AC/DC WALL MOUNT ADAPTER 5V 10W | 873 - Immediate | $72.66 | Vis detaljer |
![]() | ![]() | WR9QA2500USB52NMR6B | AC/DC WALL MNT ADAPTER 5.2V 13W | 0 - Immediate | $76.21 | Vis detaljer |
![]() | ![]() | WR9HA2000USBFMR6B | AC/DC WALL MOUNT ADAPTER 5V 10W | 8845 - Immediate | $81.79 | Vis detaljer |
![]() | ![]() | WR9QA2000USBNMEDR6B | AC/DC WALL MOUNT ADAPTER 5V 10W | 0 - Immediate | $82.80 | Vis detaljer |
AC/DC Power Supplies
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | GTM43007-B6024-FW(R) | AC/DC CONVERTER 24V 60W | 864 - Immediate | $128.07 | Vis detaljer |
![]() | ![]() | GTM43007-A6030-FW(R) | AC/DC CONVERTER 30V 60W | 0 - Immediate | $114.69 | Vis detaljer |
![]() | ![]() | GTM43007-A6024-FW(R) | AC/DC CONVERTER 24V 60W | 49 - Immediate | $111.39 | Vis detaljer |
![]() | ![]() | GTM43007-B6012-FW(R) | AC/DC CONVERTER 12V 60W | 82 - Immediate | $123.00 | Vis detaljer |
Power-over-Ethernet
| Billede | Manufacturer Part Number | Beskrivelse | Effekt (Watt) - Pr. port | Overholdelse af krav | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | GT-96180-1824-T3-PP | POE INJECTOR 24V 18W DESKTOP | 18W | IEEE802.3af | 13 - Immediate | $121.54 | Vis detaljer |
![]() | ![]() | GT-96180-1848-T2-PP | POE INJECTOR 48V 18W DESKTOP | 18W | - | 28 - Immediate | $204.15 | Vis detaljer |
![]() | ![]() | GT-96180-1830-T3-PP | POE INJECTOR 30V 18W DESKTOP | 18W | IEEE802.3af | 33 - Immediate | $121.92 | Vis detaljer |
![]() | ![]() | GT-96180-1819-T2-PP | POE INJECTOR 19V 18W DESKTOP | 18W | - | 24 - Immediate | $120.33 | Vis detaljer |
![]() | ![]() | GT-96180-1819-T3-PP | POE INJECTOR 19V 18W DESKTOP | 18W | IEEE802.3af | 30 - Immediate | $121.22 | Vis detaljer |
![]() | ![]() | GT-96300-3648-T3-PP | POE INJECTOR 48V 36W DESKTOP | 36W | IEEE802.3af | 43 - Immediate | $193.69 | Vis detaljer |
![]() | ![]() | GT-96180-1818-T2-PP | POE INJECTOR 18V 18W DESKTOP | 18W | - | 13 - Immediate | $120.33 | Vis detaljer |
![]() | ![]() | GT-96180-1824-T2-PP | POE INJECTOR 24V 18W DESKTOP | 18W | - | 27 - Immediate | $120.84 | Vis detaljer |
![]() | ![]() | GT-96180-1856R2APOE | POE INJECTOR 56V 18W WALL MOUNT | 18W | IEEE802.3af | 39 - Immediate | $205.23 | Vis detaljer |
![]() | ![]() | GT96300-3656-T3-APOE | POE INJECTOR 56V 36W DESKTOP | 36W | IEEE802.3at | 105 - Immediate | $238.95 | Vis detaljer |
![]() | ![]() | GT-96180-1848-T3-PP | POE INJECTOR 48V 18W DESKTOP | 18W | IEEE802.3af | 14 - Immediate | $120.02 | Vis detaljer |
![]() | ![]() | GT-96180-1830-T2-PP | POE INJECTOR 30V 18W DESKTOP | 18W | - | 43 - Immediate | $120.97 | Vis detaljer |
![]() | ![]() | GT-96180-1818-T3-PP | POE INJECTOR 18V 18W DESKTOP | 18W | IEEE802.3af | 11 - Immediate | $121.22 | Vis detaljer |
![]() | ![]() | GT-96180-1856-T2APOE | POE INJECTOR 56V 18W DESKTOP | 18W | IEEE802.3af | 182 - Immediate | $193.94 | Vis detaljer |
![]() | ![]() | GT-96300-3656-R2-AP | POE INJECTOR 56V 36W WALL MOUNT | 36W | IEEE802.3at | 43 - Immediate | $238.76 | Vis detaljer |
![]() | ![]() | GT-96300-3656-T2APOE | POE INJECTOR 56V 36W DESKTOP | 36W | IEEE802.3at | 25 - Immediate | $225.01 | Vis detaljer |
![]() | ![]() | GT-96300-3648-T2-PP | POE INJECTOR 48V 36W DESKTOP | 36W | IEEE802.3af | 48 - Immediate | $193.69 | Vis detaljer |
![]() | ![]() | GT96180-1856T3-APOE | POE INJECTOR 56V 18W DESKTOP | 18W | IEEE802.3af | 76 - Immediate | $200.15 | Vis detaljer |
![]() | ![]() | GT-96180-1856R3APOE | POE INJECTOR 56V 18W WALL MOUNT | 18W | IEEE802.3af | 48 - Immediate | $221.71 | Vis detaljer |
![]() | ![]() | GT-96300-3656-R3A-AP | POE INJECTOR 56V 36W WALL MOUNT | 36W | IEEE802.3at | 40 - Immediate | $238.76 | Vis detaljer |