GTM96180-18VV-T2 Series AC/DC Desktop and Wall Power Adapters
Globtek adapters are designed for versatility and provide efficient power solutions
GlobTek AC/DC desktop and wall power adapters offer a comprehensive range of external power supplies designed to deliver reliable, high-efficiency power for diverse applications, including medical devices, consumer electronics, and industrial systems. This series includes wall-mount and desktop adapters with output voltages from 3 V to 48 V and power ratings up to 240 W, supporting universal input (90 VAC to 264 VAC) for worldwide compatibility. Available through DigiKey, these adapters feature various output connectors such as USB Type-A/C, barrel jacks, and terminal blocks, ensuring seamless integration into user designs. With medical-grade options meeting IEC 60601-1 standards, DoE Level VI and EU CoC Tier 2 efficiency compliance, and robust protections against overvoltage, overcurrent, and short-circuit faults, this series is built for safety and performance in demanding environments. Operating reliably from 0°C to +40°C, these adapters are ideal for powering everything from portable gadgets to critical healthcare equipment.
- Output power from 5 W to 240 W for scalable power needs
- Voltage options from 3 V to 48 V with currents up to 12 A
- Universal input: 90 VAC to 264 VAC, 47 Hz to 63 Hz for global use
- Multiple connector types: USB-A/C, barrel, and terminal block
- High efficiency: DoE Level VI and EU CoC Tier 2 compliant
- Medical safety certified (IEC 60601-1, 2xMOPP where applicable)
- Compact wall-mount or desktop enclosures for flexible mounting
- Operating temperature range: 0°C to +40°C
- Built-in protections: overvoltage, overcurrent, and short-circuit
- RoHS3 compliant and REACH unaffected
- UL, cUL, TUV, CE, and FCC approvals for regulatory compliance
- 10-week standard manufacturer lead time
- Medical devices (patient monitors, infusion pumps, diagnostic tools)
- Consumer electronics (laptops, routers, and smart home devices)
- Industrial controls (automation panels, sensors, and machinery)
- IoT and embedded systems (gateways, modules, and controllers)
- Telecommunications equipment (modems and VoIP phones)
- Portable and handheld devices (scanners and printers)
- Home healthcare products (oxygen concentrators and mobility aids)
- Point-of-sale systems and retail displays
GTM96180-18VV-T2 Series AC/DC Desktop and Wall Power Adapters
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | TR9KA3600LCP-IMR6B | AC/DC DESKTOP ADAPTER 5V 18W | 303 - Immediate | $105.37 | Vis detaljer |
![]() | ![]() | TR9KE1500LCP-IMR6B | AC/DC DESKTOP ADAPTER 12V 18W | 90 - Immediate | $100.87 | Vis detaljer |
![]() | ![]() | TR9KE1500T00-IMR6B | AC/DC DESKTOP ADAPTER 12V 18W | 49 - Immediate | $117.29 | Vis detaljer |
![]() | ![]() | TR9KI750LCP-IMR6B | AC/DC DESKTOP ADAPTER 24V 18W | 94 - Immediate | $97.13 | Vis detaljer |
![]() | ![]() | TR9KZ900T00-IMR6B | AC/DC DESKTOP ADAPTER 20V 18W | 14 - Immediate | $105.69 | Vis detaljer |
![]() | ![]() | TR9KI750CCP-IMR6B | AC/DC DESKTOP ADAPTER 24V 18W | 58 - Immediate | $105.37 | Vis detaljer |
![]() | ![]() | TR9KZ947T00-IMR6B | AC/DC DESKTOP ADAPTER 19V 18W | 43 - Immediate | $106.70 | Vis detaljer |
![]() | ![]() | TR9KC2400T00-IMR6B | AC/DC DESKTOP ADAPTER 7.5V 18W | 50 - Immediate | $113.30 | Vis detaljer |
![]() | ![]() | TR9KB3000T00-IMR6B | AC/DC DESKTOP ADAPTER 5.95V 18W | 53 - Immediate | $117.29 | Vis detaljer |
![]() | ![]() | TR9KA3600T00-IMR6B | AC/DC DESKTOP ADAPTER 5V 18W | 21 - Immediate | $118.62 | Vis detaljer |
![]() | ![]() | TR9KG1200T00-IMR6B | AC/DC DESKTOP ADAPTER 15V 18W | 48 - Immediate | $109.62 | Vis detaljer |
![]() | ![]() | TR9KA3600CCP-IMR6B | AC/DC DESKTOP ADAPTER 5V 18W | 48 - Immediate | $105.37 | Vis detaljer |
![]() | ![]() | TR9KE1500CCP-IMR6B | AC/DC DESKTOP ADAPTER 12V 18W | 0 - Immediate | $105.37 | Vis detaljer |
![]() | ![]() | TR9KR600T00-IMR6B | AC/DC DESKTOP ADAPTER 30V 18W | 20 - Immediate | $111.52 | Vis detaljer |
![]() | ![]() | TR9KA3000T00-IMR6B | AC/DC DESKTOP ADAPTER 5V 15W | 20 - Immediate | $119.89 | Vis detaljer |