GT-83084 Series Wall Mount Power Supplies with USB Receptacles

GlobTek GT-83084 series 7.8 W/10 W Level VI power supplies with USB output receptacles provide effective and environmentally considerate power solutions

Image of GlobTek GT-83084 Series Wall Mount Power SuppliesThe GlobTek GT-83084 series is an advanced power supply solution tailored for customers in North America, Europe, India, Australia, South Africa, UK, and beyond. Offering maximum power ratings of 7.8 W and 10 W, this wall-mounted adapter is engineered to comply with the stringent US Department of Energy's Level VI efficiency standards, while also anticipating and aligning with the tougher European Code of Conduct (CoC) Tier 2 efficiency guidelines.

This series is distinguished by its exceptionally low no-load power consumption promoting significant energy savings. The GT-83084 series reflects the GlobTek commitment to sustainability by integrating the latest advancements in eco-friendly power technology. This adapter not only meets but exceeds expectations for efficiency, ensuring users have access to power solutions that are both effective and environmentally considerate.

Features
  • Fixed blade wall mount adapter (Class II)
  • Available for North America, Europe, India, South Africa, UK, and Australia
  • Power: 10 W (North America, Europe, India) and 7.8 W (UK, Australia, South Africa)
  • Level VI efficiency
  • Output: USB-A receptacle
  • Agency approvals: CE, EAC, SiQ, UKRSepro, LPS, Ukraine, WEEE, cULus, PSE, VCCI, RoHS, UKCA (as appropriate for each regional version)
  • Standards: 60950-1; 62368-1
  • Double insulation
Applications
  • ITE (commercial)
  • Hospitality
  • Portable device charging
  • Mobile devices

GT-83084 Series Wall Mount Power Supplies

BilledeManufacturer Part NumberBeskrivelseAnvendelsesregionTilgængeligt antal PrisVis detaljer
5V 2A USB ADAPTERWR9HA2000USB1-F(R6B)5V 2A USB ADAPTERNordamerika954 - Immediate$77.09Vis detaljer
AC/DC WALL MOUNT ADAPTER 5V 10WWR9HA2000USB-F(R6B)AC/DC WALL MOUNT ADAPTER 5V 10WNordamerika166 - Immediate$74.24Vis detaljer
AC/DC WALL MNT ADAPTER 5.2V 7.8WWR97A1500U53-F(R6B)AC/DC WALL MNT ADAPTER 5.2V 7.8WAustralien1360 - Immediate$60.23Vis detaljer
AC/DC WALL MNT ADAPTER 5.2V 7.8WWR95A1500U53-F(R6B)AC/DC WALL MNT ADAPTER 5.2V 7.8WStorbritannien1072 - Immediate$70.12Vis detaljer
AC/DC WALL MOUNT ADAPTER 5V 10WWR9MA2000USB-F(R6B)AC/DC WALL MOUNT ADAPTER 5V 10WEuropa301 - Immediate$74.24Vis detaljer
AC/DC WALL MNT ADAPTER 5.2V 7.8WWR9WA1500U53INF(R6B)AC/DC WALL MNT ADAPTER 5.2V 7.8WIndien1185 - Immediate$61.62Vis detaljer
AC/DC WALL MNT ADAPTER 5.2V 7.8WWR9WA1500USBINF(R6B)AC/DC WALL MNT ADAPTER 5.2V 7.8WIndien1178 - Immediate$68.35Vis detaljer
AC/DC WALL MNT ADAPTER 5.2V 7.8WWR9XA1500U53-F(R6B)AC/DC WALL MNT ADAPTER 5.2V 7.8WSydafrika1184 - Immediate$91.80Vis detaljer
Published: 2025-12-18