PSB Series 30 W to 50 W Programmable LED Drivers

ERP Power's PSB series constant current drivers target indoor fixture applications

Image of ERP Power's PSB Series LED DriversERP Power's PSB series is one of the smallest programmable drivers for indoor lighting applications. The patent-pending power electronics design includes 30 W, 40 W, and 50 W models in an aluminum housing to improve thermal performance while offering side lead, bottom lead, or European terminal block configurations. The PSB series drivers help LED lighting fixture manufacturers meet the technical requirements of ENERGY STAR®, California Title 24, and the Design Lights Consortium® (DLC) specifications. The UL Class P driver is one-fifth smaller than similar capacity drivers in the industry. A unique dimming profile programming feature offers five pre-programmed choices or a custom dimming profile to ensure flexible dimmer compatibility. ERP drivers are designed in California and built to last with a 5-year limited warranty.

Features
  • UL Class P
  • Class 2 power supply
  • Other mounting options for European terminal blocks or bottom leads with studs
  • Lifetime: 50,000 hours at 75°C case hot spot temperature
  • 90°C maximum case hot spot temperature
  • IP20-rated (IP64 as an option) case with silicone-based potting
  • Surge protection:
    • IEC61000-4-5: 2 kV line-to-line/2 kV line-to-earth
    • 2.5 kV ring wave: ANSI/IEEE c62.41.1-2002 and c62.41.2-2002 category A
  • Worldwide safety approvals
  • Complies with ENERGY STAR, DLC, and CA Title 24 technical requirements
  • Serial port programming
    • Current: 100% to 50% in each voltage range
    • Datalog read: SKU, S/N, lot code, hours of operation, FW rev., fault events: power failure, transients (short or surge), thermal
  • Fully programmable and selectable 0 V to 10 V dimming profiles:
    • Non-linear 0 V to 10 V dimming profile with dim-to-off (10 V to 9.1 V = 100%, 1.5 V to 0.6 V = 1%, <0.6 V = dim-to-off)
    • Logarithmic
    • Non-linear without dim-to-off
Applications
 
  • Architectural lighting
  • Commercial lighting
 
  • Indoor and outdoor lighting

PSB Series

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
LED DRIVERPSB30W-0700-42LED DRIVER367 - Immediate$189.17Vis detaljer
LED DRIVERPSB50W-0850-56LED DRIVER519 - Immediate$207.62Vis detaljer
LED DRIVERPSB50W-1200-42LED DRIVER758 - Immediate$191.55Vis detaljer
LED DRIVERPSB30W-1050-27LED DRIVER0 - Immediate$188.12Vis detaljer
LED DRIVERPSB40W-1400-27LED DRIVER0 - Immediate$190.62Vis detaljer
LED DRIVERPSB50W-0550-85LED DRIVER0 - Immediate$209.25Vis detaljer
LED DRIVERPSB50W-1400-34LED DRIVER0 - Immediate$209.25Vis detaljer
Published: 2018-08-24