FA-20H Series Miniature MHz Crystal
Epson's FA-20H crystal unit is available in a range of frequencies from 12 MHz to 54 MHz
Epson introduces the FA-20H crystal unit. It is available in a range of frequencies from 12 MHz to 54 MHz, oscillates in the fundamental mode, and is provided in a miniature (2.5 mm x 2.0 mm x 0.55 mm) ceramic SMD package.
- Nominal frequency range: 12 MHz to 54 MHz
- External dimensions: 2.5 mm x 2.0 mm x 0.55 mm
- Overtone order: fundamental
- Mobile phones
- Bluetooth
- W-LAN
- ISM-band radios
- Clocks for MPUs

FA-20H Series Miniature MHz Crystal
| Billede | Manufacturer Part Number | Beskrivelse | Frekvenstolerance | Belastningskapacitans | ESR (ækvivalent seriemodstand) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | FA-20H 16.0000MF10Z-AJ0 | CRYSTAL 16.0000MHZ 8PF SMD | ±10ppm | 8pF | 80 Ohms | 99368 - Immediate | $4.12 | Vis detaljer |
![]() | ![]() | FA-20H 32.0000MF20X-K3 | CRYSTAL 32.0000MHZ 10PF SMD | ±10ppm | 10pF | 50 Ohms | 98200 - Immediate | $8.42 | Vis detaljer |
![]() | ![]() | FA-20H 40.0000MF10Z-K3 | CRYSTAL 40.0000MHZ 10PF SMD | ±10ppm | 10pF | 40 Ohms | 12255 - Immediate | $8.42 | Vis detaljer |
![]() | ![]() | FA-20H 25.0000MF20X-K3 | CRYSTAL 25.0000MHZ 10PF SMD | ±10ppm | 10pF | 80 Ohms | 7360 - Immediate | $8.42 | Vis detaljer |
![]() | ![]() | FA-20H 16.0000MF12Z-AC3 | CRYSTAL 16.0000MHZ 9PF SMD | ±10ppm | 9pF | 80 Ohms | 3278 - Immediate | $8.42 | Vis detaljer |