Metallized Polypropylene B3277xP Film Capacitors
TDK Corporation features a series of EPCOS B3277xP metallized polypropylene (MKP) series film capacitors, ideal for automotive and industrial applications
TDK Corporation presents a series of EPCOS B3277xP MKP series film capacitors for DC link and DC filter applications. The outstanding feature of these components is their high permissible operating temperature of 125°C. The capacitors are offered with rated voltages of 630 VDC, 700 VDC, and 840 VDC in a broad range of capacitances from 1 µF to 50 µF.
The lead spacing of the B32774Px to B32778Px DC link capacitors may be 27.5 mm, 37.5 mm, or 52.5 mm. High mechanical stability on the PCB can be achieved with 4-pin versions. Both the enclosure and the casting compound comply with flame retardant category UL 94 V-0. These capacitors offer high current capabilities of up to 23.5 ARMS.
| Features and Benefits | Applications | |
|
|
Metallized Polypropylene Film Capacitors
| Billede | Manufacturer Part Number | Beskrivelse | Spændingsklassifikation - AC | ESR (ækvivalent seriemodstand) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | B32774P6155K000 | CAP FILM 1.5UF 10% 630VDC RADIAL | - | 22.3 mOhms | 1173 - Immediate | $13.50 | Vis detaljer |
![]() | ![]() | B32774P6475K000 | CAP FILM 4.7UF 10% 630VDC RADIAL | - | 7.6 mOhms | 348 - Immediate | $24.98 | Vis detaljer |
![]() | ![]() | B32776P6106K000 | CAP FILM 10UF 10% 630VDC RADIAL | - | 7 mOhms | 1548 - Immediate | $47.99 | Vis detaljer |
![]() | ![]() | B32778P6356K000 | CAP FILM 35UF 10% 630VDC RADIAL | - | 4 mOhms | 280 - Immediate | $120.21 | Vis detaljer |
![]() | ![]() | B32778P6506K000 | CAP FILM 50UF 10% 630VDC RADIAL | - | 2.9 mOhms | 18 - Immediate | $141.83 | Vis detaljer |
![]() | ![]() | B32774P7155K000 | CAP FILM 1.5UF 10% 700VDC RADIAL | - | 20.3 mOhms | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | B32774P7475K000 | CAP FILM 4.7UF 10% 700VDC RADIAL | - | 6.9 mOhms | 522 - Immediate | $29.23 | Vis detaljer |
![]() | ![]() | B32776P7126K000 | CAP FILM 12UF 10% 700VDC RADIAL | - | 5.3 mOhms | 631 - Immediate | $56.36 | Vis detaljer |
![]() | ![]() | B32778P7306K000 | CAP FILM 30UF 10% 700VDC RADIAL | - | 4.2 mOhms | 280 - Immediate | $103.79 | Vis detaljer |
![]() | ![]() | B32774P8105K000 | CAP FILM 1UF 10% 840VDC RADIAL | - | 25.2 mOhms | 256 - Immediate | $14.01 | Vis detaljer |
![]() | ![]() | B32776P8355K000 | CAP FILM 3.5UF 10% 840VDC RADIAL | - | 14.3 mOhms | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | B32776P8106K000 | CAP FILM 10UF 10% 840VDC RADIAL | - | 5.1 mOhms | 95 - Immediate | $35.82 | Vis detaljer |
![]() | ![]() | B32776P8166K000 | CAP FILM 16UF 10% 840VDC RADIAL | - | 3.3 mOhms | 360 - Immediate | $48.18 | Vis detaljer |
![]() | ![]() | B32778P8206K000 | CAP FILM 20UF 10% 840VDC RADIAL | - | 5.1 mOhms | 278 - Immediate | $73.29 | Vis detaljer |
![]() | ![]() | B32778P8276K000 | CAP FILM 27UF 10% 840VDC RADIAL | - | 3.9 mOhms | 214 - Immediate | $68.85 | Vis detaljer |