Humidity-Resistant X2 EMI Capacitors
TDK Corporation presents their series of EPCOS X2 EMI suppression capacitors with stable capacitance values, even under extremely humid conditions
TDK's EPCOS B3292 H/J series is made up of capacitors with operating voltages up to 305 VAC, rated capacitances ranging from 0.1 µF to 15 µF, and lead spacings from 15 mm to 37.5 mm.
The operating temperature range is from -40°C to 110°C. These capacitors, which employ a metallized polypropylene dielectric (MKP), also feature excellent self-healing properties that allow weak dielectric areas to be burned out in the event of overvoltages.
These new X2, humidity-resistant, robust capacitors perform reliably under severe ambient conditions, easily passing the damp-heat test. Here, they must operate for at least 1000 hours at a temperature of 85°C, a relative humidity of 85 percent, and a voltage of 240 VAC without a change in capacitance of 10 percent or more. Thus, the new X2 capacitors are perfectly suited for applications in harsh environments, such as the capacitive power supplies in outdoor energy meters, for example, and in across-the-line industrial applications.
- Excellent self-healing properties
- High maximum operating temperature: up to 110°C
- Stable capacitance values even under extremely humid conditions
- Capacitive power supplies in outdoor energy meters
- Across-the-line industrial applications
B32922 Humidity Resistant X2 EMI Capacitors
| Billede | Manufacturer Part Number | Beskrivelse | Spændingsklassifikation - AC | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | B32922H3104M | CAP FILM 0.1UF 20% 630VDC RADIAL | 305V | 7973 - Immediate | $5.01 | Vis detaljer |
![]() | ![]() | B32922H3154M | CAP FILM 0.15UF 20% 630VDC RAD | 305V | 0 - Immediate | $5.45 | Vis detaljer |
![]() | ![]() | B32922H3204M | CAP FILM 0.2UF 20% 630VDC RADIAL | 305V | 264 - Immediate | $5.77 | Vis detaljer |
![]() | ![]() | B32922H3224M | CAP FILM 0.22UF 20% 630VDC RAD | 305V | 0 - Immediate | $6.02 | Vis detaljer |
![]() | ![]() | B32922J3224K | CAP FILM 0.22UF 10% 630VDC RAD | 305V | 3203 - Immediate | $6.47 | Vis detaljer |
![]() | ![]() | B32922H3334M | CAP FILM 0.33UF 20% 630VDC RAD | 305V | 568 - Immediate | $6.59 | Vis detaljer |
![]() | ![]() | B32922H3474M | CAP FILM 0.47UF 20% 630VDC RAD | 305V | 1114 - Immediate | $7.86 | Vis detaljer |
![]() | ![]() | B32923H3105M | CAP FILM 1UF 20% 630VDC RADIAL | 305V | 11 - Immediate | $10.84 | Vis detaljer |
B32923 Humidity Resistant X2 EMI Capacitors
| Billede | Manufacturer Part Number | Beskrivelse | Spændingsklassifikation - AC | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | B32923H3224M | CAP FILM 0.22UF 20% 630VDC RAD | 305V | 2343 - Immediate | $6.85 | Vis detaljer |
![]() | ![]() | B32923J3334K | CAP FILM 0.33UF 10% 630VDC RAD | 305V | 0 - Immediate | $8.12 | Vis detaljer |
![]() | ![]() | B32923H3414M | CAP FILM 0.41UF 20% 630VDC RAD | 305V | 0 - Immediate | $3.32 | Vis detaljer |
![]() | ![]() | B32923H3474M | CAP FILM 0.47UF 20% 630VDC RAD | 305V | 49 - Immediate | $9.07 | Vis detaljer |
![]() | ![]() | B32923H3564M | CAP FILM 0.56UF 20% 630VDC RAD | 305V | 2014 - Immediate | $8.56 | Vis detaljer |
![]() | ![]() | B32923H3684M | CAP FILM 0.68UF 20% 630VDC RAD | 305V | 2191 - Immediate | $8.88 | Vis detaljer |
![]() | ![]() | B32923J3684K | CAP FILM 0.68UF 10% 630VDC RAD | 305V | 2735 - Immediate | $9.70 | Vis detaljer |
![]() | ![]() | B32923H3824M | CAP FILM 0.82UF 20% 630VDC RAD | 305V | 1830 - Immediate | $10.46 | Vis detaljer |
![]() | ![]() | B32923H3155M | CAP FILM 1.5UF 20% 630VDC RADIAL | 305V | 366 - Immediate | $15.47 | Vis detaljer |
![]() | ![]() | B32923H3225M | CAP FILM 2.2UF 20% 630VDC RADIAL | 305V | 1655 - Immediate | $19.46 | Vis detaljer |
B32924 Humidity Resistant X2 EMI Capacitors
| Billede | Manufacturer Part Number | Beskrivelse | Spændingsklassifikation - AC | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | B32924H3684M | CAP FILM 0.68UF 20% 630VDC RAD | 305V | 180 - Immediate | $11.29 | Vis detaljer |
![]() | ![]() | B32924H3105M | CAP FILM 1UF 20% 630VDC RADIAL | 305V | 1211 - Immediate | $13.00 | Vis detaljer |
![]() | ![]() | B32924H3155M | CAP FILM 1.5UF 20% 630VDC RADIAL | 305V | 0 - Immediate | $17.75 | Vis detaljer |
![]() | ![]() | B32924J3155K | CAP FILM 1.5UF 10% 630VDC RADIAL | 305V | 744 - Immediate | $19.08 | Vis detaljer |
![]() | ![]() | B32924H3225M | CAP FILM 2.2UF 20% 630VDC RADIAL | 305V | 330 - Immediate | $23.78 | Vis detaljer |
![]() | ![]() | B32924H3335M | CAP FILM 3.3UF 20% 630VDC RADIAL | 305V | 3058 - Immediate | $25.55 | Vis detaljer |
![]() | ![]() | B32924J3335K | CAP FILM 3.3UF 10% 630VDC RADIAL | 305V | 1232 - Immediate | $29.04 | Vis detaljer |
![]() | ![]() | B32924H3475M | CAP FILM 4.7UF 20% 630VDC RADIAL | 305V | 0 - Immediate | $31.83 | Vis detaljer |
B32926 Humidity Resistant X2 EMI Capacitors
| Billede | Manufacturer Part Number | Beskrivelse | Spændingsklassifikation - AC | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | B32926H3106M | CAP FILM 10UF 20% 630VDC RADIAL | 305V | 465 - Immediate | $57.31 | Vis detaljer |
![]() | ![]() | B32926J3106K000 | CAP FILM 10UF 10% 630VDC RADIAL | 305V | 0 - Immediate | $56.17 | Vis detaljer |
![]() | ![]() | B32926H3156M | CAP FILM 15UF 20% 630VDC RADIAL | 305V | 0 - Immediate | $73.99 | Vis detaljer |
![]() | ![]() | B32926H3225M | CAP FILM 2.2UF 20% 630VDC RADIAL | 305V | 1035 - Immediate | $30.37 | Vis detaljer |
![]() | ![]() | B32926H3475M | CAP FILM 4.7UF 20% 630VDC RADIAL | 305V | 0 - Immediate | $19.98 | Vis detaljer |
![]() | ![]() | B32926H3685M | CAP FILM 6.8UF 20% 630VDC RADIAL | 305V | 5479 - Immediate | $45.71 | Vis detaljer |