MMKP Series Offers Ultra-Compact Design
EPCOS' MMKP series of double-sided, metallized, polypropylene film capacitors offer an ultra-compact design from TDK
TDK Corporation presents two series of EPCOS MMKP capacitors, which employ a film that is metalized on both sides. The capacitors offer particularly high pulse strength as well as a high current capability. Depending on the type and frequency, the permissible current can be up to more than 10 ARMS. A further outstanding feature is the compact design of the MMKP series. The capacitors have dimensions of between 4 mm x 9 mm x 13 mm and 11 mm x 18.5 mm x 18 mm and are available with lead spacing of 10 mm and 15 mm.
The B32641B and B32642B series of rugged MMKP capacitors are designed for voltages of 630 VDC or 1000 VDC and cover a capacitance range from 4.7 nF to 150 nF. The maximum operating temperature is 110°C. The main applications are circuits that operate with high frequencies and currents, including resonant circuits of power supplies with an LLC topology. The MMKP capacitors are also suitable for use in switch-mode power supplies or ballasts for lighting systems.
- Particularly high-pulse strength
- Compact dimensions
- High-current capability up to more than 10 ARMS
- Resonant circuits of power supplies with an LLC topology
- Switch-mode power supplies
- Ballasts for lighting systems
MMKP Series Offers Ultra Compact Design
| Billede | Manufacturer Part Number | Beskrivelse | Spændingsklassifikation - AC | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | B32641B0103J | CAP FILM 10000PF 5% 1KVDC RADIAL | 500V | 1545 - Immediate | $5.52 | Vis detaljer |
![]() | ![]() | B32641B0153J | CAP FILM 0.015UF 5% 1KVDC RADIAL | 600V | 26423 - Immediate | $6.21 | Vis detaljer |
![]() | ![]() | B32642B0333J | CAP FILM 0.033UF 5% 1KVDC RADIAL | 600V | 163 - Immediate | $6.97 | Vis detaljer |
![]() | ![]() | B32642B0473J | CAP FILM 0.047UF 5% 1KVDC RADIAL | 600V | 43065 - Immediate | $8.31 | Vis detaljer |
![]() | ![]() | B32642B0683J | CAP FILM 0.068UF 5% 1KVDC RADIAL | 600V | 807 - Immediate | $9.76 | Vis detaljer |
![]() | ![]() | B32641B0183J | CAP FILM 0.018UF 5% 1KVDC RADIAL | 600V | 2988 - Immediate | $6.97 | Vis detaljer |
![]() | ![]() | B32642B0153J | CAP FILM 0.015UF 5% 1KVDC RADIAL | 600V | 5866 - Immediate | $5.07 | Vis detaljer |
![]() | ![]() | B32642B0183J | CAP FILM 0.018UF 5% 1KVDC RADIAL | 600V | 58 - Immediate | $5.45 | Vis detaljer |
![]() | ![]() | B32642B0223J | CAP FILM 0.022UF 5% 1KVDC RADIAL | 600V | 2336 - Immediate | $5.58 | Vis detaljer |
![]() | ![]() | B32642B0273J | CAP FILM 0.027UF 5% 1KVDC RADIAL | 600V | 0 - Immediate | $6.09 | Vis detaljer |
![]() | ![]() | B32642B6223J | CAP FILM 0.022UF 5% 630VDC RAD | 400V | 17075 - Immediate | $5.20 | Vis detaljer |
![]() | ![]() | B32642B6333J | CAP FILM 0.033UF 5% 630VDC RAD | 400V | 1034 - Immediate | $5.45 | Vis detaljer |
![]() | ![]() | B32642B6473J | CAP FILM 0.047UF 5% 630VDC RAD | 400V | 3709 - Immediate | $6.28 | Vis detaljer |
![]() | ![]() | B32642B6683J | CAP FILM 0.068UF 5% 630VDC RAD | 400V | 760 - Immediate | $7.23 | Vis detaljer |
![]() | ![]() | B32642B6823J | CAP FILM 0.082UF 5% 630VDC RAD | 400V | 819 - Immediate | $7.93 | Vis detaljer |
![]() | ![]() | B32642B6104J | CAP FILM 0.1UF 5% 630VDC RADIAL | 400V | 911 - Immediate | $8.56 | Vis detaljer |