Titanium Ti60 FPGA Devices
Efinix's FPGA devices feature innovative Quantum™ compute fabric with enhanced computing capability
Efinix's Titanium FPGAs are fabricated on a 16 nm process and deliver high performance with the lowest possible power in a small physical size. With a wide range of logic element (LE) densities from 35,000 to 1 million, and compatibility with Efinix's RISC-V SoC (system on chip) cores, they help turn a tiny chip into an accelerated embedded computing system. The Quantum™ computing fabric in the Titanium TI60 FPGA is made up of configurable tiles, the eXchangeable logic and routing (XLR) cell that optimizes routing efficiency, and speed while achieving high utilization ratios. The fabric also has highly configurable 10 K embedded memory blocks along with dedicated, high-speed DSP blocks. Together, these features deliver optimum performance for a wide array of applications from edge computing to industrial automation and video processing. The 16 nm process node gives Titanium FPGAs a small footprint with low power consumption, making them ideal for highly integrated applications.
The powerful I/Os of these Titanium devices allow the user to interface to processors or camera sensors with MIPI CSI-2/DSI or traditional LVDS. The high-performance fabric supports processing capability using personalized RTL algorithms or a soft RISC-V processor for a more traditional approach. Combining the two methodologies for RISC-V acceleration or custom instructions allows optimized performance, cost, and power.
The Ti60W64 is unique as it is only 3.5 mm x 3.5 mm and still holds 60,000 logic elements.
For further space constraints, use the system-architected F100 BGA device that includes the same Ti60 as well as configuration Flash and HyperRAM memory. This product is truly a highly configurable SoC.
- 62,000 logic elements
- 93 18x19 DSP blocks (“fracturable” to perform smaller multiply functions)
- 2.62 MB embedded block RAM
- Four PLLs
- 146 high-speed I/O (HSIO) pins that can be used for MIPI D-PHY lanes for CSI-2 and DSI TX/RX
- 34 high-voltage I/O (HVIO) pins for interfacing with 3.3 V interfaces
- Support for AES-GCM-256 bitstream encryption and RSA-4096 bitstream authentication for secure systems
- Soft error detection block
- Footprint: 10 mm x 10 mm (BGA225), 5.5 mm x 5.5 mm (BGA100), or 3.5 mm x 3.4 mm (WLCSP64)
- Mobile/edge I/O and processing
- Sensor fusion
- IoT and machine vision
- Drones and robotics
- Surveillance and wide field cameras (180/360)
- Thermal cameras, presence detection, and control planes
- MIPI CSI-2 bridging and I/O expansion
- RISC-V controllers/processors and SoC
- Industrial and communications
Resources
Titanium Ti60 FPGA Devices
| Billede | Manufacturer Part Number | Beskrivelse | Antal I/O | Driftstemperatur | Pakke/hus | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TI60F225I3 | FPGA TITAN 140HSIO 4PLL 225BGA | 163 | -40°C – 100°C (TJ) | 225-TFBGA | 903 - Immediate | $222.41 | Vis detaljer |
![]() | ![]() | TI60F100S3F2I3 | FPGA TITAN 61HSIO 3PLL 100BGA | 61 | -40°C – 100°C (TJ) | 100-TFBGA | 4567 - Immediate | $296.90 | Vis detaljer |
![]() | ![]() | TI60W64C3 | FPGA TITAN 35HSIO 2PLL 64WLCSP | 34 | 0°C – 85°C (TJ) | 64-UFBGA, WLCSP | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | TI60F225C4 | FPGA TITAN 140HSIO 4PLL 225BGA | 163 | 0°C – 85°C (TJ) | 225-TFBGA | 103 - Immediate | $221.58 | Vis detaljer |
![]() | ![]() | TI60F100S3F2I3L | FPGA TITAN 61HSIO 3PLL LP 100BGA | 61 | -40°C – 100°C (TJ) | 100-TFBGA | 4633 - Immediate | $323.91 | Vis detaljer |
![]() | ![]() | TI60F100S3F2C4 | FPGA TITAN 61HSIO 3PLL 100BGA | 61 | 0°C – 85°C (TJ) | 100-TFBGA | 0 - Immediate | $295.76 | Vis detaljer |
Associated EZ-USB FX3 USB Controllers
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | CYUSB3011-BZXC | IC ARM9 USB3 CONTROLLER 121FBGA | 0 - Immediate | $202.12 | Vis detaljer |
![]() | ![]() | CYUSB3012-BZXC | IC ARM9 USB3 CONTROLLER 121FBGA | 659 - Immediate | $222.47 | Vis detaljer |
![]() | ![]() | CYUSB3013-BZXC | IC ARM9 USB3 CONTROLLER 121FBGA | 7097 - Immediate | $231.09 | Vis detaljer |
![]() | ![]() | CYUSB3014-BZXC | IC ARM9 USB3 CONTROLLER 121FBGA | 12178 - Immediate | $202.25 | Vis detaljer |
![]() | ![]() | CYUSB3014-BZXI | IC ARM9 USB CONTROLLER 121FBGA | 2274 - Immediate | $259.94 | Vis detaljer |
![]() | ![]() | CYUSB2014-BZXI | IC EZ-USB BRIDGE FX3 3.0 121BGA | 358 - Immediate | $174.60 | Vis detaljer |
![]() | ![]() | CYUSB2014-BZXC | IC EZ-USB BRIDGE FX3 3.0 121BGA | 892 - Immediate | $147.72 | Vis detaljer |
![]() | ![]() | CYUSB2014-BZXCT | IC EZ-USB BRIDGE FX3 3.0 121BGA | 0 - Immediate | $105.45 | Vis detaljer |
![]() | ![]() | CYUSB2014-BZXIT | IC EZ-USB BRIDGE FX3 3.0 121BGA | 0 - Immediate | $126.54 | Vis detaljer |
![]() | ![]() | CYUSB3014-BZXCT | IC USB CTLR | 2782 - Immediate | $202.25 | Vis detaljer |
![]() | ![]() | CYUSB3014-BZXIT | IC ARM9 USB CONTROLLER 121FBGA | 789 - Immediate | $259.94 | Vis detaljer |
Associated Titanium Ti60 F225 Development Kit
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | TI60F225C-DK | TITANIUM TI60 F225 EVAL BRD | 36 - Immediate | $2,377.50 | Vis detaljer |
Associated Devices on Board
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | TI60F225I3 | FPGA TITAN 140HSIO 4PLL 225BGA | 903 - Immediate | $222.41 | Vis detaljer |
![]() | ![]() | TI60F225C4 | FPGA TITAN 140HSIO 4PLL 225BGA | 103 - Immediate | $221.58 | Vis detaljer |
All Titanium FPGAs
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | TI60W64C3 | FPGA TITAN 35HSIO 2PLL 64WLCSP | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | TI60F225C4 | FPGA TITAN 140HSIO 4PLL 225BGA | 103 - Immediate | $221.58 | Vis detaljer |
![]() | ![]() | TI60F225I3 | FPGA TITAN 140HSIO 4PLL 225BGA | 903 - Immediate | $222.41 | Vis detaljer |
![]() | ![]() | TI60F100S3F2I3 | FPGA TITAN 61HSIO 3PLL 100BGA | 4567 - Immediate | $296.90 | Vis detaljer |
![]() | ![]() | TI60F100S3F2C4 | FPGA TITAN 61HSIO 3PLL 100BGA | 0 - Immediate | $295.76 | Vis detaljer |
![]() | ![]() | TI60F100S3F2I3L | FPGA TITAN 61HSIO 3PLL LP 100BGA | 4633 - Immediate | $323.91 | Vis detaljer |
![]() | ![]() | TI60F225C3 | FPGA TITAN 140HSIO 4PLL 225BGA | 0 - Immediate | $202.18 | Vis detaljer |
![]() | ![]() | TI60F225C3L | FPGA TITAN140HSIO 4PLL LP 225BGA | 0 - Immediate | $222.44 | Vis detaljer |
![]() | ![]() | TI60F100S3F2C3 | FPGA TITAN 61HSIO 3PLL 100BGA | 4920 - Immediate | $269.89 | Vis detaljer |
![]() | ![]() | TI60F225C4L | FPGA TITAN140HSIO 4PLL LP 225BGA | 0 - Immediate | $262.86 | Vis detaljer |
![]() | ![]() | TI60F100S3F2C3L | FPGA TITAN 61HSIO 3PLL LP 100BGA | 0 - Immediate | $304.82 | Vis detaljer |
![]() | ![]() | TI60F225I3L | FPGA TITAN140HSIO 4PLL LP 225BGA | 0 - Immediate | $249.07 | Vis detaljer |
![]() | ![]() | TI60F100S3F2C4L | FPGA TITAN 61HSIO 3PLL LP 100BGA | 0 - Immediate | $360.28 | Vis detaljer |