Tight Tolerance "Super Miniature" Crystal - ECX-1637/2236 (CKM)

ECS crystals provide high-reliability, long-term stability, and are ideal for microprocessor applications

Image of ECS Inc International's Tight Tolerance 'Super Miniature' Crystal - ECX-1637/2236 (CKM)Because they provide high-reliability and long-term stability, ECS crystals are ideal for microprocessor applications. All products feature low series resistance, precision frequency selection, and stable frequency tolerance within their specified temperature range.

Available in tape and reel (TR-ND), cut tape (CT-ND), and custom Digi-Reel® (DKR-ND).


Image of ECS Inc International's Tight Tolerance 'Super Miniature' Crystal - ECX-1637/2236 (CKM)

Features

  • 24.00 MHz to 80.00 MHz frequency range (1637)
  • 16.00 MHz to 80.00 MHZ frequency range (2236)
  • ±10 ppm frequency stability from -20°C to +70°C
  • 1.6 mm x 2.0 mm x 0.45 mm footprint / 2.0 mm x 2.5 mm x 0.55 mm footprint
  • RoHS-compliant - meets requirements for re-flow profiling using lead-free solder
  • Excellent shock and vibration characteristics
  • Hand-held computing, POS terminals, medical sensors, RFID, telecommunications, tracking devices, migration tracking, and more

ECX-2236

BilledeManufacturer Part NumberBeskrivelseFrekvenstoleranceTilgængeligt antal Pris
CRYSTAL 24.0000MHZ 8PF SMDECS-240-8-36CKM-TRCRYSTAL 24.0000MHZ 8PF SMD±10ppm65273 - Immediate$3.30Vis detaljer
CRYSTAL 32.0000MHZ 8PF SMDECS-320-8-36CKM-TR3CRYSTAL 32.0000MHZ 8PF SMD±10ppm31818 - Immediate$2.03Vis detaljer
CRYSTAL 16.0000MHZ 10PF SMDECS-160-10-36-CKM-TR3CRYSTAL 16.0000MHZ 10PF SMD±10ppm13580 - Immediate$2.09Vis detaljer
CRYSTAL 12.0000MHZ 8PF SMDECS-120-8-36-CKM-TR3CRYSTAL 12.0000MHZ 8PF SMD±10ppm6537 - Immediate$2.09Vis detaljer
CRYSTAL 24.0000MHZ 8PF SMDECS-240-8-36CKM-TR3CRYSTAL 24.0000MHZ 8PF SMD±10ppm3458 - Immediate$2.16Vis detaljer

ECX-1637

BilledeManufacturer Part NumberBeskrivelseFrekvenstoleranceTilgængeligt antal Pris
CRYSTAL 32.0000MHZ 8PF SMDECS-320-8-37-CKM-TR3CRYSTAL 32.0000MHZ 8PF SMD±10ppm34846 - Immediate$2.35Vis detaljer
CRYSTAL 32.0000MHZ 8PF SMDECS-320-8-37CKMCRYSTAL 32.0000MHZ 8PF SMD±10ppm456300 - Immediate$5.64Vis detaljer
CRYSTAL 32.0000MHZ 10PF SMDECS-320-10-37-CKM-TR3CRYSTAL 32.0000MHZ 10PF SMD±10ppm30780 - Immediate$2.35Vis detaljer
CRYSTAL 16.0000MHZ 10PF SMDECS-160-10-37-RWM-TR3CRYSTAL 16.0000MHZ 10PF SMD±15ppm17850 - Immediate$2.35Vis detaljer
CRYSTAL 16.0000MHZ 8PF SMDECS-160-8-37-CWY-TR3CRYSTAL 16.0000MHZ 8PF SMD±10ppm11288 - Immediate$2.41Vis detaljer
Published: 2013-11-13