ECX-2236-JGN Quartz Crystal

ECS offers the ECX-2236-JGN quartz crystal for mobile device, industrial, and general microprocessor applications

Image of ECS Inc International's ECX-2236-JGN Quartz Crystal ECS announces availability of the ECX‐2236‐JGN subminiature SMD crystal. The 2.5 mm x 2.0 mm x 0.55 mm (L x W x H) 4-pad ceramic package is ideal for today's SMD manufacturing environment. The JGN version has a frequency tolerance of ±20 ppm at +25°C and a frequency stability of ±30 ppm at ‐40°C to +85°C.

Features
  • 2.5 mm x 2.0 mm 4-pad footprint
  • Tight tolerance/stability
  • RoHS-2- and REACH-compliant
  • MSL 1
  • Lead finish: Au
Applications
  • Mobile devices
  • Industrial applications
  • General microprocessors
Published: 2016-06-08

EXC-2236-JGN Quartz Crystal

BilledeManufacturer Part NumberBeskrivelseDriftstemperaturTilgængeligt antal PrisVis detaljer
CRYSTAL 16.0000MHZ 10PF SMDECS-160-10-36-JGN-TRCRYSTAL 16.0000MHZ 10PF SMD-40°C – 85°C0 - Immediate$3.86Vis detaljer
CRYSTAL 16.0000MHZ 10PF SMDECS-160-10-36-JTM-TRCRYSTAL 16.0000MHZ 10PF SMD-20°C – 70°C3886 - Immediate$3.86Vis detaljer
CRYSTAL 19.2000MHZ 10PF SMDECS-192-10-36-JGN-TRCRYSTAL 19.2000MHZ 10PF SMD-40°C – 85°C1000 - Immediate$3.86Vis detaljer
CRYSTAL 24.0000MHZ 10PF SMDECS-240-10-36-JGN-TRCRYSTAL 24.0000MHZ 10PF SMD-40°C – 85°C3583 - Immediate$3.86Vis detaljer
CRYSTAL 24.0000MHZ 10PF SMDECS-240-10-36-JTM-TRCRYSTAL 24.0000MHZ 10PF SMD-20°C – 70°C0 - Immediate$3.86Vis detaljer
CRYSTAL 32.0000MHZ 10PF SMDECS-320-10-36-JGN-TRCRYSTAL 32.0000MHZ 10PF SMD-40°C – 85°C1947 - Immediate$3.86Vis detaljer