RadiCal® Impellers
ebm-papst’s RadiCal impellers are an excellent choice for ventilation, air conditioning, and air purification applications
RadiCal is an ebm-papst backward curved radial impeller design. The innovative styling of the impeller was perfected using complex simulation modeling and precisely adjusted using prototype measurements. The air intake and flow channel geometries are the outstanding features of RadiCal impellers. Shaped to minimize energy losses and flow separation as air moves through the impeller, these features result in increased aerodynamic efficiency and lower acoustic noise. These impellers, combined with ebm-papst GreenTech EC motors with continuous speed control, provide the most efficient, flexible, and quietest centrifugal fans on the market. Approvals include UL, CE, CSA, and VDE.
The Importance of Indoor Air Quality
- Innovative impeller style designed to optimize airflow
- Extremely quiet running with significantly reduced rotation noise
- EC versions available in fixed speed or variable speed control options
- Choice of proven single- or three-phase asynchronous motors or more efficient GreenTech EC motors
- Compact footprint, robust, and maintenance-free
- Air conditioning
- Air filtration
- Data centers
- Energy generation
- HVAC
- IT and telecom
- Industrial
- Medical
- Mobile
- Ventilation
RadiCal® Series Fans
| Billede | Manufacturer Part Number | Beskrivelse | Bredde | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | R2E250-RB06-12 | RADICAL AC MOTORIZED IMPELLER | 108,0mm | 0 - Immediate | $2,548.40 | Vis detaljer |
![]() | ![]() | R2E190-RA26-20 | 190 MM AC CENTRIFUGAL FAN | 68,50mm | 78 - Immediate | $920.22 | Vis detaljer |
![]() | ![]() | R2E190-RA50-21 | 190 MM AC CENTRIFUGAL FAN | 68,50mm | 338 - Immediate | $888.49 | Vis detaljer |
![]() | ![]() | R2E220-RA38-13 | 220 MM AC CENTRIFUGAL FAN | 71,00mm | 0 - Immediate | $952.72 | Vis detaljer |
![]() | ![]() | R2E220-RA44-14 | 220 MM AC CENTRIFUGAL FAN | 71,00mm | 0 - Immediate | $953.08 | Vis detaljer |
![]() | ![]() | R2E225-RA40-21 | 225 MM AC CENTRIFUGAL FAN | 99,00mm | 407 - Immediate | $1,389.82 | Vis detaljer |
![]() | ![]() | R2E225-RA92-20 | 225 MM AC CENTRIFUGAL FAN | 99,00mm | 0 - Immediate | $1,278.09 | Vis detaljer |
![]() | ![]() | R2E250-RB02-11 | 250 MM AC CENTRIFUGAL FAN | 108,0mm | 0 - Immediate | $3,029.75 | Vis detaljer |
![]() | ![]() | R3G190-RD45-03 | 190 MM EC CENTRIFUGAL FAN | 90,70mm | 449 - Immediate | $3,785.49 | Vis detaljer |
![]() | ![]() | R3G190-RD47-04 | 190 MM EC CENTRIFUGAL FAN | 90,70mm | 15 - Immediate | $2,623.61 | Vis detaljer |
![]() | ![]() | R3G220-RD49-04 | 220 MM EC CENTRIFUGAL FAN | 92,00mm | 0 - Immediate | $3,074.94 | Vis detaljer |
![]() | ![]() | R3G220-RD53-03 | FAN IMP MTRZD 220X92MM 230VAC | 92,00mm | 128 - Immediate | $3,231.02 | Vis detaljer |
![]() | ![]() | R3G225-RE07-03 | 225 MM EC CENTRIFUGAL FAN | 99,00mm | 14 - Immediate | $4,084.64 | Vis detaljer |
![]() | ![]() | R3G225-RE19-04 | 225 MM EC CENTRIFUGAL FAN | 99,00mm | 382 - Immediate | $3,613.12 | Vis detaljer |
![]() | ![]() | R3G250-RE07-07 | FAN IMP MTRZD 250X99MM 230VAC | 99,00mm | 0 - Immediate | $3,880.55 | Vis detaljer |
![]() | ![]() | R3G250-RE21-08 | 250 MM EC CENTRIFUGAL FAN | 99,00mm | 17 - Immediate | $3,880.55 | Vis detaljer |