Power-over-Ethernet (PoE) Transformers – POEA/POEB Series

Eaton’s transformers for flyback and forward topologies to handle power from 3 W to 156 W

Image of Eaton Power-over-Ethernet (PoE) Transformers – POEA/POEB SeriesEaton Electronics' Power-over-Ethernet (PoE) transformers are suitable for a wide range of Ethernet power devices using IEEE802.3 Ethernet protocols. They support various PoE controllers across many power devices ranging from 3 W to 156 W, come in six standard transformer sizes (EP10, EP13, EFD15, EFD20, EFD25, and EFD30), and in both flyback and forward topologies. Flyback designs are often used as energy storage while the forward designs provide energy transfer mostly for high-power outputs, typically 50 W and above. They perform reliably in high operating temperatures ranging from -40°C to +125°C and up to 1,500 V isolation voltage.

Features
  • Flexible/standard footprint options
  • Design flexibility across sizes and electrical performances from 3 W to 156 W
  • Full PoE transformer line covering IEEE Type 1 (802.3af), Type 2 (802.3at), Type 3 (802.3bt), and Type 4 (802.3bt)
  • Offered in two popular topologies: flyback and forward designs
  • 1,500 VAC isolation between primary and secondary
  • High operating temperature: -40°C to +125°C
  • Low leakage inductance for low-loss energy storage
Applications
  • Lighting
  • Remote cameras
  • Industrial automation
  • Security systems
  • Voice over internet protocol (VoIP)
  • Network access points
  • Chargers
  • Network routers
  • Bluetooth
  • Network repeaters

Resources

POEA Series Transformers

BilledeManufacturer Part NumberBeskrivelseSpænding - PrimærSpænding - HjælpeTilgængeligt antal PrisVis detaljer
XFMR POE 155UH SMDPOEA1FB1V3W2X5XFMR POE 155UH SMD33 – 57V12V247 - Immediate$8.69Vis detaljer
XFMR POE 253UH SMDPOEA1FB1V7W1X5XFMR POE 253UH SMD33 – 57V8V183 - Immediate$8.05Vis detaljer
XFMR POE 60UH SMDPOEA1FB1V10W1X12XFMR POE 60UH SMD36 – 72V-150 - Immediate$8.69Vis detaljer
XFMR POE 155UH SMDPOEA1FB1V7W1X12XFMR POE 155UH SMD36 – 72V12V199 - Immediate$16.04Vis detaljer
XFMR POE 127UH SMDPOEA2FB1V14W1X14XFMR POE 127UH SMD33 – 57V8V200 - Immediate$19.91Vis detaljer
XFMR POE 180UH SMDPOEA2FB1V10W2X5XFMR POE 180UH SMD33 – 57V10V200 - Immediate$19.91Vis detaljer
XFMR POE 127UH SMDPOEA2FB2V13W1X5XFMR POE 127UH SMD33 – 57V10V200 - Immediate$19.91Vis detaljer
XFMR POE 100.5UH SMDPOEA2FB4V12W1X12XFMR POE 100.5UH SMD33 – 57V12V317 - Immediate$10.71Vis detaljer
XFMR POE 100UH SMDPOEA2FB2V14W1X5XFMR POE 100UH SMD33 – 57V12V144 - Immediate$11.60Vis detaljer
XFMR POE 100UH SMDPOEA2FB1V27W1X3XFMR POE 100UH SMD33 – 57V10V320 - Immediate$14.01Vis detaljer

POEB Series Transformers

BilledeManufacturer Part NumberBeskrivelseSpænding - PrimærSpænding - HjælpeTilgængeligt antal PrisVis detaljer
XFMR POE 11.5UH SMDPOEB2FB1V24W2X12XFMR POE 11.5UH SMD10 – 57V12V225 - Immediate$13.69Vis detaljer
XFMR POE 100UH SMDPOEB2FB1V30W2X5XFMR POE 100UH SMD33 – 57V12V150 - Immediate$28.59Vis detaljer
XFMR POE 143UH SMDPOEB1FB1V14W2DXFMR POE 143UH SMD36 – 57V12V250 - Immediate$17.88Vis detaljer
XFMR POE 140UH SMDPOEB1FB1V12W1X12XFMR POE 140UH SMD36 – 57V13,5V12 - Immediate$10.65Vis detaljer
XFMR POE 155UH SMDPOEB1FB1V13W2X5XFMR POE 155UH SMD36 – 57V10,5V303 - Immediate$10.65Vis detaljer
XFMR POE 100UH SMDPOEB2FB1V42W1X12XFMR POE 100UH SMD40 – 60V12V138 - Immediate$29.67Vis detaljer
XFMR POE 70UH SMDPOEB2FB1V60W1X12XFMR POE 70UH SMD42 – 57V12V177 - Immediate$16.99Vis detaljer
XFMR POE 70UH SMDPOEB1FB1V18W1X12XFMR POE 70UH SMD42 – 57V12V340 - Immediate$10.90Vis detaljer
XFMR POE 100UH SMDPOEB2FB1V40W1X5XFMR POE 100UH SMD42 – 57V12V256 - Immediate$13.69Vis detaljer
XFMR POE 30UH SMDPOEB3FB1V48W1X12XFMR POE 30UH SMD10 – 57V12V23 - Immediate$11.86Vis detaljer

PoE Design Kit

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
KIT POE FLYBACK TRANSFORMERPOE-TRANSFORMERKIT POE FLYBACK TRANSFORMER20 - Immediate$117.54Vis detaljer
Published: 2023-11-28