74LVC1GxxQ LVC Logic Devices
Diodes' 74LVC1GxxQ automotive compliant single gate LVC logic devices family
Diodes Incorporated's 74LVC1GxxQ series of automotive compliant single gate logic devices are direct replacements for automotive industry LVC products. Qualified to AEC-Q100 Grade 1 supporting ambient temperatures up to +125°C, these devices are manufactured in IATF16949 certified facilities supporting the Production Part Approval Process (PPAP) documentation and specific process controls required by the automotive industry. The 74LVC1GxxQ family of devices include 13 popular functions that are available in SOT25 and SOT353 packages.
- AEC-Q100 qualified
- -40°C to +125°C temperature rating
- Supply voltage range of 1.65 V to 5.5 V
- Supports 5 V, 3.3 V, and core voltage rails
- High output drive with ± 24 mA capability
- Enables long track length drive
- Available in SOT25 and SOT353 packages
- Power down isolation
- Inputs and outputs with high impedance when VCC = 0
- Telematics
- ADAS
- Infotainment logic interfaces
74LVC1GxxQ LVC Logic Devices
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 74LVC1G86SE-7 | IC GATE XOR 1CH 2-INP SOT353 | 10759 - Immediate | $0.63 | Vis detaljer |
![]() | ![]() | 74LVC1G32W5-7 | IC GATE OR 1CH 2-INP SOT25 | 111765 - Immediate 60000 - Factory Stock | $0.82 | Vis detaljer |
![]() | ![]() | 74LVC1G00W5-7 | IC GATE NAND 1CH 2-INP SOT25 | 26776 - Immediate | $1.01 | Vis detaljer |
![]() | ![]() | 74LVC1G02W5-7 | IC GATE NOR 1CH 2-INP SOT25 | 7814 - Immediate | $0.95 | Vis detaljer |
![]() | ![]() | 74LVC1G08W5-7 | IC GATE AND 1CH 2-INP SOT25 | 1903 - Immediate | $0.82 | Vis detaljer |
![]() | ![]() | 74LVC1G02SE-7 | IC GATE NOR 1CH 2-INP SOT353 | 5934 - Immediate | $0.82 | Vis detaljer |
![]() | ![]() | 74LVC1G86QW5-7 | IC GATE XOR 1CH 2-INP SOT25 | 1336 - Immediate 63000 - Factory Stock | $0.89 | Vis detaljer |
![]() | ![]() | 74LVC1G32QW5-7 | IC GATE OR 1CH 2-INP SOT25 | 2828 - Immediate | $0.95 | Vis detaljer |
![]() | ![]() | 74LVC1G02QW5-7 | IC GATE NOR 1CH 2-INP SOT25 | 3402 - Immediate | $0.89 | Vis detaljer |
![]() | ![]() | 74LVC1G08QW5-7 | IC GATE AND 1CH 2-INP SOT25 | 21168 - Immediate 243000 - Factory Stock | $0.95 | Vis detaljer |
![]() | ![]() | 74LVC1G00QW5-7 | IC GATE NAND 1CH 2-INP SOT25 | 5674 - Immediate 108000 - Factory Stock | $0.89 | Vis detaljer |
![]() | ![]() | 74LVC1G06QW5-7 | IC INVERTER 1CH 1-INP SOT25 | 2409 - Immediate | $0.89 | Vis detaljer |
![]() | ![]() | 74LVC1G86QSE-7 | IC GATE XOR 1CH 2-INP SOT353 | 2048 - Immediate | $1.14 | Vis detaljer |
![]() | ![]() | 74LVC1G08SE-7 | IC GATE AND 1CH 2-INP SOT353 | 0 - Immediate | $0.63 | Vis detaljer |
![]() | ![]() | 74LVC1G00SE-7 | IC GATE NAND 1CH 2-INP SOT353 | 27 - Immediate | $0.82 | Vis detaljer |
![]() | ![]() | 74LVC1G32QSE-7 | IC GATE OR 1CH 2-INP SOT353 | 11030 - Immediate | $1.14 | Vis detaljer |
![]() | ![]() | 74LVC1G08QSE-7 | IC GATE AND 1CH 2-INP SOT353 | 0 - Immediate | $1.14 | Vis detaljer |
![]() | ![]() | 74LVC1G04QSE-7 | IC INVERTER 1CH 1-INP SOT353 | 5449 - Immediate | $1.08 | Vis detaljer |
![]() | ![]() | 74LVC1G02QSE-7 | IC GATE NOR 1CH 2-INP SOT353 | 0 - Immediate | $1.27 | Vis detaljer |
![]() | ![]() | 74LVC1G14SE-7 | IC INVERT SCHMITT 1CH 1IN SOT353 | 5064 - Immediate | $0.63 | Vis detaljer |