74LVC1Gxx Single-Gate Logic Products
Diodes announces logic products that provide upgrades for industry standard parts
Diodes, Inc. has released its very first family of single-gate logic products. Built on an advanced 5 V CMOS process and offering performance enhancements over existing alternatives, the 74LVC1Gxx series provides users with the eight most popular standard logic functions in SOT25 and SOT353 package options, and the 74LVCE1GXX series offers enhanced performance versions of these same functions.
Suitable for use in a variety of communication, computing, consumer, and networking equipment, the initial logic product offering covers AND, NAND, OR, NOR, XOR, inversion, and buffering functions. The single-gate products are cost-effective replacements for industry standard parts in point-of-application general purpose logic, level shifting, and signal isolation applications.
- Wide supply voltage range from 1.65 V to 5.5 V
- ±24 mA output drive at 3.3 V
- CMOS low power consumption
- IOFF supports partial-power-down mode operation
- Inputs accept up to 5.5 V
- ESD protection exceeds JESD 22
- 200 V machine model (A115-A)
- 2,000 V human body model (A114-A)
- Latch-up exceeds 100 mA per JESD 78, Class II
- Range of package options
- Direct interface with TTL levels
- SOT25 and SOT353: assembled with "Green" molding compound (no Br, Sb)
- Lead-free finish / RoHS compliant
- Wide array of products such as:
- PCs, networking, notebooks, netbooks, PDAs
- Computer peripherals, hard drives, CD / DVD ROM
- TV, DVD, DVR, set top box
- Cell phones, personal navigation / GPS
- MP3 players, cameras, video recorders
- Voltage level shifting
- General purpose logic
- Power down signal isolation
Single Gate Logic Products
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 74LVC1G00SE-7 | IC GATE NAND 1CH 2-INP SOT353 | 27 - Immediate | $0.82 | Vis detaljer |
![]() | ![]() | 74LVC1G02W5-7 | IC GATE NOR 1CH 2-INP SOT25 | 7814 - Immediate | $0.95 | Vis detaljer |
![]() | ![]() | 74LVC1G00W5-7 | IC GATE NAND 1CH 2-INP SOT25 | 26776 - Immediate | $1.01 | Vis detaljer |
![]() | ![]() | 74LVC1G02SE-7 | IC GATE NOR 1CH 2-INP SOT353 | 5934 - Immediate | $0.82 | Vis detaljer |
![]() | ![]() | 74LVC1G04W5-7 | IC INVERTER 1CH 1-INP SOT25 | 49528 - Immediate | $0.82 | Vis detaljer |
![]() | ![]() | 74LVC1G04SE-7 | IC INVERTER 1CH 1-INP SOT353 | 9980 - Immediate | $0.63 | Vis detaljer |
![]() | ![]() | 74LVC1G08W5-7 | IC GATE AND 1CH 2-INP SOT25 | 1903 - Immediate | $0.82 | Vis detaljer |
![]() | ![]() | 74LVC1G08SE-7 | IC GATE AND 1CH 2-INP SOT353 | 0 - Immediate | $0.63 | Vis detaljer |