Pmod ToF: Time of Flight Sensor

Digilent enables optical distance sensing at low power

Image of Digilent's Pmod ToF: Time of Flight Sensor Digilent's Pmod ToF is a sensor that enables optical distance sensing at low power. The on-chip digital signal processor on Renesas' ISL29501 calculates the time it takes for light emitted by the ToF to travel to the target and back, which is proportional to the distance to the target. The Pmod ToF can measure distances of up to five meters.

The Pmod ToF operates using the principle of square wave modulated indirect time of flight (SWM-ITOF) in the frequency domain and obtains distance measurements from the phase shift. An external emitter (LED) and detector performs the sensing.

FPGA Demos/Projects

Features
  • Renesas ISL29501
  • Optimized low-power modes
  • Enables proximity detection and distance measurement
  • 16-bit resolution
  • Onboard EEPROM to save the calibrations
  • 6-pin Pmod connector with I2C interface
  • Pass-through Pmod host port for daisy-chaining
Applications
  • Mobile consumer applications
  • Industrial proximity sensing
  • Power management
  • Home automation

Pmod ToF: Time of Flight Sensor

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
PMOD TOF: TIME OF FLIGHT SENSOR410-392PMOD TOF: TIME OF FLIGHT SENSOR10 - Immediate$126.74Vis detaljer

Digilent FPGA Dev Boards

BilledeManufacturer Part NumberBeskrivelseIndholdTilgængeligt antal PrisVis detaljer
ECLYPSE Z7 ZYNQ-7000 DEV BOARD410-393ECLYPSE Z7 ZYNQ-7000 DEV BOARDKort, Kabel/kabler, Strømforsyning38 - Immediate$3,163.66Vis detaljer
BOARD CMOD S6 FPGA 48DIP410-282BOARD CMOD S6 FPGA 48DIPKort0 - Immediate$437.46Vis detaljer
Published: 2020-01-20