TE0802 Development Board
Digilent's cost-optimized and excellent choice for getting started with ZU2CG UltraScale+™ MPSoC
Designed and manufactured by Digilent's partner, Trenz Electronic, the TE0802 is a development board integrating a Xilinx Zynq® UltraScale+ MPSoC device. The board features SDRAM DDR4 8 GB memory, multiple connectivity interfaces, including DisplayPort™, VGA, USB 3.0, and Gigabit Ethernet RJ45. The versatile onboard I/O, including push buttons,
slide switches, a seven-segment LED display, and 12-pin Pmod connectors, provide everything users need in one convenient package. TE0802 is fully compatible with Xilinx’s high-performance Vivado® Design Suite HL WebPACK™ edition and comes with Vivado and Petalinux example projects. Embedded developers and engineers can get started in applications such as industrial motor control, sensor fusion, IoT, real-time I/O, and medical devices.
- MPSoC
- XCZU2CG - Xilinx Zynq UltraScale+ MPSoC
- RAM/storage
- SDRAM: LPDDR4 8 GB 256 MB x 16 x 2
- SPI Flash: 256 MB (32 MB x 8) 133 MHz
- EEPROMs: 2 KB (256 MB x 8)
- microSD™, card slot
- Power
- 5 V ±10%
- ~3.5 W
- 3 A recommended for board startup
- 2.1 mm inner diameter/5.5 mm outer diameter barrel jack plug
- Dimensions
- 100 mm x 100 mm
- Interfaces
- 1 GB Ethernet RJ45
- USB 3.0 Host (Type A connector)
- M.2 SSD PCIe®
- DisplayPort
- VGA
- 3.5 mm earphone jack (PWM output)
- Two 12-pin Pmod connectors
- USB JTAG/UART microUSB
- GPIO – SSD, LEDs, pushbuttons, slide switches
- Sensor fusion
- IoT
- Motor controls
TE0802 Development Board
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 410-383-3EG | GENESYS ZU-3EG ZYNQ ULTRASCALE+ | 15 - Immediate | $8,611.56 | Vis detaljer |
IC's
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | XCZU2CG-2SBVA484I | IC SOC CORTEX-A53 484FCBGA | 1 - Immediate | $3,118.77 | Vis detaljer |
![]() | ![]() | XCZU2CG-1SBVA484I | IC SOC CORTEX-A53 484FCBGA | 38 - Immediate | $2,438.81 | Vis detaljer |
![]() | ![]() | XCZU2CG-L1SFVC784I | IC SOC CORTEX-A53 784FCBGA | 30 - Immediate | $2,575.63 | Vis detaljer |
![]() | ![]() | XCZU3CG-2SFVC784I | IC SOC CORTEX-A53 784FCBGA | 0 - Immediate | $5,376.26 | Vis detaljer |
![]() | ![]() | XCZU4CG-2SFVC784I | IC SOC CORTEX-A53 784FCBGA | 23 - Immediate | $9,858.70 | Vis detaljer |
![]() | ![]() | XCZU3CG-2SFVC784E | IC SOC CORTEX-A53 784FCBGA | 62 - Immediate | $4,113.08 | Vis detaljer |
Related Products
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 410-347 | PMOD HYGRO HUMIDITY/TEMP SENSOR | 39 - Immediate | $95.04 | Vis detaljer |
![]() | ![]() | 410-348 | PMOD COLOR MODULE TCS3472 | 2 - Immediate | $92.63 | Vis detaljer |
![]() | ![]() | 410-353 | PMOD CAN CONTROLLER MCP25625 | 29 - Immediate | $107.72 | Vis detaljer |
![]() | ![]() | 410-355 | PMOD CMPS2 3-AXIS COMPASS | 35 - Immediate | $50.66 | Vis detaljer |
![]() | ![]() | 410-340 | PMOD SF3 32MB SERIAL NOR FLASH | 153 - Immediate | $126.74 | Vis detaljer |
![]() | ![]() | 410-377 | PMOD ESP32 WIFI AND BLE | 0 - Immediate | $190.14 | Vis detaljer |
![]() | ![]() | 410-326 | PMOD NAV 9-AXIS IMU/BAROMETER | 0 - Immediate | $253.54 | Vis detaljer |
![]() | ![]() | 410-345 | PMOD VGA: VIDEO GRAPHICS ARRAY | 43 - Immediate | $82.36 | Vis detaljer |
![]() | ![]() | 410-342 | PMOD SSR: SOLID STATE RELAY | 15 - Immediate | $164.78 | Vis detaljer |
![]() | ![]() | 410-389 | PMOD PIR: PASSIVE INFRARED MOTIO | 10 - Immediate | $95.04 | Vis detaljer |