GPB Series Pushbutton Switches
A variety of pushbutton switches from CW Industries
CW Industries now offers the GPB series of pushbutton switches that are adaptable to a wide variety of applications. These high-quality, long-life switches range in size and function and are available in both illuminated and non-illuminated versions.
Switches in this pushbutton series are available with ratings ranging from .5 A to 6 A at 125 VAC to 1.5 A to 3 A at 250 VAC as well as 6 A at 14 VDC. They come with various button styles, and the terminations include solder lug and PC pin. Along with variable functions and mounting styles, nut and snap-fittings are also available.
GPB Series Pushbutton Switches
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | GPB527C202BB | SWITCH PUSH SPST-NO 10A 125V | 6955 - Immediate | $33.79 | Vis detaljer |
![]() | ![]() | GPB553A201BB | SWITCH PUSH SPST-NO 10A 14V | 418 - Immediate | $57.63 | Vis detaljer |
![]() | ![]() | GPB556A05BB | SWITCH PUSH SPST-NO 125MA 125V | 2098 - Immediate | $63.97 | Vis detaljer |
![]() | ![]() | GPB553A2L01BU | SWITCH PUSH SPST-NO 10A 14V | 3435 - Immediate | $71.64 | Vis detaljer |
![]() | ![]() | GPB024A05BR | SWITCH PUSH SPST-NO 3A 125V | 6245 - Immediate | $22.19 | Vis detaljer |
![]() | ![]() | GPB024A05BB | SWITCH PUSH SPST-NO 3A 125V | 702 - Immediate | $22.19 | Vis detaljer |
![]() | ![]() | GPB040B05BR | SWITCH PUSHBUTTON SPST 3A 125V | 211 - Immediate | $28.09 | Vis detaljer |
![]() | GPB507A05BB | SWITCH PUSH SPST-NO 6A 125V | 965 - Immediate | $29.61 | Vis detaljer | |
![]() | GPB507A05BR | SWITCH PUSH SPST-NO 6A 125V | 800 - Immediate | $29.61 | Vis detaljer | |
![]() | ![]() | GPB527D202BB | SWITCH PUSH SPST 10A 125V | 4510 - Immediate | $33.92 | Vis detaljer |
![]() | ![]() | GPB527C202BU | SWITCH PUSH SPST-NO 10A 125V | 1091 - Immediate | $36.90 | Vis detaljer |
![]() | ![]() | GPB527C202BG | SWITCH PUSH SPST-NO 10A 125V | 630 - Immediate | $36.90 | Vis detaljer |
![]() | ![]() | GPB527C202BR | SWITCH PUSH SPST-NO 10A 125V | 613 - Immediate | $37.47 | Vis detaljer |
![]() | ![]() | GPB527A202BB | SWITCH PUSH DPST-NO 10A 125V | 1233 - Immediate | $37.60 | Vis detaljer |
![]() | ![]() | GPB527D2B02BR1 | SWITCH PUSHBUTTON SPST 10A 125V | 775 - Immediate | $43.94 | Vis detaljer |
![]() | ![]() | GPB527C2L02BR1 | SWITCH PUSH SPST-NO 10A 125V | 302 - Immediate | $44.76 | Vis detaljer |
![]() | ![]() | GPB527D2B02BU1 | SWITCH PUSHBUTTON SPST 10A 125V | 3124 - Immediate | $51.04 | Vis detaljer |
![]() | ![]() | GPB527C2L02BG1 | SWITCH PUSH SPST-NO 10A 125V | 286 - Immediate | $51.86 | Vis detaljer |
![]() | ![]() | GPB527C2L02BU1 | SWITCH PUSH SPST-NO 10A 125V | 316 - Immediate | $52.81 | Vis detaljer |
![]() | ![]() | GPB556A05BR | SWITCH PB SPST-NO 0.125A 125V | 385 - Immediate | $57.00 | Vis detaljer |