Screwless Terminal Blocks

CUI Devices' low-cost screwless terminal blocks feature pitches from 2.54 mm to 15 mm

Image of CUI's Screwless Terminal Block ConnectorCUI Devices' screwless terminal block connectors offer black, blue, green, red, white, yellow, and gray color options with horizontal, vertical, and 45° orientations. These versatile terminal blocks feature wire gauges ranging from 26 AWG to 4 AWG and 2.54 mm to 15 mm pitches. With operating temperature ranges from -40°C up to +130°C, CUI Devices' screwless terminal block connectors are well suited for a range of interconnect needs.

Features
  • 1 to 24 pole counts
  • 26 AWG to 4 AWG wire gauges
  • 2.54 mm to 15 mm pitches
  • Operating temperature range: -40°C to +130°C
  • UL current ratings from 2 A to 66 A
  • UL voltage ratings of 150 VDC to 600 VDC
  • IEC current ratings from 5 A to 76 A
  • IEC voltage ratings of 130 VDC to 1000 VDC
  • Available in a range of mix-and-match color combinations

Resources

Screwless Terminal Blocks

BilledeManufacturer Part NumberBeskrivelseKoblingsretningStrømSpændingTilgængeligt antal PrisVis detaljer
TERMINAL BLOCK, SCREWLESS, 3.81,TBL001-381-02GY-2GYTERMINAL BLOCK, SCREWLESS, 3.81,Vandret med kort5 A300 V1785 - Immediate$4.18Vis detaljer
TERMINAL BLOCK, SCREWLESS, 3.81,TBL001-381-03GY-2GYTERMINAL BLOCK, SCREWLESS, 3.81,Vandret med kort5 A300 V1205 - Immediate$6.09Vis detaljer
TERMINAL BLOCK, SCREWLESS, 3.81,TBL001-381-04GY-2GYTERMINAL BLOCK, SCREWLESS, 3.81,Vandret med kort5 A300 V2340 - Immediate$7.93Vis detaljer
TERMINAL BLOCK, SCREWLESS, 5.00,TBL001-500-02GY-2GYTERMINAL BLOCK, SCREWLESS, 5.00,Vandret med kort5 A300 V1402 - Immediate$4.31Vis detaljer
TERMINAL BLOCK, SCREWLESS, 5.00,TBL001-500-03GY-2GYTERMINAL BLOCK, SCREWLESS, 5.00,Vandret med kort5 A300 V379 - Immediate$6.28Vis detaljer
TERMINAL BLOCK, SCREWLESS, 5.00,TBL001-500-04GY-2GYTERMINAL BLOCK, SCREWLESS, 5.00,Vandret med kort5 A300 V1013 - Immediate$8.18Vis detaljer
TERMINAL BLOCK, SCREWLESS, 5.00,TBL001-500-05GY-2GYTERMINAL BLOCK, SCREWLESS, 5.00,Vandret med kort5 A300 V816 - Immediate$10.02Vis detaljer
TERMINAL BLOCK, SCREWLESS, 5.00,TBL001-500-06GY-2GYTERMINAL BLOCK, SCREWLESS, 5.00,Vandret med kort5 A300 V676 - Immediate$11.79Vis detaljer
TERMINAL BLOCK, SCREWLESS, 5.00,TBL001-500-08GY-2GYTERMINAL BLOCK, SCREWLESS, 5.00,Vandret med kort5 A300 V0 - Immediate$15.28Vis detaljer
TERMINAL BLOCK, SCREWLESS, 5.00,TBL001-500-12GY-2GYTERMINAL BLOCK, SCREWLESS, 5.00,Vandret med kort5 A300 V16 - Immediate$22.00Vis detaljer
Published: 2019-07-09