Terminal Block Connectors
Same Sky’s terminal blocks are ideal for any wire-to-board or DIN rail application
Same Sky's terminal block connectors are available in pluggable, screwless, screw-type, and DIN rail configurations with up to 24 pole counts. The models further offer temperature ranges from -40°C up to +130°C, wire gauges from 28 AWG to 4 AWG, and horizontal, vertical, 45°, and 180° orientations. These highly economical terminal blocks come in 2.54 mm to 15 mm pitches, making them ideal for any wire-to-board or DIN rail application. Multiple color options and combinations are also available.
- Pluggable, screwless, screw-type connectors and DIN rail configurations
- 2.54 mm to 15 mm pitches
- 28 AWG to 4 AWG wire gauges
- 1 to 24 pole counts
- Operating temperature range: -40°C to +130°C
- Horizontal, vertical, 45°, and 180° orientations
- Multiple color options and combinations
Resources
DIN Rail Terminal Blocks
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | TBDR-06-15-GY | 1.5 MM WIRE SIZE, UL94 V-0, GRAY | 712 - Immediate | $17.50 | Vis detaljer |
![]() | ![]() | TBDR-11-15-GY | 1.5 MM WIRE SIZE, UL94 V-0, GRAY | 865 - Immediate | $17.82 | Vis detaljer |
![]() | ![]() | TBDR-06-25-GY | 2.5 MM WIRE SIZE, UL94 V-0, GRAY | 650 - Immediate | $18.89 | Vis detaljer |
![]() | ![]() | TBDR-12-15-BK | 1.5 MM WIRE SIZE, UL94 V-0, BLAC | 800 - Immediate | $19.27 | Vis detaljer |
![]() | ![]() | TBDR-11-25-GY | 2.5 MM WIRE SIZE, UL94 V-0, GRAY | 563 - Immediate | $19.65 | Vis detaljer |
![]() | ![]() | TBDR-12-25-BK | 2.5 MM WIRE SIZE, UL94 V-0, BLAC | 622 - Immediate | $21.43 | Vis detaljer |
![]() | ![]() | TBDR-10-15-GY | 1.5 MM WIRE SIZE, UL94 V-0, GRAY | 875 - Immediate | $22.13 | Vis detaljer |
![]() | ![]() | TBDR-10-25-GY | 2.5 MM WIRE SIZE, UL94 V-0, GRAY | 625 - Immediate | $23.90 | Vis detaljer |
![]() | ![]() | TBDR-08-15-GY | 1.5 MM WIRE SIZE, UL94 V-0, GRAY | 708 - Immediate | $25.30 | Vis detaljer |
![]() | ![]() | TBDR-13-15-BK | 1.5 MM WIRE SIZE, UL94 V-0, BLAC | 998 - Immediate | $26.69 | Vis detaljer |
![]() | ![]() | TBDR-08-25-GY | 2.5 MM WIRE SIZE, UL94 V-0, GRAY | 961 - Immediate | $26.69 | Vis detaljer |
![]() | ![]() | TBDR-13-25-BK | 2.5 MM WIRE SIZE, UL94 V-0, BLAC | 634 - Immediate | $29.10 | Vis detaljer |
![]() | ![]() | TBDR-05-25-GY | 2.5 MM WIRE SIZE, UL94 V-0, GRAY | 528 - Immediate | $10.02 | Vis detaljer |
![]() | ![]() | TBDR-07-15-GY | 1.5 MM WIRE SIZE, UL94 V-0, GRAY | 622 - Immediate | $15.28 | Vis detaljer |
![]() | ![]() | TBDR-05-15-GY | 1.5 MM WIRE SIZE, UL94 V-0, GRAY | 837 - Immediate | $8.88 | Vis detaljer |
![]() | ![]() | TBDR-09-15-GY | 1.5 MM WIRE SIZE, UL94 V-0, GRAY | 715 - Immediate | $11.92 | Vis detaljer |
![]() | ![]() | TBDR-09-25-GY | 2.5 MM WIRE SIZE, UL94 V-0, GRAY | 458 - Immediate | $13.44 | Vis detaljer |
![]() | ![]() | TBDR-07-25-GY | 2.5 MM WIRE SIZE, UL94 V-0, GRAY | 867 - Immediate | $17.12 | Vis detaljer |
Screwless Terminal Blocks
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | TBL009V-500-02GY-2GY | TERMINAL BLOCK, SCREWLESS, 5.00, | 102 - Immediate | $4.44 | Vis detaljer |
![]() | ![]() | TBL007A-508-02GY | TERMINAL BLOCK, SCREWLESS, 5.08, | 185 - Immediate | $4.88 | Vis detaljer |
![]() | ![]() | TBL007A-500-02GY | TERMINAL BLOCK, SCREWLESS, 5.00, | 1308 - Immediate | $4.88 | Vis detaljer |
![]() | ![]() | TBL009-254-02GY-2GY | TERMINAL BLOCK, SCREWLESS, 2.54, | 481 - Immediate | $3.99 | Vis detaljer |
![]() | ![]() | TBL006V-500-02GY-2GY | TERMINAL BLOCK, SCREWLESS, 5.00, | 2436 - Immediate | $3.99 | Vis detaljer |
![]() | ![]() | TBL009V-254-03GY-2GY | TERMINAL BLOCK, SCREWLESS, 2.54, | 399 - Immediate | $5.77 | Vis detaljer |
Pluggable Terminal Blocks
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | TBP02P1W-381-04BE | TERM BLOCK PLUG 4POS 3.81MM | 966 - Immediate | $9.76 | Vis detaljer |
![]() | ![]() | TBP01P1-508-14BE | TERM BLOCK PLUG 14POS 5.08MM | 279 - Immediate | $27.90 | Vis detaljer |
![]() | ![]() | TBP01P1W-508-12BE | TERM BLOCK PLUG 12POS 5.08MM | 281 - Immediate | $28.09 | Vis detaljer |
![]() | ![]() | TBP01P1-508-16BE | TERM BLOCK PLUG 16POS 5.08MM | 729 - Immediate | $32.14 | Vis detaljer |
![]() | ![]() | TBP02P1W-381-16BE | TERM BLOCK PLUG 16POS 3.81MM | 10664 - Immediate | $32.65 | Vis detaljer |
![]() | ![]() | TBP01P1-508-18BE | TERM BLOCK PLUG 18POS 5.08MM | 419 - Immediate | $34.87 | Vis detaljer |
Screw-Type Terminal Blocks
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | TB002-500-02BE | TERMINAL BLOCK, SCREW TYPE, 5.00 | 21769 - Immediate | $2.09 | Vis detaljer |
![]() | ![]() | TB008A-508-02BE | TERMINAL BLOCK, SCREW TYPE, 5.08 | 5457 - Immediate | $4.12 | Vis detaljer |
![]() | ![]() | TB007-508-02BE | TERMINAL BLOCK, SCREW TYPE, 5.08 | 13739 - Immediate | $3.36 | Vis detaljer |
![]() | ![]() | TB001-500-04BE | TERMINAL BLOCK, SCREW TYPE, 5.00 | 13605 - Immediate | $4.69 | Vis detaljer |
![]() | ![]() | TB009-508-02BE | TERMINAL BLOCK, SCREW TYPE, 5.08 | 175 - Immediate | $4.95 | Vis detaljer |
![]() | ![]() | TB001-500-07BE | TERMINAL BLOCK, SCREW TYPE, 5.00 | 2669 - Immediate | $7.86 | Vis detaljer |