PSK Encapsulated AC-DC Power Supplies from 2 W ~ 25 W
CUI’s PSK AC-DC power supplies feature high performance and multiple mounting configurations
With compact footprints and 4 kVAC isolation, CUI’s PSK series of encapsulated AC-DC power supplies from 2 W ~ 25 W are housed in board-mount, chassis-mount, wire-lead, and DIN rail packages. The modules operate at temperature ranges of -40°C up to +85°C at full load, making them ideal for a range of space-constrained applications.
- 2 W ~ 25 W
- 3 V to 48 V output voltage
- 4 kVAC isolation
- Operating temperature range: -40°C to +85°C
- Up to 87% efficiency
- Board-mount
- Chassis-mount
- Wire-lead
- DIN rail
Board Mount Power Supplies
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PSK-6B-S5 | AC/DC CONVERTER 5V 6W | 110 - Immediate | $90.03 | Vis detaljer |
![]() | ![]() | PSK-6B-S12 | AC/DC CONVERTER 12V 6W | 161 - Immediate | $90.03 | Vis detaljer |
![]() | ![]() | PSK-10B-S5 | AC/DC CONVERTER 5V 10W | 0 - Immediate | $109.45 | Vis detaljer |
![]() | ![]() | PSK-10B-S12 | AC/DC CONVERTER 12V 10W | 39 - Immediate | $125.79 | Vis detaljer |
![]() | ![]() | PSK-10B-S24 | AC/DC CONVERTER 24V 10W | 0 - Immediate | $105.35 | Vis detaljer |
Chassis Mount Power Supplies
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PSK-S5B-3-L | AC/DC CONVERTER 3.3V 3.3W | 0 - Immediate | $66.60 | Vis detaljer |
![]() | ![]() | PSK-S5B-5-L | AC/DC CONVERTER 5V 5W | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PSK-S5B-9-L | AC/DC CONVERTER 9V 5W | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PSK-S5B-12-L | AC/DC CONVERTER 12V 5W | 0 - Immediate | $66.60 | Vis detaljer |
![]() | ![]() | PSK-S5B-15-L | AC/DC CONVERTER 15V 5W | 0 - Immediate | See Page for Pricing | Vis detaljer |
DIN Rail Power Supplies
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PSK-S25D-5-DIN | AC/DC DIN RAIL SUPPLY 5V 21W | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PSK-S25D-12-DIN | AC/DC DIN RAIL SUPPLY 12V 25W | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PSK-S25D-24-DIN | AC/DC DIN RAIL SUPPLY 24V 26W | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PSK-S25D-48-DIN | AC/DC DIN RAIL SUPPLY 48V 24W | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PSK-S20C-5-DIN | AC/DC DIN RAIL SUPPLY 5V 18W | 0 - Immediate | $126.27 | Vis detaljer |