Cable Assembly Solutions
Same Sky's cables come in a variety of options, such as AC power cords, circular cable assemblies, and USB cables
Same Sky's interconnect line of cable assemblies aims to reduce the burden on the design engineer through a wide selection of mechanical configurations and easy access to support tools such as detailed 3D models and complete RoHS documentation. Same Sky's AC power cords, circular cable assemblies, and USB cables offer a variety of connector and plug options, all aimed at addressing global cable needs.
Features
- DC power plugs, blunt cut, and stripped and tinned terminations
- Round or flat cable styles
- 2.5 A to 16 A current ratings
- Wire gauges from 18 to 21
- Wide variety of plugs and inlets
- Operating temperature range: -20°C to +105°C
- M5, M8, or M12 connector types
- Male or female plug versions
- Contact position options of 3, 4, 5, 6, 8, or 12 pins
- Available in A-code, B-code, or D-code options
- IP67 rated
- DC power plugs, blunt cut, and stripped and tinned terminations
- USB 2.0 and USB 3.2 Gen 1 USB standards
- Current ratings from 1 A to 3 A
- Operating temperature range: -20°C to +80°C
- Black, white, or gray color cables
Resources
AC Power Cords
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | AC-C7 EU | CRD 18AWG CEE7/16 - IEC320-C7 6' | 64741 - Immediate | $20.86 | Vis detaljer |
![]() | ![]() | AC-C13 JP | CORD NEMA5-15P - IEC 320-C13 6' | 2546 - Immediate | $28.47 | Vis detaljer |
![]() | ![]() | AC-C13 NA | CORD 18AWG NEMA5-15P - IEC320 6' | 20099 - Immediate | $29.42 | Vis detaljer |
![]() | ![]() | AC-C7 UK | CORD BS1363A TO IEC 320-C7 6' | 2625 - Immediate | $32.65 | Vis detaljer |
![]() | ![]() | AC7-DK | CORD CEE 7/4 TO IEC 320-C5 6' | 1747 - Immediate | $35.82 | Vis detaljer |
![]() | ![]() | AC-C13 EU | CORD CEE 7/7 TO IEC 320-C13 6' | 10178 - Immediate | $38.80 | Vis detaljer |
Circular Cable Assemblies
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | CDM1224-04A-MW-R16-050-67 | CIRC CBL 4POS RCPT TO WIRE 1.67' | 37 - Immediate | $95.04 | Vis detaljer |
![]() | ![]() | CDM1219-05A-MW-F12-050-67 | CIRC CBL 5POS RCPT TO WIRE 1.67' | 229 - Immediate | $105.05 | Vis detaljer |
![]() | ![]() | CDM1222-08A-FW-F16-050-67 | CIRC CBL 8POS PLUG TO WIRE 1.67' | 105 - Immediate | $146.58 | Vis detaljer |
![]() | ![]() | CDM1227-04A-FW-R9-050-67 | CIRC CBL 4POS PLUG TO WIRE 1.67' | 87 - Immediate | $103.15 | Vis detaljer |
![]() | ![]() | CDM808-03A-MW-R805-050-67 | CIRC CBL 3POS RCPT TO WIRE 1.64' | 28 - Immediate | $49.45 | Vis detaljer |
![]() | ![]() | CDM809-03A-FW-F010-050-67 | CIRC CBL 3POS PLUG TO WIRE 1.64' | 143 - Immediate | $50.28 | Vis detaljer |
USB Cables
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | CBL-UA-MUB-1 | CBL USB2.0 A PLG-MCR B PLG 3.28' | 2038 - Immediate | $21.68 | Vis detaljer |
![]() | ![]() | CBL-UA-UC-1 | CABLE A PLUG TO C PLUG 3.28' | 2046 - Immediate | $81.85 | Vis detaljer |
![]() | ![]() | CBL-UC-UC-1 | CABLE C PLUG TO C PLUG 3.28' | 0 - Immediate | $113.36 | Vis detaljer |
![]() | ![]() | CBL-UA-MUB-05BP | CBL USB2.0 A PLG-MCR B PLG 1.64' | 2425 - Immediate | $22.70 | Vis detaljer |
![]() | ![]() | CBL-UA-UB-05BP | CBL USB2.0 A PLUG TO B PLG 1.64' | 78 - Immediate | $23.78 | Vis detaljer |
![]() | ![]() | CBL-UA-ST-1 | CBL USB2.0 A PLUG TO OPEN 3.28' | 2204 - Immediate | $20.03 | Vis detaljer |