Circular Cable Assemblies
Same Sky's circular cable assemblies offer an IP67 rating
Same Sky's circular cable assemblies offer 3, 4, 5, 6, 8, and 12 pins in a range of male or female plug versions. These circular cables feature current ratings from 1 A to 4 A, voltage ratings from 30 VAC to 250 VAC, and are available in A-code, B-code, or D-code options. These M5, M8, or M12 cables carry IP67 ratings, making them ideal for harsh environments found in factory automation and industrial applications.
- IP67 rated
- Available in A-code, B-code, or D-code options
- 3-pin to 12-pin contact position options
- Rated voltage: 30 V to 250 V
- Rated current: 1 A to 4 A
- Operating temperatures: -25°C to +80°C
Circular Cable Assemblies
| Billede | Manufacturer Part Number | Beskrivelse | 1. stikforbindelse, antal positioner, belastet | 1. stikforbindelse, køn | 1. stikforbindelse, antal positioner | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CDM1224-04A-MW-R16-050-67 | CIRC CBL 4POS RCPT TO WIRE 1.67' | Alle | Hanben | 4 | 29 - Immediate | $95.04 | Vis detaljer |
![]() | ![]() | CDM1223-08A-FW-F9-050-67 | CIRC CBL 8POS PLUG TO WIRE 1.67' | Alle | Hunfatninger | 8 | 0 - Immediate | $146.58 | Vis detaljer |
![]() | ![]() | CDM1228-03A-01MST-1M-67 | CIRC CBL 3POS RCPT TO WIRE 3.28' | Alle | Hanben | 3 | 0 - Immediate | $87.11 | Vis detaljer |
![]() | ![]() | CDM1230-03A-01MRA-1M-67 | CBL 3POS RCPT RA TO WIRE 3.28' | Alle | Hanben | 3 | 40 - Immediate | $90.98 | Vis detaljer |
![]() | ![]() | CDM1219-04A-MW-F12-050-67 | CIRC CBL 4POS RCPT TO WIRE 1.67' | Alle | Hanben | 4 | 1 - Immediate | $95.04 | Vis detaljer |
![]() | ![]() | CDM1220-04A-MW-F16-050-67 | CIRC CBL 4POS RCPT TO WIRE 1.67' | Alle | Hanben | 4 | 32 - Immediate | $95.04 | Vis detaljer |
![]() | ![]() | CDM1225-04A-MW-R9-050-67 | CIRC CBL 4POS RCPT TO WIRE 1.67' | Alle | Hanben | 4 | 82 - Immediate | $95.04 | Vis detaljer |
![]() | ![]() | CDM1229-03A-01FST-1M-67 | CIRC CBL 3POS PLUG TO WIRE 3.28' | Alle | Hunfatninger | 3 | 39 - Immediate | $93.71 | Vis detaljer |
![]() | ![]() | CDM1231-03A-01FRA-1M-67 | CBL 3POS PLUG RA TO WIRE 3.28' | Alle | Hunfatninger | 3 | 35 - Immediate | $95.99 | Vis detaljer |
![]() | ![]() | CDM1228-04A-01MST-1M-67 | CIRC CBL 4POS RCPT TO WIRE 3.28' | Alle | Hanben | 4 | 0 - Immediate | $101.00 | Vis detaljer |