AC Power Cords

Same Sky's AC power cords offer country- and region-specific plug options

Image of Same Sky's AC Power CordsFeaturing C5, C7 and C13 plugs for a wide range of inlets, Same Sky AC power cords are available in 3', 6', or 9' as well as 1 m, 2 m, or 3 m cable lengths in a variety of country and region-specific plug options. With operating temperature ranges from -20°C up to +105°C, these cable assemblies further feature 18 or 21 wire gauges, PVC jacket material, 125 VDC or 250 VDC voltage ratings, and 2.5 A to 16 A current ratings. Available in a number of options, Same Sky's AC power cords have a user's global cable needs covered.

Features
  • 3', 6', or 9' as well as 1 m, 2 m, or 3 m cable lengths
  • C5, C7, and C13 plugs for a wide range of inlets
  • Flat and round cable styles
  • PVC jacket material
  • Global plug options
  • 18 or 21 wire gauges
  • 125 VDC or 250 VDC voltage ratings
  • 2.5 A to 16 A current ratings
  • -20°C to +105°C operating temperature range
Updated: 2025-02-11

AC Power Cords

BilledeManufacturer Part NumberBeskrivelse2. stikforbindelseAntal ledereLedningstypeTilgængeligt antal PrisVis detaljer
CRD 18AWG CEE7/16 - IEC320-C7 6'AC-C7 EUCRD 18AWG CEE7/16 - IEC320-C7 6'IEC 320-C72SPT-266413 - Immediate$19.84Vis detaljer
CORD 18AWG 1-15P - 320-C7 6' BLKAC-C7 NACORD 18AWG 1-15P - 320-C7 6' BLKIEC 320-C72SPT-219684 - Immediate$16.81Vis detaljer
CORD AS3112 TO IEC 320-C5 6' BLKAC9-DKCORD AS3112 TO IEC 320-C5 6' BLKIEC 320-C53H05VV-F472 - Immediate$41.59Vis detaljer
CORD CEE 7/4 TO IEC 320-C5 6'AC7-DKCORD CEE 7/4 TO IEC 320-C5 6'IEC 320-C53H05VV-F2485 - Immediate$32.55Vis detaljer
CORD 18AWG NEMA5-15P - IEC320 6'AC-C13 NACORD 18AWG NEMA5-15P - IEC320 6'IEC 320-C133SVT24381 - Immediate$26.67Vis detaljer
CORD CEE 7/7 TO IEC 320-C13 6'AC-C13 EUCORD CEE 7/7 TO IEC 320-C13 6'IEC 320-C133H05VV-F3G0,7512031 - Immediate$35.20Vis detaljer
CORD BS1363A TO IEC 320-C7 6'AC-C7 UKCORD BS1363A TO IEC 320-C7 6'IEC 320-C72H03VVH2-F3620 - Immediate$29.58Vis detaljer
CORD GB2099 TO IEC 320-C13 6'AC-C13 CNCORD GB2099 TO IEC 320-C13 6'IEC 320-C133H05VV-F1964 - Immediate$31.03Vis detaljer
CORD BS1363A TO IEC 320-C13 6'AC-C13 UKCORD BS1363A TO IEC 320-C13 6'IEC 320-C133H05VV-F3G0,754085 - Immediate$35.20Vis detaljer
CORD NEMA5-15P - IEC 320-C13 6'AC-C13 JPCORD NEMA5-15P - IEC 320-C13 6'IEC 320-C133VCTF1328 - Immediate$25.79Vis detaljer
CORD BS1363A TO IEC 320-C5 6.56'AC8-DKCORD BS1363A TO IEC 320-C5 6.56'IEC 320-C53H05VV-F633 - Immediate$36.21Vis detaljer
CORD AS3112 TO IEC 320-C13 6'AC-C13 AUCORD AS3112 TO IEC 320-C13 6'IEC 320-C133H05VV-F906 - Immediate$32.93Vis detaljer
Published: 2019-02-15