VPAB3822 Series Automotive-Grade Molding Power Chokes

CODACA’s power chokes have saturation current up to 335 A

Image of COADACA's VPAB3822 Series Automotive-Grade Molding Power Chokes CODACA's VPAB3822 series molding power chokes feature low loss, low DCR, and high saturation up to 335 A in a 38.25 mm x 38.25 mm x 22.0 mm package with DCR as low as 0.16 mΩ. This significant improvement in power density makes the VPAB3822 very suitable for automotive applications.

The VPAB3822 series is molded by alloy powder and flat wire, achieves an ultra-low DCR, and significantly reduces AC losses, ensuring stable saturation characteristics to handle high transient currents. Its through-hole design enhances welding stability and anti-vibration. The VPAB3822 series is available in four inductance values ranging from 0.82 µH to 3.3 µH. It is AEC-Q200 Grade 0 (-55°C ~ +165°C) qualified, making it ideal for automotive and other high-temperature applications. Soft saturation is stable over temperature and enables high peak current handling. Magnetic shielding reduces EMI at high switching frequencies.

Features
  • Flat wire winding, low DC resistance
  • Composite structure, ultra-low buzz noise
  • Saturation current up to 335 A
  • Compact design saves PCB mounting area
Applications
  • Automotive high-current filters
  • Switching regulators
  • In-line noise filters
  • Differential mode chokes
  • Boost power factor correction chokes
  • 12 V, 24 V, and 48 VDC/DC converters
  • Automotive power modules and charging stations

VPAB3822 Series Automotive-Grade Molding Power Chokes

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
FIXED IND 2.2UH 126A 0.335 MOHMVPAB3822-2R2MFIXED IND 2.2UH 126A 0.335 MOHM26 - Immediate$92.82Vis detaljer
FIXED IND 0.82UH 142A 0.175 MOHMVPAB3822-R82MFIXED IND 0.82UH 142A 0.175 MOHM12 - Immediate$92.82Vis detaljer
FIXED IND 1.5UH 130A 245AVPAB3822-1R5MFIXED IND 1.5UH 130A 245A25 - Immediate$92.82Vis detaljer
FIXED IND 3.3UH 105A 0.42 MOHMVPAB3822-3R3MFIXED IND 3.3UH 105A 0.42 MOHM23 - Immediate$92.82Vis detaljer

Associated Parts

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
FIXED IND 2.2UH 168A 0.34 MOHMIHXL1500VZEB2R2M51FIXED IND 2.2UH 168A 0.34 MOHM174 - Immediate$247.17Vis detaljer
FIXED IND 1.5UH 178A 0.26 MOHMIHXL1500VZEB1R5M5AFIXED IND 1.5UH 178A 0.26 MOHM176 - Immediate$161.79Vis detaljer
FIXED IND 680NH 235A 0.13 MOHMIHXL1500VZEBR68M5AFIXED IND 680NH 235A 0.13 MOHM119 - Immediate$258.84Vis detaljer
FIXED IND 2.2UH 168A 0.34 MOHMIHXL1500VZEB2R2M5AFIXED IND 2.2UH 168A 0.34 MOHM0 - Immediate$258.84Vis detaljer
FIXED IND 680NH 235A 0.13 MOHMIHXL1500VZEBR68M51FIXED IND 680NH 235A 0.13 MOHM9 - Immediate$120.25Vis detaljer
FIXED IND 1.5UH 178A 0.26 MOHMIHXL1500VZEB1R5M51FIXED IND 1.5UH 178A 0.26 MOHM100 - Immediate$86.54Vis detaljer
FIXED IND 3.3UH 150A 0.42 MOHMIHXL1500VZEB3R3M5AFIXED IND 3.3UH 150A 0.42 MOHM59 - Immediate$258.84Vis detaljer
FIXED IND 3.3UH 150A 0.42 MOHMIHXL1500VZEB3R3M51FIXED IND 3.3UH 150A 0.42 MOHM77 - Immediate$247.17Vis detaljer
FIXED IND 820NH 196A 0.18 MOHMIHXL1500VZEBR82M51FIXED IND 820NH 196A 0.18 MOHM81 - Immediate$247.17Vis detaljer
FIXED IND 820NH 196A 0.18 MOHMIHXL1500VZEBR82M5AFIXED IND 820NH 196A 0.18 MOHM84 - Immediate$258.84Vis detaljer
Published: 2024-07-10