Standard "Off the Shelf" Flat Cable Assemblies

Cicoil offers a broad line of highly flexible "off the shelf" flat cable assemblies

Image of Cicoil's Standard Off the Shelf Flat Cable AssembliesCicoil's standard "off the shelf" flat cable assemblies are designed to provide reliable performance, long service life and quick delivery, as well as plug-and-play solutions. These fully terminated "off the shelf" assemblies are available in 3 foot, 6 foot and 12 foot lengths. All of the cables utilized on the assemblies are encapsulated with Cicoil's exclusive, crystal-clear Flexx-Sil™ jacketing compound, which clearly shows the purity and cleanliness of the material, as well as the precise placement of each individual cable component. Made in the USA, the cable assemblies are organized in three groups for easy application selection: motion control, data and video, and unshielded including IDC ribbon, thermocouple, festoon, and high-voltage configurations.

These cable assemblies include Filler-Free Flat Ethernet Cables that can be used for Ethernet applications that require flexible and lightweight cable designs. These flexible flat cables don’t require cumbersome insulating materials, fillers, talc, or tapes, which result in a more lightweight, flexible, and space savings cable design.

Cable Assemblies

BilledeManufacturer Part NumberBeskrivelseAntal rækkerTilgængeligt antal PrisVis detaljer
FLT RIB CBL .050" 28AWG 10C 3'310J101-10-CA003FLT RIB CBL .050" 28AWG 10C 3'244 - Immediate$180.82Vis detaljer
FLT RIB CBL .050" 28AWG 10C 6'310J101-10-CA006FLT RIB CBL .050" 28AWG 10C 6'20 - Immediate$185.51Vis detaljer
FLT RIB CBL .050" 28AWG 14C 3'310J101-14-CA003FLT RIB CBL .050" 28AWG 14C 3'20 - Immediate$136.69Vis detaljer
FLT RIB CBL .050" 28AWG 14C 6'310J101-14-CA006FLT RIB CBL .050" 28AWG 14C 6'20 - Immediate$195.27Vis detaljer
FLT RIB CBL .050" 28AWG 16C 3'310J101-16-CA003FLT RIB CBL .050" 28AWG 16C 3'20 - Immediate$136.69Vis detaljer

USB Cable Assemblies

BilledeManufacturer Part NumberBeskrivelseLængdeSpecifikationerTilgængeligt antal PrisVis detaljer
CBL USB2.0 A PLUG TO A PLUG 3'USB-2000-CAH003CBL USB2.0 A PLUG TO A PLUG 3'3,00' (914,4mm)USB 2.011 - Immediate$500.48Vis detaljer
CBL USB2.0 A PLUG TO B PLUG 3'USB-2000-CAP003CBL USB2.0 A PLUG TO B PLUG 3'3,00' (914,4mm)USB 2.00 - Immediate$458.89Vis detaljer
CBL USB2.0 A PLUG TO A PLUG 6'USB-2000-CAH006CBL USB2.0 A PLUG TO A PLUG 6'6,00' (1,83m)USB 2.098 - Immediate$765.11Vis detaljer
CBL USB2.0 A PLUG TO B PLUG 6'USB-2000-CAP006CBL USB2.0 A PLUG TO B PLUG 6'6,00' (1,83m)USB 2.039 - Immediate$785.08Vis detaljer
CABLE A PLUG TO A PLUG 6'USB-3000-CAH006CABLE A PLUG TO A PLUG 6'6,00' (1,83m)USB 5Gbps (USB 3.0, USB 3.x Gen 1. Superspeed)0 - Immediate$1,113.05Vis detaljer

Test Leads

BilledeManufacturer Part NumberBeskrivelseTilbehørstypeTilgængeligt antal PrisVis detaljer
THERMOCOUPLE J 28AWG 3'TC-J-01-CA003THERMOCOUPLE J 28AWG 3'Termoelementkabel10 - Immediate$392.19Vis detaljer
THERMOCOUPLE K 28AWG 3'TC-K-01-CA003THERMOCOUPLE K 28AWG 3'Termoelementkabel37 - Immediate$462.76Vis detaljer
Published: 2014-09-23