DC-500 Cat 5e Ethernet Cable
Cicoil’s Cat 5e Ethernet cables and cable assemblies are a rugged, reliable, portable, flexible, and harsh-environment-ready network cable solutions
Cicoil's Cat 5e Ethernet cable and cable assemblies are Filler-Free Flat Ethernet Cables and meet the increased demands of professionals who need a rugged, reliable, portable, flexible, and harsh-environment-ready network cable solution. Cicoil's patented extrusion process allows individually shielded, twisted pairs to be placed in a flexible flat profile for high speed data transmission. Cicoil's Cat 5e Ethernet cable is suitable for PLC and DCS automation networks, field level network and Ethernet networks.
- Ideal for motion and harsh environment applications
- Exceeds ANSI/TIA/EIA-568-A and TIA/EIA-568-B Cat 5e specs
- Supporting data rates to 1 Gb/second
- Rated for more than 10 million flexing cycles
- Rated for temperatures from -65°C to +165°C
DC-500 Cat 5e Ethernet Cables
| Billede | Manufacturer Part Number | Beskrivelse | Antal ledere | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | DC-500 | CBL RIBN 8COND CLEAR 200' | 8 (4 parsnoede) | 0 - Immediate | $252.97 | Vis detaljer |
![]() | ![]() | DC-500 | CBL RIBN 8COND CLEAR 5' | 8 (4 parsnoede) | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | DC-500 | CBL RIBN 8COND CLEAR 10' | 8 (4 parsnoede) | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | DC-500 | CBL RIBN 8COND CLEAR 25' | 8 (4 parsnoede) | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | DC-500 | CBL RIBN 8COND CLEAR 50' | 8 (4 parsnoede) | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | DC-500-CA006 | CABLE MOD 8P8C PLUG TO PLUG 6' | Hanstik til hanstik | 50 - Immediate | $1,367.47 | Vis detaljer |
![]() | ![]() | DC-500-CA003 | CABLE MOD 8P8C PLUG TO PLUG 3' | Hanstik til hanstik | 27 - Immediate | $834.79 | Vis detaljer |