SRF3225AB/SRF3225TAC Series Common Mode Chip Inductors
Bourns® SRF3225AB/SRF3225TAC series inductors are constructed with a ferrite core and are bifilar wound, delivering a compact size and shielded construction
Bourns® SRF3225AB and SRF3225TAC series automotive grade common mode chip inductors are AEC-Q200 compliant. The SRF3225AB series was designed for noise suppression in two-wire UTP (unshielded twisted pair) cable automotive audio bus systems. The SRF3225TAC series is focused on common mode noise suppression for classic CAN and higher data rate CAN-FD Class II applications.
These automotive grade common mode inductors are constructed with a ferrite core and are bifilar wound, delivering a compact size, shielded construction for low radiation, and high impedance over a broad frequency range to suppress EMI (electromagnetic interference) coming into or leaving the system. The 0.2 mm/0.3 mm height sidewall terminal at each end of the inductor core helps enhance the component’s mechanical strength after it is assembled on the board.
- Bifilar wound
- Shielded construction for low radiation
- High impedance, wide EMI suppression frequency range
- AEC-Q200 compliant
- Meets IEC 62228-3 standard (model: SRF3225TAC-101Y)
- RoHS compliant and halogen-free
- Noise filters
- EMI suppression for data and signal lines
- Two-wire UTP cable automotive audio bus systems
- CAN and CAN-FD Class II
SRF3225AB/SRF3225TAC Series Common Mode Chip Inductors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SRF3225TAC-101Y | CMC 100UH 150MA 2LN 5.1KOHM SMD | 3123 - Immediate | $3.92 | Vis detaljer |
![]() | ![]() | SRF3225TAC-220Y | CMC 22UH 250MA 2LN 1.1KOHM SMD | 3642 - Immediate | $3.92 | Vis detaljer |
![]() | ![]() | SRF3225TAC-510Y | CMC 51UH 200MA 2LN 2.6KOHM SMD | 13686 - Immediate | $3.92 | Vis detaljer |
![]() | ![]() | SRF3225AB-101Y | CMC 100UH 100MA 2LN 5.5KOHM SMD | 547 - Immediate | $4.57 | Vis detaljer |
![]() | ![]() | SRF3225TAC-110Y | CMC 11UH 300MA 2LN 550OHM SMD | 2419 - Immediate | $3.92 | Vis detaljer |