TCB Series Conductive Polymer Capacitors
KYOCERA AVX's TCB series capacitors are designed to withstand biased humidity testing
KYOCERA AVX's TCB is a COTS-Plus upscreened version of the TCR professional conductive polymer multianode series designed for use in demanding industrial applications requiring very low ESR with stable, high-frequency CAP retention and longer life performance, such as high-power DC/DC converters employed in telecommunications, industrial, and avionics. The series exhibits improved basic reliability of 0.5%/1,000 hours at +85°C. Capacitors are designed to withstand biased humidity testing at +85°C/85% R.H. for at least 500 hours and rated for operation up to +125°C. Additional surge screening at -55°C and +85°C and SnPb plating optional upon request.
- Robust design for long operation lifetime
- Statistical screening with accelerated aging
- Surge testing level option
- Improved basic reliability of 0.5%/1,000 hrs.
- Humidity +85°C/85% RH, Vr, 500/1,000 hrs.
- -55°C to +125°C operation temperature
- Shock and vibration from MIL-STD-202
- DCL 0.1 CV
- 3x reflow +260°C compatible
- Benign failure mode under recommended use conditions
- AC/DC power supplies
- DC/DC converters
- Military
- Filtering
- Decoupling
- Timing circuits
- Pulsing circuits
- Ultra-broadband splitters and combiners
TCB Series Conductive Polymer Capacitors
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - Nominel | ESR (ækvivalent seriemodstand) | Levetid @ temp. | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TCBD107M010CRSZ0700E | CAP TANT POLY 100UF 10V 2917 | 10 V | 55mOhm @ 100kHz | 2000 timer @ 125°C | 1728 - Immediate | $23.32 | Vis detaljer |
![]() | ![]() | TCBB226M006CRSZ0700 | CAP TANT POLY 22UF 6.3V 1411 | 6.3 V | 70mOhm @ 100kHz | 2000 timer @ 125°C | 1660 - Immediate | $11.25 | Vis detaljer |
![]() | ![]() | TCBB476M006CRSZ0700 | CAP TANT POLY 47UF 6.3V 1411 | 6.3 V | 70mOhm @ 100kHz | 2000 timer @ 125°C | 3350 - Immediate | $11.88 | Vis detaljer |
![]() | ![]() | TCBD157M006CRSZ0700E | CAP TANT POLYMER | 6.3 V | 40mOhm @ 100kHz | 2000 timer @ 125°C | 31500 - Immediate | $20.67 | Vis detaljer |
![]() | ![]() | TCBY227M004CRSZ0700 | CAP TANT POLY 220UF 4V 2917 | 4 V | 40mOhm @ 100kHz | 2000 timer @ 125°C | 380 - Immediate | $20.86 | Vis detaljer |
![]() | ![]() | TCBD156M025CRSZ0700 | CAP TANT POLY 15UF 25V 2917 | 25 V | 70mOhm @ 100kHz | 2000 timer @ 125°C | 194 - Immediate | $21.87 | Vis detaljer |
![]() | ![]() | TCBD157M006CRSZ0700 | CAP TANT POLY 150UF 6.3V 2917 | 6.3 V | 40mOhm @ 100kHz | 2000 timer @ 125°C | 16223 - Immediate | $20.29 | Vis detaljer |
![]() | ![]() | TCBD476M016CRSZ0700 | CAP TANT POLY 47UF 16V 2917 | 16 V | 65mOhm @ 100kHz | 2000 timer @ 125°C | 371 - Immediate | $22.44 | Vis detaljer |
![]() | ![]() | TCBD476M016CRSZ0H00 | CAP TANT POLY 47UF 16V 2917 | 16 V | 65mOhm @ 100kHz | 2000 timer @ 125°C | 480 - Immediate | $44.94 | Vis detaljer |
![]() | ![]() | TCBD336M016CRSZ0700E | CAP TANT POLYMER | 16 V | 70mOhm @ 100kHz | 2000 timer @ 125°C | 96 - Immediate | $18.52 | Vis detaljer |