Combo-D Mixed-Density D-Sub Connectors
Amphenol Positronic's connectors offer versatile contact combinations including power, shielded, RF, high voltage, thermocouple, and signal contacts
Amphenol Positronic's Combo-D connectors are part of the D-sub family, combining signal and power. The versatile contact combinations include power, shielded, RF, high voltage, thermocouple, and signal contacts in one connector. The Combo-D connectors come in over twenty connector variants for six standard shell sizes and are designed to excel in extremely demanding environments. A wide range of mounting hardware, backshells, plating, and locking systems are available.
The precision-machined Posi-band signal contacts ensure reliable signal transmission. Amphenol Positronic's female power contacts feature a large surface area closed-entry design, reducing the resistance and handling up to 70 A. These connectors offer various performance levels for the ideal cost/performance ratio. The contact options include high conductivity, high voltage, high speed, fiber optic, shielded, coax, and twinax.
- High-quality mixed-density D-subs combining signal, power, coax, high voltage, and fiber optic (ARINC 801) in a single package
- Ideal for mixed-mode I/O on slim “black boxes”
- Shell size 6 (46 W 4-pin) is available
- Stainless-steel shell options for corrosion protection or near-zero magnetism
- Application-specific modifications at low MOQs
- Connector savers are available for all sizes
- Thermocouple contact options are available
- Mixed-density options
- Technology
- Military
- Aerospace and defense
- Rail and mass transit
- Oil, gas, and energy
- Medical
- Industrial
- Test and instrumentation
Combo D-Sub Connector Assemblies
| Billede | Manufacturer Part Number | Beskrivelse | Stikforbindelse type | Antal positioner | Kappestørrelse, stikforbindelses layout | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CBD7W2F20000 | CONN D-SUB RCPT 7POS SOLDER CUP | Koblingsstik, Hunfatninger | 7 (5 + 2 koaksial eller strøm) | 2 (DA, A) - 7W2 | 0 - Immediate | $78.43 | Vis detaljer |
![]() | ![]() | CBD13W6M2000Z | CONN D-SUB PLUG 13POS SOLDER CUP | Stik, Hanben | 13 (7 + 6 koaksial eller strøm) | 4 (DC, C) - 13W6 | 25 - Immediate | $177.84 | Vis detaljer |
![]() | ![]() | CBD13W6F2000X | CONN D-SUB RCPT 13POS SOLDER CUP | Koblingsstik, Hunfatninger | 13 (7 + 6 koaksial eller strøm) | 4 (DC, C) - 13W6 | 19 - Immediate | $172.92 | Vis detaljer |
![]() | ![]() | CBD13W6M2000Z/AA | CONN D-SUB PLUG 13POS SOLDER CUP | Stik, Hanben | 13 (7 + 6 koaksial eller strøm) | 4 (DC, C) - 13W6 | 22 - Immediate | $177.84 | Vis detaljer |
Combo D-Sub Connector Housings
| Billede | Manufacturer Part Number | Beskrivelse | Stikforbindelse type | Kappemateriale, finish | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CBD3W3F0000X/AA | CONN D-SUB HOUSING RCPT 3POS | Koblingsstik til hunkontakter | Stål, Fortinnet | 79 - Immediate | $56.50 | Vis detaljer |
![]() | ![]() | CBD3W3F00000 | CONN D-SUB HOUSING RCPT 3POS | Koblingsstik til hunkontakter | Stål, Zink belagt med klar kromat | 0 - Immediate | $54.86 | Vis detaljer |
![]() | ![]() | CBD3W3M00000 | CONN D-SUB HOUSING PLUG 3POS | Hanstik til hankontakter | Stål, Zink belagt med klar kromat | 112 - Immediate | $52.90 | Vis detaljer |
![]() | ![]() | CBD5W5M00000 | CONN D-SUB HOUSING PLUG 5POS | Hanstik til hankontakter | Stål, Zink belagt med klar kromat | 51 - Immediate | $57.39 | Vis detaljer |
D-Sub Connector Accessories
| Billede | Manufacturer Part Number | Beskrivelse | Tilbehørstype | Til brug med/relaterede produkter | Antal positioner | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | A4737-37-0-0 | D-SUB CAVITY SEALING PLUG | Stik, Forsegling | D-Sub-muffehus | - | 356 - Immediate | $11.57 | Vis detaljer |
![]() | ![]() | D9/370000V30/AA | BACKSHELL | Lås | D-Sub-stik | 9 | 415 - Immediate | $28.06 | Vis detaljer |
![]() | ![]() | A4931-50-100-0 | PROTECTIVE COVER | Dæksel (afdækning), Støv | D-Sub-stik, Han | 50 | 1164 - Immediate | $48.73 | Vis detaljer |
D-Sub Connector Backshells Hoods
| Billede | Manufacturer Part Number | Beskrivelse | Kabeltype | Materiale | Belægning | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | D104000GE0 | BACKSHELL | Rund | Trykstøbt zink | - | 1 - Immediate | $1,192.84 | Vis detaljer |
![]() | ![]() | D104000GE0/AA | BACKSHELL | Rund | Trykstøbt zink | - | 85 - Immediate | $1,135.07 | Vis detaljer |
![]() | ![]() | D104000ANE0/AA | BACKSHELL | Flad | Aluminium | Elektrofri nikkel | 20 - Immediate | $1,160.86 | Vis detaljer |
D-Sub Connector Contacts
| Billede | Manufacturer Part Number | Beskrivelse | Type | Kontaktterminering | Kontaktmateriale | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | FC114N2/AA | CONTACT SOCKET 14-16AWG GOLD CRI | Strøm | Krympe | Kobberlegering | 1994 - Immediate | $14.09 | Vis detaljer |
![]() | ![]() | G10P1 | CONTACTS | Signal | Hanben | 20-24 AWG | 238 - Immediate | $34.76 | Vis detaljer |
![]() | ![]() | MC8122D/AA | CONTACTS | Koaksial | PIN | 22-30 AWG | 778 - Immediate | $5.12 | Vis detaljer |
D-Sub Connector Jackscrews
| Billede | Manufacturer Part Number | Beskrivelse | Tilbehørstype | Funktioner | Længde - Gevindskåret del under hoved | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | M24308/25-6F | D-SUB | Låseelement | Klips | 0,110" (2,79mm) | 184 - Immediate | $54.23 | Vis detaljer |
![]() | ![]() | D00000T0/AA | BACKSHELL | Jackskruefatning | Monteringstilbehør medfølger | 0,187" (4,75mm) | 158 - Immediate | $19.97 | Vis detaljer |
![]() | ![]() | D00000T20 | BACKSHELL | Jackskruefatning | Monteringstilbehør medfølger | 0,302" (7,67mm) | 0 - Immediate | $23.13 | Vis detaljer |