FCI Basics Minitek<sup>®</sup> Pwr Connector System

Minitek® Pwr Connector SystemThe complete solution for wire-to-wire and wire-to-board needs

The Amphenol Minitek® Pwr family is an optimized product sold as a complete solution including wire-to-wire and wire-to-board, in pitch sizes of 5.70 mm, 4.2 mm, and 3.00 mm, with current ratings from 6.5 A to 23 A. In short, Minitek® Pwr is compact, robust and versatile, which suits different customer application needs.

Minitek® Pwr Catalog

Minitek Product Family Minitek Pwr 4.2 Minitek Pwr 5.7 Minitek Pwr 3.0

Related Videos

Amphenol ICC Minitek® Pwr 5.7 | DigiKey Daily

Amphenol ICC offers their Minitek power 5.7mm connector system. This is a flexible and comprehensive connector solution which is well suited for power applications. Each connector contact has a high current rating of up to 23 amps, and accepts wire sizes ranging from 16gauge to 12gauge. The connector housing has a positive locking mechanism, which ensures secured mating retention, with a low thumb-latch operation. Additionally, this connector solution features a polarized mating geometry which helps to prevent mismating, and its scoop-proof housing prevents terminals from damage. With a wide operating temperature range, from minus 40 degrees Celsius to 105 degrees Celsius, this RoHS compliant and lead-free connector solution is ideal for a wide range of applications.