Minitek® Pwr 4.2 Connector System
FCI Basics' Minitek Pwr 4.2 mm is available with crimp, snap-in header, and receptacle contacts
The
FCI Basics' Minitek Pwr 4.2 mm is a flexible and comprehensive solution designed for power applications with current rating up to 9 A per circuit. They are available in dual row and two to 24 circuits. Crimp, snap-in header, and receptacle contacts are used to terminate 38 AWG to 16 AWG wires. Header and receptacle housings allow wire-to-wire and wire-to-board configurations. Crimping and removal tools are available for wire harness assembly. Header assemblies for wire-to-board interconnections include vertical and right-angle components. These wave solder headers are available in through hole configurations.
Resources
- Minitek® Pwr 4.2 Datasheet
- Minitek® Pwr 4.2 Product Presentation
- Minitek® Pwr 4.2 Product Specification
- Minitek® Pwr 4.2 Application Specification
- Low insertion force for installation of crimped terminal
- Fully isolated terminals
- Positive locking on housing with low thumb latch operation
- Fully polarized housings
- Scoop-proof housings
- High retention force in housing
- Glow wire compliant option
- BMI option
- UL94V-0 flammability rated LCP material
- Patented right angle type receptacle
- RoHS compliant and lead-free
- Easy to use
- Prevents terminals from potential damage during operation
- Ensures secured mating retention
- Prevents accidental mismating
- Ensures terminals and header pins are not damaged for angled mating
- Well secured terminals in the housing
- Complies with International Standard IEC 60335-1 for household appliances
- Allows ± 2.54 mm gatherability for blind mating
- High flammability rating
- Ideal for cable routing within 1U or 2U equipment systems
- Meets environmental, health, and safety requirements
Rectangular Connectors - Headers, Male Pins
| Billede | Manufacturer Part Number | Beskrivelse | Antal rækker | Rækkeafstand - kobling | Fastgørelsestype | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 10127819-02211LF | CONN HEADER R/A 2POS | 2 | 0,165" (4,20mm) | Låserampe | 3785 - Immediate | $2.54 | Vis detaljer |
![]() | ![]() | 10127820-0822LF | CONN HEADER VERT 8POS 4.2MM | 2 | 0,165" (4,20mm) | Låserampe | 190 - Immediate | $3.87 | Vis detaljer |
![]() | ![]() | 10127820-1022LF | CONN HEADER VERT 10POS 4.2MM | 2 | 0,165" (4,20mm) | Låserampe | 1415 - Immediate | $4.12 | Vis detaljer |
![]() | ![]() | 10127820-2022LF | CONN HEADER VERT 20POS 4.2MM | 2 | 0,165" (4,20mm) | Låserampe | 824 - Immediate | $7.48 | Vis detaljer |
![]() | ![]() | 10127820-2422LF | CONN HEADER VERT 24POS 4.2MM | 2 | 0,165" (4,20mm) | Låserampe | 6 - Immediate | $8.88 | Vis detaljer |
Rectangular Connectors - Housings
| Billede | Manufacturer Part Number | Beskrivelse | Antal rækker | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 10127815-04LF | CONN RCPT HSG 4POS 4.20MM | 2 | 2506 - Immediate | $0.82 | Vis detaljer |
![]() | ![]() | 10127815-08LF | CONN RCPT HSG 8POS 4.20MM | 2 | 1860 - Immediate | $1.14 | Vis detaljer |
![]() | ![]() | 10127815-20LF | CONN RCPT HSG 20POS 4.20MM | 2 | 250 - Immediate | $3.11 | Vis detaljer |
![]() | ![]() | 10127815-12LF | CONN RCPT HSG 12POS 4.20MM | 2 | 2946 - Immediate | $2.22 | Vis detaljer |
![]() | ![]() | 10127815-06LF | CONN RCPT HSG 6POS 4.20MM | 2 | 3900 - Immediate | $0.95 | Vis detaljer |
Rectangular Connectors - Contacts
| Billede | Manufacturer Part Number | Beskrivelse | Trådtykkelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 10127817-221LF | CONN SOCKET 16-22AWG CRIMP TIN | 16-22 AWG | 22084 - Immediate | $0.63 | Vis detaljer |
![]() | ![]() | 10127818-221LF | CONN PIN 16-22AWG CRIMP TIN | 16-22 AWG | 26330 - Immediate | $1.01 | Vis detaljer |
![]() | ![]() | 10127818-121LF | CONN PIN 16-22AWG CRIMP TIN | 16-22 AWG | 303 - Immediate | $0.89 | Vis detaljer |
![]() | ![]() | 10127817-111LF | CONN SOCKET 16-22AWG CRIMP GOLD | 16-22 AWG | 0 - Immediate | $0.36 | Vis detaljer |
![]() | ![]() | 10127817-111PLF | CONN SOCKET 16-22AWG CRIMP GOLD | 16-22 AWG | 0 - Immediate | $0.36 | Vis detaljer |
Crimpers, Applicators, Presses
| Billede | Manufacturer Part Number | Beskrivelse | Værktøjstype | Værktøjstypes funktion | Trådtykkelse eller område - AWG | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 10129483-001LF | TOOL HAND CRIMPER 16-30AWG SIDE | Krympetang | - | 16-30 AWG | 0 - Immediate | $2,160.61 | Vis detaljer |
Insertion, Extraction
| Billede | Manufacturer Part Number | Beskrivelse | Til brug med/relaterede produkter | Tilgængeligt antal | Pris | Vis detaljer | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 10129274-030LF | EXTRACTION TOOL MINITEK PWR 4.2 | Rektangulære kontakter | 19 - Immediate | $263.81 | Vis detaljer |