Minitek® Pwr 3.0 High Current Connector (HCC)
FCI Basics' Minitek Pwr 3.0 HCC features high current alloy material used for contacts
The
FCI Basics' Minitek Pwr 3.0 HCC is designed for power applications with current rating up to 12 A per contact and wire gauge range from 20 AWG to 16 AWG for wire-to-wire and wire-to-board applications. It is available in 2- to 24-circuits for dual row.
Minitek® Pwr 3.0 High Current Connector (HCC)
- High current alloy material used for contacts
- Fully isolated terminals
- Positive locking on housing with low thumb latch operation
- Fully polarized housings
- High retention force in housing
- Interchangeable hand crimping and terminal extraction tools
- Glow wire compliant option
- UL94V-0 flammability rated nylon material
- RoHS compliant and lead-free
- Rated up to 12 A per contact
- Prevents terminals from potential damage during operation
- Ensures secured mating retention
- Prevents accidental mismating
- Well secured terminals in housing
- Crimping tools are not required
- Complies with international-standard IEC 60335-1 for household appliances
- High flammability rating
- Meets environmental, health, and safety requirements
Right Angle PCB Header
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 10132449-0421GLF | CONN HEADER R/A 4POS 3MM | 11382 - Immediate | $6.22 | Vis detaljer |
![]() | ![]() | 10132449-0821GLF | CONN HEADER R/A 8POS 3MM | 713 - Immediate | $8.40 | Vis detaljer |
![]() | ![]() | 10132449-1021GLF | CONN HEADER R/A 10POS 3MM | 0 - Immediate | $5.45 | Vis detaljer |
![]() | ![]() | 10132449-1221GLF | CONN HEADER R/A 12POS 3MM | 3196 - Immediate | $10.51 | Vis detaljer |
Vertical PCB Header
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 10132450-0421GLF | CONN HEADER VERT 4POS 3MM | 9020 - Immediate | $3.65 | Vis detaljer |
![]() | ![]() | 10132450-0821GLF | CONN HEADER VERT 8POS 3MM | 0 - Immediate | $2.86 | Vis detaljer |
![]() | ![]() | 10132450-1021GLF | CONN HEADER VERT 10POS 3MM | 12 - Immediate | $5.77 | Vis detaljer |
![]() | ![]() | 10132450-1221GLF | CONN HEADER VERT 12POS 3MM | 2986 - Immediate | $6.54 | Vis detaljer |
Receptacle Housing
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 10132445-08LF | CONN RCPT HSG 8POS 3.00MM | 333 - Immediate | $2.05 | Vis detaljer |
![]() | ![]() | 10132445-04LF | CONN RCPT HSG 4POS 3.00MM | 8 - Immediate | $1.67 | Vis detaljer |
![]() | ![]() | 10132445-10LF | CONN RCPT HSG 10POS 3.00MM | 8300 - Immediate | $2.31 | Vis detaljer |
![]() | ![]() | 10132445-12LF | CONN RCPT HSG 12POS 3.00MM | 3465 - Immediate | $2.63 | Vis detaljer |